Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Lees meer Lees minder

Filters

1 - 20 van 825 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
RS-stocknr. 182-4784
Fabrikantnummer3175 08 13
FabrikantLegris
2,442 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 265-5719
Fabrikantnummer3101 06 13
FabrikantLegris
2,52 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 367-5512
Fabrikantnummer0901 00 10
FabrikantLegris
0,892 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
RS-stocknr. 367-5534
Fabrikantnummer0901 00 13
FabrikantLegris
1,194 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
RS-stocknr. 812-263
Fabrikantnummer3175 06 10
FabrikantLegris
2,068 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 367-5528
Fabrikantnummer0901 10 13
FabrikantLegris
1,022 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
RS-stocknr. 812-083
Fabrikantnummer3104 06 00
FabrikantLegris
4,614 €
Each (In a Pack of 5)
Aantal stuks
3104 Tee Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +80°C
RS-stocknr. 367-5578
Fabrikantnummer0902 00 13
FabrikantLegris
1,232 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 20 bar - +120°C
RS-stocknr. 460-7762
Fabrikantnummer0931 08 13
FabrikantLegris
1,572 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass Nickel Plated - - 60 bar - +80°C
RS-stocknr. 265-5602
Fabrikantnummer3199 12 17
FabrikantLegris
8,40 €
Each (In a Pack of 2)
Aantal stuks
LF3000 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 182-5210
Fabrikantnummer3104 08 00
FabrikantLegris
5,192 €
Each (In a Pack of 5)
Aantal stuks
3104 Tee Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +80°C
RS-stocknr. 182-5226
Fabrikantnummer3104 10 00
FabrikantLegris
7,34 €
Each (In a Pack of 2)
Aantal stuks
3104 Tee Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +80°C
RS-stocknr. 182-4829
Fabrikantnummer3101 08 13
FabrikantLegris
2,546 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 536-2599
Fabrikantnummer3805 08 14
FabrikantLegris
20,03 €
Each
Aantal stuks
LF3800 Straight Threaded Adaptor - - - Stainless Steel - - - - - 20 bar - +110°C
RS-stocknr. 327-2292
Fabrikantnummer3104 12 00
FabrikantLegris
9,675 €
Each (In a Pack of 2)
Aantal stuks
3104 Tee Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +80°C
RS-stocknr. 327-2343
Fabrikantnummer3116 06 00
FabrikantLegris
5,436 €
Each (In a Pack of 5)
Aantal stuks
3116 Bulkhead Tube-to-Tube Adaptor - - - - - - Nickel Plated - - 20 bar - +80°C
RS-stocknr. 812-061
Fabrikantnummer3102 06 00
FabrikantLegris
3,47 €
Each (In a Pack of 5)
Aantal stuks
3102 Elbow Tube-toTube Adaptor - - - Glass Reinforced Nylon - - - - - 20 bar - +80°C
RS-stocknr. 327-2359
Fabrikantnummer3116 04 00
FabrikantLegris
4,526 €
Each (In a Pack of 5)
Aantal stuks
3116 Bulkhead Tube-to-Tube Adaptor - - - - - - Nickel Plated - - 20 bar - +80°C
RS-stocknr. 460-7633
Fabrikantnummer3159 06 10
FabrikantLegris
14,922 €
Each (In a Pack of 5)
Aantal stuks
3159 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
RS-stocknr. 367-5720
Fabrikantnummer0906 00 13
FabrikantLegris
1,286 €
Each (In a Pack of 5)
Aantal stuks
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C