Track Rollers

Filters

61 - 80 van 384 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Roller Diameter Roller Length Static Load Rating Dynamic Load Rating Ring Slide & Track System Bearing Type Bore Size Material
Nieuw
RS-stocknr. 209-1942
FabrikantnummerKRVE 30 PPA
FabrikantSKF
93,60 €
Each
Aantal stuks
Stud-Type 30mm - 1460N 8970N - 12mm -
RS-stocknr. 194-7222
FabrikantnummerKRV90-X-PP-A
FabrikantINA
244,14 €
Each
Aantal stuks
Stud 90mm 35mm 129000N 52000N Eccentric 30mm Steel
RS-stocknr. 174-1448
FabrikantnummerZL5204-DRS
FabrikantINA
122,81 €
Each
Aantal stuks
Stud 52mm 45.3mm 10700N 16100N - 20mm -
RS-stocknr. 137-1564
FabrikantnummerNUTR17A
FabrikantINA
62,63 €
Each
Aantal stuks
Yoke 40mm 21mm 24900N 18700N - 17mm Steel
RS-stocknr. 194-7204
FabrikantnummerKRV19-X-PP-A
FabrikantINA
45,10 €
Each
Aantal stuks
Stud 19mm 32mm 8000N 5400N Eccentric 8mm Steel
RS-stocknr. 137-1845
FabrikantnummerLR5201-X-2Z-TVH-XL
FabrikantINA
52,14 €
Each
Aantal stuks
Yoke 35mm 15.9mm 6000N 8800N - 12mm Steel
Nieuw
RS-stocknr. 208-0359
FabrikantnummerKRV 16 PPA
FabrikantSKF
40,40 €
Each
Aantal stuks
Stud-Type 16mm - 6550N 4730N - 6mm -
RS-stocknr. 194-7315
FabrikantnummerNATR25-PP-A
FabrikantINA
75,37 €
Each
Aantal stuks
Yoke 52mm 25mm 27000N 15300N Eccentric 25mm -
RS-stocknr. 194-7276
FabrikantnummerNA2207-2RSR
FabrikantINA
97,19 €
Each
Aantal stuks
Yoke 72mm 23mm 36000N 21500N Eccentric 35mm -
RS-stocknr. 137-1559
FabrikantnummerNUKR40A
FabrikantINA
90,73 €
Each
Aantal stuks
Stud 40mm 20mm 24900N 18700N - 18mm Steel
Nieuw
RS-stocknr. 208-0353
FabrikantnummerKR 40 B
FabrikantSKF
95,53 €
Each
Aantal stuks
Stud-Type 40mm - 14600N 10500N - 18mm -
RS-stocknr. 174-1126
FabrikantnummerKRV40-PP-A
FabrikantINA
86,67 €
Each
Aantal stuks
Stud 40mm 58mm 26500N 14700N - 18mm -
RS-stocknr. 174-1136
FabrikantnummerLR202-X-2RSR
FabrikantINA
22,92 €
Each
Aantal stuks
Yoke 40mm 11mm 3350N 7000N - 15mm -
RS-stocknr. 174-1117
FabrikantnummerKR26-X-PP-A
FabrikantINA
57,57 €
Each
Aantal stuks
Stud 26mm 36mm 6400N 5100N - 10mm -
RS-stocknr. 137-1840
FabrikantnummerLFR5201NPP
FabrikantINA
45,07 €
Each
Aantal stuks
Yoke 35mm 15.9mm 5000N 8400N - 12mm Steel
Nieuw
RS-stocknr. 208-0346
FabrikantnummerKR 22 PPXA
FabrikantSKF
48,96 €
Each
Aantal stuks
Stud-Type 22mm - 5000N 4400N - 10mm -
RS-stocknr. 137-1550
FabrikantnummerKR22PPA
FabrikantINA
47,82 €
Each
Aantal stuks
Stud 22mm 12mm 5300N 4550N - 10mm Steel
RS-stocknr. 137-1849
FabrikantnummerLR5202-2HRS-TVH-XL
FabrikantINA
53,50 €
Each
Aantal stuks
Yoke 40mm 15.9mm 7500N 10800N - 15mm Steel
RS-stocknr. 194-7209
FabrikantnummerKRV35-X-PP-A
FabrikantINA
72,02 €
Each
Aantal stuks
Stud 35mm 52mm 23100N 12600N Eccentric 16mm Steel
RS-stocknr. 195-9522
Fabrikantnummer305704 C-2Z
FabrikantSKF
45,55 €
Each
Aantal stuks
Yoke 52mm 20.6mm 9.5kN 16.5kN - 20mm -
Related Products
INA from Schaeffler ball bearing track rollers are ...
Description:
INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions. The outer rings have ...
INA from Schaeffler ball bearing track rollers are ...
Description:
INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions. The outer rings have ...
INA from Schaeffler ball bearing track rollers are ...
Description:
INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions. The outer rings have ...
Ball bearing track rollers are self-retaining, single or ...
Description:
Ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions. The outer rings have a crowned or ...