Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
Lees meer Lees minder

Filters

81 - 100 van 2423 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS-stocknr. 514-168
FabrikantnummerNK12/12TN
FabrikantSKF
22,48 €
Each
Aantal stuks
12mm 19mm Needle 12mm Parallel Metal 8.15kN Reinforced Nylon 66 1 Carbon Chromium Steel 6.71kN Open 26000rpm 30000rpm
RS-stocknr. 514-237
FabrikantnummerAXK 2035
FabrikantSKF
3,34 €
Each
Aantal stuks
20mm 35mm Thrust Needle 2mm Parallel - 47.5kN Sheet Steel, Steel 1 - 12kN - - -
RS-stocknr. 198-9386
FabrikantnummerTLA1012Z
3,285 €
Each (In a Pack of 2)
Aantal stuks
10mm 14mm Needle 12mm Parallel - 6.46kN - 1 - 4.92kN Open - -
RS-stocknr. 513-852
FabrikantnummerHK 1212
FabrikantSKF
4,89 €
Each
Aantal stuks
12mm 18mm Needle 12mm Parallel Metal 7.35kN Sheet Steel 1 - 6.27kN Open - -
RS-stocknr. 513-795
FabrikantnummerNK30/20TN
FabrikantSKF
21,43 €
Each
Aantal stuks
30mm 40mm Needle 20mm Parallel Metal 38kN Reinforced Nylon 66 1 Carbon Chromium Steel 22.9kN Open 13000rpm 15000rpm
RS-stocknr. 506-331
FabrikantnummerNU204ECP
FabrikantSKF
31,25 €
Each
Aantal stuks
20mm 47mm Cylindrical 14mm Parallel - 25.2kN Fibreglass Reinforced PA 1 - 25.1kN Open 16000rpm 19000rpm
RS-stocknr. 514-158
FabrikantnummerNKI30/20TN
FabrikantSKF
33,17 €
Each
Aantal stuks
30mm 45mm Needle 20mm Parallel Metal 45kN Reinforced Nylon 66 1 Carbon Chromium Steel 24.6kN Open 11000rpm 13000rpm
RS-stocknr. 198-9358
FabrikantnummerTLA69Z
2,915 €
Each (In a Pack of 2)
Aantal stuks
6mm 10mm Needle 9mm Parallel - 2.45kN - 1 - 2.49kN Open - -
RS-stocknr. 514-124
FabrikantnummerNK19/20TN
FabrikantSKF
16,81 €
Each
Aantal stuks
19mm 27mm Needle 20mm Parallel Metal 25.5kN Reinforced Nylon 66 1 Carbon Chromium Steel 16.5kN Open 20000rpm 24000rpm
RS-stocknr. 506-365
FabrikantnummerNU208ECP
FabrikantSKF
50,96 €
Each
Aantal stuks
40mm 80mm Cylindrical 18mm Parallel - 53kN Fibreglass Reinforced PA 1 - 62kN Open 9500rpm 11000rpm
RS-stocknr. 514-023
FabrikantnummerHK 3026
FabrikantSKF
8,64 €
Each
Aantal stuks
30mm 37mm Needle 26mm Parallel Metal 54kN Sheet Steel 1 - 27kN Open - -
RS-stocknr. 513-789
FabrikantnummerNK40/30TN
FabrikantSKF
31,63 €
Each
Aantal stuks
40mm 50mm Needle 30mm Parallel Metal 83kN Reinforced Nylon 66 1 Carbon Chromium Steel 38kN Open 10000rpm 11000rpm
RS-stocknr. 514-120
FabrikantnummerNKI12/16TN
FabrikantSKF
19,76 €
Each
Aantal stuks
12mm 24mm Needle 16mm Parallel Metal 15.3kN Reinforced Nylon 66 1 Carbon Chromium Steel 11.7kN Open 22000rpm 26000rpm
RS-stocknr. 513-874
FabrikantnummerNKI40/30TN
FabrikantSKF
50,09 €
Each
Aantal stuks
40mm 55mm Needle 30mm Parallel Metal 93kN Reinforced Nylon 66 1 Carbon Chromium Steel 40.2kN Open 9000rpm 10000rpm
RS-stocknr. 198-9465
FabrikantnummerTLA2020Z
3,91 €
Each (In a Pack of 2)
Aantal stuks
20mm 26mm Needle 20mm Parallel - 24.7kN - 1 - 14.5kN Open - -
RS-stocknr. 514-035
FabrikantnummerHK 0408
FabrikantSKF
3,94 €
Each
Aantal stuks
4mm 8mm Needle 8mm Parallel Metal 1.37kN Sheet Steel 1 - 1.76kN Open - -
RS-stocknr. 506-763
Fabrikantnummer32007 X
FabrikantSKF
22,45 €
Each
Aantal stuks
35mm 62mm Taper 18mm Tapered - 54kN - 1 - 49kN Open 8500rpm 11000rpm
RS-stocknr. 506-270
FabrikantnummerBS2-2208-2CS
FabrikantSKF
124,28 €
Each
Aantal stuks
40mm 80mm Spherical 28mm Parallel - 90kN - 2 - 96.5kN Sealed - 2200rpm
RS-stocknr. 850-7638
FabrikantnummerLM102949/910/Q
FabrikantSKF
30,31 €
Each
Aantal stuks
45.24mm 73.43mm Taper 19.56mm Parallel - 75kN - 1 - 53.9kN Open 6700rpm 9500rpm
RS-stocknr. 198-8888
FabrikantnummerNTB1730AS
4,69 €
Each
Aantal stuks
17mm 30mm Thrust 2mm Parallel Metal 32.9kN Steel 1 - 9.32kN - - 11000rpm
Related Products
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...