Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
Lees meer Lees minder

Filters

21 - 40 van 2423 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS-stocknr. 146-9295
FabrikantnummerHK 1212
FabrikantRS PRO
3,19 €
Each
Aantal stuks
12mm 18mm Needle 12mm Parallel Steel 7.35kN Steel 1 Steel 6.27kN Open 16000rpm 18000rpm
RS-stocknr. 146-9263
Fabrikantnummer30204
FabrikantRS PRO
4,72 €
Each
Aantal stuks
20mm 47mm Taper 15.25mm Tapered - 28kN Steel 1 - 34.1kN Open 12000rpm 15000rpm
RS-stocknr. 146-9315
FabrikantnummerGE35ES-2RS
FabrikantRS PRO
10,52 €
Each
Aantal stuks
35mm 55mm Spherical 25mm Parallel Steel 400kN - 1 - 80kN Sealed - -
RS-stocknr. 146-9281
Fabrikantnummer32008
FabrikantRS PRO
8,42 €
Each
Aantal stuks
40mm 68mm Taper 19mm Tapered - 71kN Steel 1 - 64.7kN Open 7500rpm 9500rpm
RS-stocknr. 146-9269
Fabrikantnummer30210
FabrikantRS PRO
11,64 €
Each
Aantal stuks
50mm 90mm Taper 21.75mm Tapered - 91.5kN Steel 1 - 93.1kN Open 6000rpm 7500rpm
RS-stocknr. 146-9311
FabrikantnummerGE30ES-2RS
FabrikantRS PRO
8,73 €
Each
Aantal stuks
30mm 47mm Spherical 22mm Parallel Steel 310kN - 1 - 62kN Sealed - -
RS-stocknr. 146-9327
FabrikantnummerGE50FO-2RS
FabrikantRS PRO
59,27 €
Each
Aantal stuks
50mm 90mm Spherical 56mm Parallel Steel 1220kN - 1 - 245kN Sealed - -
RS-stocknr. 146-9297
FabrikantnummerHK 1622
FabrikantRS PRO
4,00 €
Each
Aantal stuks
16mm 22mm Needle 22mm Parallel Steel 19.6kN Steel 1 Steel 12.8kN Open 14000rpm 16000rpm
RS-stocknr. 146-9282
Fabrikantnummer32009
FabrikantRS PRO
9,15 €
Each
Aantal stuks
45mm 75mm Taper 20mm Tapered - 80kN Steel 1 - 71.7kN Open 7000rpm 8500rpm
RS-stocknr. 146-9317
FabrikantnummerGE35FO-2RS
FabrikantRS PRO
22,55 €
Each
Aantal stuks
35mm 62mm Spherical 35mm Parallel Steel 500kN - 1 - 100kN Sealed - -
RS-stocknr. 146-9299
FabrikantnummerGE12ES
FabrikantRS PRO
4,33 €
Each
Aantal stuks
12mm 22mm Spherical 7mm Parallel Steel 54kN - 1 - 10.8kN Open - -
RS-stocknr. 146-9267
Fabrikantnummer30208
FabrikantRS PRO
9,09 €
Each
Aantal stuks
40mm 80mm Taper 19.75mm Tapered - 68kN Steel 1 - 75.8kN Open 7000rpm 8500rpm
RS-stocknr. 146-9266
Fabrikantnummer30207
FabrikantRS PRO
7,98 €
Each
Aantal stuks
35mm 72mm Taper 18.25mm Tapered - 56kN Steel 1 - 63.2kN Open 8000rpm 9500rpm
RS-stocknr. 146-9264
Fabrikantnummer30205
FabrikantRS PRO
5,18 €
Each
Aantal stuks
25mm 52mm Taper 16.25mm Tapered - 33.5kN Steel 1 - 38.1kN Open 11000rpm 13000rpm
RS-stocknr. 146-9312
FabrikantnummerGE30ES
FabrikantRS PRO
7,09 €
Each
Aantal stuks
30mm 47mm Spherical 22mm Parallel Steel 310kN - 1 - 62kN Open - -
RS-stocknr. 146-9323
FabrikantnummerGE45ES
FabrikantRS PRO
15,39 €
Each
Aantal stuks
45mm 68mm Spherical 32mm Parallel Steel 640kN - 1 - 127kN Open - -
RS-stocknr. 146-9319
FabrikantnummerGE40ES
FabrikantRS PRO
11,40 €
Each
Aantal stuks
40mm 62mm Spherical 28mm Parallel Steel 500kN - 1 - 100kN Open - -
RS-stocknr. 146-9324
FabrikantnummerGE45FO-2RS
FabrikantRS PRO
34,63 €
Each
Aantal stuks
45mm 75mm Spherical 43mm Parallel Steel 780kN - 1 - 156kN Sealed - -
RS-stocknr. 146-9328
FabrikantnummerGE50UK-2RS
FabrikantRS PRO
43,04 €
Each
Aantal stuks
75mm 35mm Spherical 28mm Parallel Steel 166.28kN - 1 - 65.14kN Sealed - -
RS-stocknr. 146-9294
FabrikantnummerHK 1210
FabrikantRS PRO
2,84 €
Each
Aantal stuks
12mm 16mm Needle 10mm Parallel Steel 6.4kN Steel 1 Steel 4.84kN Open 16000rpm 18000rpm
Related Products
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...