Bearing Units - Take Up Units

Filters

41 - 47 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Length Width Depth Material
Nieuw
RS-stocknr. 209-4180
FabrikantnummerWSTUC 25M-CPSS-DFH
FabrikantSKF
142,23 €
Each
Aantal stuks
25mm 100mm 33.5mm 89mm Cast Iron
RS-stocknr. 191-4536
FabrikantnummerUCT209-J7
FabrikantINA
60,32 €
Each
Aantal stuks
45mm 144mm 49.2mm 117mm Cast Iron
Nieuw
RS-stocknr. 209-4176
FabrikantnummerTUWK 40 LTHR
FabrikantSKF
252,34 €
Each
Aantal stuks
40mm 140mm 34mm 114mm Cast Iron
RS-stocknr. 191-4516
FabrikantnummerUCFA206-J7
FabrikantINA
36,33 €
Each
Aantal stuks
30mm 144mm 40.2mm 80mm Cast Iron
Nieuw
RS-stocknr. 209-4174
FabrikantnummerTUWK 30 LTHR
FabrikantSKF
175,35 €
Each
Aantal stuks
30mm 125mm 34mm 102.5mm Cast Iron
RS-stocknr. 191-4519
FabrikantnummerUCFA209-J7
FabrikantINA
56,75 €
Each
Aantal stuks
45mm 181mm 52.2mm 108mm Cast Iron
RS-stocknr. 191-4518
FabrikantnummerUCFA208-J7
FabrikantINA
49,86 €
Each
Aantal stuks
40mm 175mm 51.2mm 100mm Cast Iron
Related Products
Cast iron housing, radial insert ball bearing with ...
Description:
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion.
Take-up units are used to “take up” the ...
Description:
Take-up units are used to “take up” the slackness in conveyor belts. A nut is inserted into the slot and a bolt through the casting to adjust the belt tension. Made from cast iron to BS1452Spherical bearing insert accommodates initial ...