Bearing Units - Plummer Block & Accessories

A plummer block also known as a pillow block bearing, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft.

Plummer blocks or pillow blocks are designed to safely mount a bearing which lets its outer ring to stay still but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

Plummer blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

Applications

Plummer blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are also available in various sizes to suit a wide range of applications including:

    Packaging equipment
  • Conveyor systems
  • Agricultural equipment
  • Construction plant
  • Heat treatment equipment

...
Lees meer Lees minder

Filters

21 - 40 van 481 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS-stocknr. 785-4778
FabrikantnummerNP40
FabrikantNSK-RHP
50,05 €
Each
Aantal stuks
40mm Cast Iron 49.2mm 12 mm 180.5mm 51mm 98.5mm 148mm -
RS-stocknr. 755-227
FabrikantnummerLPB5/8
FabrikantNSK-RHP
22,55 €
Each
Aantal stuks
15.87mm Zinc Plated Steel 22.2mm 8 mm 85.7mm 25.4mm 43.2mm 68mm -
RS-stocknr. 125-2429
FabrikantnummerSYFWK 20 LTHR
FabrikantSKF
87,68 €
Each
Aantal stuks
20mm Stainless Steel 33.3mm M8 72.8mm 34.5mm 66mm 50.8mm SKF Food Line Y-Housings and Y-Bearing Units
RS-stocknr. 506-729
FabrikantnummerSE 509
FabrikantSKF
71,46 €
Each
Aantal stuks
40mm Cast Iron 60mm 12 mm 205mm 85mm 109mm 170mm -
RS-stocknr. 339-8899
FabrikantnummerYAR 205-100-2F
FabrikantSKF
29,04 €
Each
Aantal stuks
25.4mm Pressed Steel 28.3mm 10 mm 108mm 32mm 56mm 86mm -
RS-stocknr. 750-8955
FabrikantnummerUCP205-14
FabrikantRS PRO
13,19 €
Each
Aantal stuks
22.22mm Cast Iron 36.5mm 1/2 in 5-1/2in 1.338in 71.04mm 104.78mm -
RS-stocknr. 747-434
FabrikantnummerNP12
FabrikantNSK-RHP
27,18 €
Each
Aantal stuks
12mm Cast Iron 30.2mm 10 mm 126.5mm 30.5mm 57.2mm 100.5mm -
RS-stocknr. 755-283
FabrikantnummerLPB25
FabrikantNSK-RHP
21,67 €
Each
Aantal stuks
25mm Zinc Plated Steel 28.6mm 10 mm 108mm 31.7mm 55.8mm 86mm -
RS-stocknr. 750-8946
FabrikantnummerUCP204
FabrikantRS PRO
12,36 €
Each
Aantal stuks
20mm Cast Iron 33.3mm 13 mm 127mm 31mm 65mm 95mm -
RS-stocknr. 339-8726
FabrikantnummerP 20 TF
FabrikantSKF
28,19 €
Each
Aantal stuks
20mm Pressed Steel 25.2mm 8 mm 99mm 32mm 50mm 76mm -
RS-stocknr. 506-678
FabrikantnummerTSN520L
FabrikantSKF
34,43 €
Each
Aantal stuks
90mm PUR 112mm 24 mm 380mm 160mm 218mm 320mm Type L for Plummer Block Housed Units
RS-stocknr. 750-9012
FabrikantnummerUCPA206
FabrikantRS PRO
17,35 €
Each
Aantal stuks
30mm Cast Iron 42.9mm 14 mm 94mm 38.1mm 84mm 66mm -
RS-stocknr. 506-680
FabrikantnummerTSN513C
FabrikantSKF
12,83 €
Each
Aantal stuks
60mm Felt 95mm 20 mm 315mm 120mm 175mm 260mm Type C for Plummer Block Housed Units
Nieuw
RS-stocknr. 212-1481
FabrikantnummerTSN 518 A
FabrikantSKF
50,99 €
Each
Aantal stuks
80mm - 100mm 20 mm 345mm - - - -
Nieuw
RS-stocknr. 212-1482
FabrikantnummerTSN 518 C
FabrikantSKF
29,90 €
Each
Aantal stuks
80mm - 100mm 20 mm 345mm - - - -
Nieuw
RS-stocknr. 211-9957
FabrikantnummerFRB 10/370
FabrikantSKF
91,99 €
Each
Aantal stuks
200mm - 220mm 24 mm 640mm - - - -
Nieuw
RS-stocknr. 212-1447
FabrikantnummerTSN 313 A
FabrikantSKF
59,44 €
Each
Aantal stuks
65mm - 95mm 20 mm 315mm - - - -
RS-stocknr. 747-478
FabrikantnummerNP30
FabrikantNSK-RHP
49,17 €
Each
Aantal stuks
30mm Cast Iron 42.9mm 12 mm 160.5mm 41.5mm 82.7mm 129.5mm -
RS-stocknr. 506-690
FabrikantnummerTSN513L
FabrikantSKF
14,61 €
Each
Aantal stuks
60mm PUR 95mm 20 mm 315mm 120mm 175mm 260mm Type L for Plummer Block Housed Units
Nieuw
RS-stocknr. 211-9958
FabrikantnummerFRB 10/400
FabrikantSKF
96,71 €
Each
Aantal stuks
220mm - 240mm 30 mm 700mm - - - -