Chain Tensioners

Slackness in a chain or belt can cause vibration and noise and prevent the chain from engaging properly with the sprocket and operating effectively. Chain tensioners are used to take up this slackness and ensure continuous and effective operation. They also help extend the life of the chain.

Automatic Tensioners
These tensioners are designed to provide constant, automatic belt or chain tension by using built-in compression springs. Frequent manual adjustment is not required. These tensioners can be used for drives operating in any direction. The tensioner is mounted on the unloaded strand of the chain with the springs in the compressed condition to take up the slack in the chain. As the chain encounters more wear the tensioning spring extends and takes up the extra slackness. Two versions of these are the rotary tensioner and the linear tensioner.

  • Rotary Tensioner: These automatic tensioners provide a full 90° of useable tensioning action. The body of the tensioner contains compression springs that provide an automatic take up action.
  • Linear Tensioner: These automatic tensioners provide straight line take up for a range of drive mechanisms. Two spring loaded shafts are attached to a triangular mounting block or plastic chain guide.
Fixed Chain Tensioners
These tensioners require manual adjustment and consist of a metal slotted frame with a plastic chain guide. The tension is adjusted using a single bolt. These are suitable for use where automatic tensioning is not needed and in drives where torque reversals and speed changes are frequent.

Universal Tensioning Element
These tensioners are used on belts and chains where access to the rear of the tensioner mounting surface is not possible. The tensioner is fitted using a rear mounted bold and is held in place by friction. Alignment is carried out using a spigot. These universal tensioners are available in a 'Chain Rider' style which has a flexible head that can be used on both sides.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs DIN Code Standard Maximum Tension Rating Maximum Operating Temperature
RS-stocknr. 781-0794
FabrikantnummerCRS5/8-10S
FabrikantResatec
32,86 €
Each
Aantal stuks
10B-1 - - +85°C
RS-stocknr. 781-0756
FabrikantnummerTE2
FabrikantResatec
34,47 €
Each
Aantal stuks
- - 110N +85°C
RS-stocknr. 781-0788
FabrikantnummerRE5
FabrikantResatec
62,76 €
Each
Aantal stuks
- - - +85°C
RS-stocknr. 901-0056
FabrikantRS PRO
60,80 €
Each
Aantal stuks
10B-1 RoHS Compliant 250N +65°C
RS-stocknr. 781-0769
FabrikantnummerTE4
FabrikantResatec
48,76 €
Each
Aantal stuks
- - 430N +85°C
RS-stocknr. 901-0059
FabrikantRS PRO
81,18 €
Each
Aantal stuks
10B-1 RoHS Compliant 420N +65°C
RS-stocknr. 901-0053
FabrikantRS PRO
81,98 €
Each
Aantal stuks
12B-1 RoHS Compliant 420N +65°C
RS-stocknr. 901-0062
FabrikantRS PRO
84,79 €
Each
Aantal stuks
16B-1 RoHS Compliant 420N +65°C
RS-stocknr. 781-0750
FabrikantnummerTE3
FabrikantResatec
40,89 €
Each
Aantal stuks
- - 170N +85°C
RS-stocknr. 901-0043
FabrikantRS PRO
59,60 €
Each
Aantal stuks
06B-1 RoHS Compliant 250N +65°C
RS-stocknr. 901-0047
FabrikantRS PRO
58,99 €
Each
Aantal stuks
08B-1 RoHS Compliant 250N +65°C
RS-stocknr. 781-0804
FabrikantnummerCRS3/4-12S
FabrikantResatec
46,44 €
Each
Aantal stuks
12B-1 - - +85°C
RS-stocknr. 781-0781
FabrikantnummerRE2
FabrikantResatec
32,20 €
Each
Aantal stuks
- - - +85°C
RS-stocknr. 781-0784
FabrikantnummerRE3/4
FabrikantResatec
38,48 €
Each
Aantal stuks
- - - +85°C
RS-stocknr. 781-0762
FabrikantnummerTE5
FabrikantResatec
75,69 €
Each
Aantal stuks
- - 1050N +85°C
RS-stocknr. 781-0790
FabrikantnummerCRS1/2-10S
FabrikantResatec
26,08 €
Each
Aantal stuks
08B-1 - - +85°C
RS-stocknr. 781-0797
FabrikantnummerCRS3/8-8S
FabrikantResatec
22,17 €
Each
Aantal stuks
06B-1 - - +85°C