Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Lees meer Lees minder

Filters

21 - 40 van 761 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 198-9033
FabrikantRS PRO
52,62 €
Each
Aantal stuks
M20 x 1.5 Female 20mm 62900N 30500N 100mm Steel M20 x 1.5 Metric - - Female
RS-stocknr. 198-8967
FabrikantRS PRO
20,02 €
Each
Aantal stuks
M8 x 1.25 Female 8mm 14300N 7900N 47mm Steel M8 x 1.25 Metric - - Female
RS-stocknr. 382-267
FabrikantRS PRO
29,15 €
Each
Aantal stuks
M4 x 0.7 Male 4mm - 2040N 37mm Steel M4 x 0.7 Metric - - Male
RS-stocknr. 176-1597
FabrikantRS PRO
21,53 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 176-1575
FabrikantRS PRO
57,20 €
Each
Aantal stuks
M16 x 1.5 Female 16mm - 6300kg 85mm Steel M16 Metric - - Female
RS-stocknr. 198-9011
FabrikantRS PRO
33,35 €
Each
Aantal stuks
M16 x 2 Female 16mm 42900N 21500N 83mm Steel M16 x 2 Metric - - Female
RS-stocknr. 382-245
FabrikantRS PRO
19,87 €
Each
Aantal stuks
M2 x 0.4 Male 2mm - 410N 22.5mm Steel M2 x 0.4 Metric - - Male
RS-stocknr. 198-9156
FabrikantRS PRO
41,48 €
Each
Aantal stuks
M20 x 1.5 Male 20mm 62900N 30500N 101mm Steel M20 x 1.5 Metric - - Male
RS-stocknr. 198-9083
FabrikantRS PRO
16,71 €
Each
Aantal stuks
M8 x 1.25 Male 8mm 14300N 7900N 53mm Steel M8 x 1.25 Metric - - Male
RS-stocknr. 198-9005
FabrikantRS PRO
23,54 €
Each
Aantal stuks
M14 x 2 Female 14mm 34300N 17600N 74mm Steel M14 x 2 Metric - - Female
RS-stocknr. 198-9162
FabrikantRS PRO
39,35 €
Each
Aantal stuks
M22 x 1.5 Male 22mm 76200N 37000N 109mm Steel M22 x 1.5 Metric - - Male
RS-stocknr. 198-8951
FabrikantRS PRO
14,74 €
Each
Aantal stuks
M6 x 1 Female 6mm 8600N 5000N 39mm Steel M6 x 1 Metric - - Female
RS-stocknr. 176-1576
FabrikantRS PRO
35,26 €
Each
Aantal stuks
M12 x 1.25 Female 12mm - 3700kg 67mm Steel M12 Metric - - Female
RS-stocknr. 198-9128
FabrikantRS PRO
28,52 €
Each
Aantal stuks
M14 x 2 Male 14mm 34300N 17600N 77mm Steel M14 x 2 Metric - - Male
RS-stocknr. 198-9061
FabrikantRS PRO
12,28 €
Each
Aantal stuks
M5 x 0.8 Male 5mm 6700N 3400N 41mm Steel M5 x 0.8 Metric - - Male
RS-stocknr. 263-9155
FabrikantnummerKJ4D
FabrikantSMC
11,09 €
Each
Aantal stuks
M4 x 0.7 Female 8mm - - - - M4 x 0.7 Metric - - Female
RS-stocknr. 703-6457
Fabrikantnummer1822124002
FabrikantAventics
19,17 €
Each
Aantal stuks
M8 Female 8mm - - - Steel M8 Metric - - Female
RS-stocknr. 263-9183
FabrikantnummerKJ10D
FabrikantSMC
9,45 €
Each
Aantal stuks
M10 x 1.25 Female 10mm - - - Steel M10 x 1.25 Metric - - Female
RS-stocknr. 311-3115
FabrikantnummerKARM-08
FabrikantIgus
5,09 €
Each
Aantal stuks
M8 Male 8mm - 850N 55mm Igumid G M8 Metric +80°C -30°C Male
RS-stocknr. 311-3137
FabrikantnummerKARM-12
FabrikantIgus
6,03 €
Each
Aantal stuks
M12 Male 12mm - 1350N 71mm Igumid G M12 Metric +80°C -30°C Male
Related Products
Rod Ends with male thread and PTFE liner. ...
Description:
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Rod Ends with female thread and PTFE liner. ...
Description:
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, ...
Description:
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished Body: Carbon steel,clear Zinc plated. Race: BrassSliding contact surfaces: Steel/Brass.
Ball: 440C Stainless Steel, heat treated, HRC56 min ...
Description:
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polishedBody: 304 Stainless steelRace: PTFE compositeSliding contact surfaces: Steel/PTFE composite.