Linear Slides - Rails

Linear slide rails are necessary for motion mechanisms and structures where larger load capacity relative to size dimensions is required. Linear-motion bearings provide free motion in a single direction via a linear slide rail or guide rail system. The movement is either motorised powered by a drive mechanism or manually driven by hand.


What are linear slide riles used for?

Linear slide rails can accommodate a variety of linear motion bearings. These rails offer accuracy, compactness, and rigidness, along with extended durability.


Linear slide rails are suitable for industrial applications, for instance, packaging/wrapping machines, labelling machines, automation and robot spray equipment. They also have the added benefit of low friction attributes.


What types of linear slide rails are there?

  • Roller linear slides provide a large line contact area for higher load carrying capacity with minimal friction.
  • Ball linear slides are for precision contact and prevent misalignment errors.
  • Profile linear slides are versatile, being compatible with a variety of machinery designs.
  • Micro linear slides are miniature guidance systems and are ideal for small designs and precision equipment.
  • V-guide linear systems are durable and work well for high duty manufacturing machinery.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Length
RS-stocknr. 258-9987
FabrikantnummerT1X500
FabrikantHepcoMotion
18,46 €
Each
Aantal stuks
4.74mm 500mm
RS-stocknr. 259-0044
FabrikantnummerT2X2000
FabrikantHepcoMotion
108,55 €
Each
Aantal stuks
6.35mm 2000mm
RS-stocknr. 179-493
FabrikantnummerNC44X896
FabrikantHepcoMotion
283,60 €
Each
Aantal stuks
44.5mm 896mm
RS-stocknr. 179-500
FabrikantnummerNC44X1076
FabrikantHepcoMotion
339,23 €
Each
Aantal stuks
44.5mm 1076mm
RS-stocknr. 199-9791
FabrikantnummerLWL20R660BHS2
259,34 €
Each
Aantal stuks
20mm 660mm
RS-stocknr. 179-314
FabrikantnummerNC25X536
FabrikantHepcoMotion
138,39 €
Each
Aantal stuks
25.5mm 536mm
RS-stocknr. 258-9993
FabrikantnummerT1X1000
FabrikantHepcoMotion
42,47 €
Each
Aantal stuks
4.74mm 1000mm
RS-stocknr. 179-342
FabrikantnummerNC25X1526
FabrikantHepcoMotion
324,31 €
Each
Aantal stuks
25.5mm 1526mm
RS-stocknr. 259-0050
FabrikantnummerT3X1000
FabrikantHepcoMotion
117,52 €
Each
Aantal stuks
8.71mm 1000mm
RS-stocknr. 179-487
FabrikantnummerNC44X536
FabrikantHepcoMotion
144,89 €
Each
Aantal stuks
44.5mm 536mm
RS-stocknr. 199-9792
FabrikantnummerLWL20R960BHS2
376,29 €
Each
Aantal stuks
20mm 960mm
RS-stocknr. 179-320
FabrikantnummerNC25X896
FabrikantHepcoMotion
180,91 €
Each
Aantal stuks
25.5mm 896mm
RS-stocknr. 259-0038
FabrikantnummerT2X1000
FabrikantHepcoMotion
67,05 €
Each
Aantal stuks
6.35mm 1000mm
RS-stocknr. 180-308
FabrikantnummerNC44X1526
FabrikantHepcoMotion
446,62 €
Each
Aantal stuks
44.5mm 1526mm
RS-stocknr. 179-465
FabrikantnummerNC44X266
FabrikantHepcoMotion
84,32 €
Each
Aantal stuks
44.5mm 266mm
RS-stocknr. 179-601
FabrikantnummerNC76X1076
FabrikantHepcoMotion
255,54 €
Each
Aantal stuks
76.5mm 1076mm
RS-stocknr. 179-336
FabrikantnummerNC25X1076
FabrikantHepcoMotion
230,68 €
Each
Aantal stuks
25.5mm 1076mm
RS-stocknr. 259-0088
FabrikantnummerT4X2000
FabrikantHepcoMotion
263,24 €
Each
Aantal stuks
11.09mm 2000mm
RS-stocknr. 179-308
FabrikantnummerNC25X356
FabrikantHepcoMotion
91,33 €
Each
Aantal stuks
25.5mm 356mm
RS-stocknr. 199-9790
FabrikantnummerLWL20R240BHS2
94,33 €
Each
Aantal stuks
20mm 240mm
Related Products
IKO C-Lube Linear Way ML is lightweight and ...
Description:
IKO C-Lube Linear Way ML is lightweight and compact Linear Way incorporating built in lubricating parts, C-Lubes, in Linear Way ML of miniature series. Long term maintenance free can be achieved. Maintenance free: Since the lubrication oil inside C-Lube maintains ...
Miniature and light weight, suitable for miniature equipment.All ...
Description:
Miniature and light weight, suitable for miniature equipment.All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose.Unique design can sustain loads from all directions and offer high rigidity and high accuracy.Recirculating steel ...
The RS PRO miniature linear guide ways with ...
Description:
The RS PRO miniature linear guide ways with rail is 150mm in length. All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose. It can sustain load from all the directions and ...
DryLin W is a cost effective modular Igus ...
Description:
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low ...