Lead Screws - Nuts

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lead Screw Nut Type Lead Size For Shaft Diameter Outside Diameter Overall Length
RS-stocknr. 862-5326
FabrikantRS PRO
38,57 €
Each
Aantal stuks
Flanged Round 2mm 10mm 42mm 25mm
RS-stocknr. 862-5379
FabrikantRS PRO
5,59 €
Each
Aantal stuks
Cylindrical 2mm 10mm 22mm 15mm
RS-stocknr. 862-5329
FabrikantRS PRO
56,14 €
Each
Aantal stuks
Flanged Round 3mm 12mm 48mm 35mm
RS-stocknr. 862-5345
FabrikantRS PRO
18,08 €
Each
Aantal stuks
Cylindrical 2mm 10mm 22mm 20mm
RS-stocknr. 862-5332
FabrikantRS PRO
56,50 €
Each
Aantal stuks
Flanged Round 4mm 16mm 48mm 35mm
RS-stocknr. 862-5348
FabrikantRS PRO
83,53 €
Each
Aantal stuks
Flanged Round 5mm 22mm 55mm 44mm
RS-stocknr. 862-5351
FabrikantRS PRO
35,40 €
Each
Aantal stuks
Cylindrical 4mm 16mm 36mm 32mm
RS-stocknr. 862-5323
FabrikantRS PRO
56,20 €
Each
Aantal stuks
Flanged Round 3mm 14mm 48mm 35mm
RS-stocknr. 862-5357
FabrikantRS PRO
24,19 €
Each
Aantal stuks
Cylindrical 3mm 14mm 30mm 28mm
RS-stocknr. 862-5335
FabrikantRS PRO
56,53 €
Each
Aantal stuks
Flanged Round 4mm 18mm 48mm 35mm
RS-stocknr. 862-5367
FabrikantRS PRO
54,97 €
Each
Aantal stuks
Cylindrical 5mm 22mm 45mm 40mm
RS-stocknr. 862-5391
FabrikantRS PRO
13,14 €
Each
Aantal stuks
Cylindrical 5mm 22mm 45mm 33mm
RS-stocknr. 862-5339
FabrikantRS PRO
82,20 €
Each
Aantal stuks
Flanged Round 4mm 20mm 55mm 44mm
RS-stocknr. 862-5385
FabrikantRS PRO
9,77 €
Each
Aantal stuks
Cylindrical 4mm 16mm 36mm 24mm
RS-stocknr. 862-5354
FabrikantRS PRO
18,78 €
Each
Aantal stuks
Cylindrical 3mm 12mm 26mm 24mm
RS-stocknr. 862-5395
FabrikantRS PRO
15,11 €
Each
Aantal stuks
Cylindrical 5mm 24mm 50mm 36mm
RS-stocknr. 862-5382
FabrikantRS PRO
8,52 €
Each
Aantal stuks
Cylindrical 3mm 14mm 30mm 21mm
RS-stocknr. 862-5363
FabrikantRS PRO
53,81 €
Each
Aantal stuks
Cylindrical 4mm 20mm 45mm 40mm
RS-stocknr. 862-5341
FabrikantRS PRO
83,69 €
Each
Aantal stuks
Flanged Round 5mm 24mm 55mm 44mm
RS-stocknr. 862-5360
FabrikantRS PRO
45,22 €
Each
Aantal stuks
Cylindrical 4mm 18mm 40mm 36mm
Related Products
Standard series, mounting dimensions per DIN 69 051, ...
Description:
Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C. Standard sealsWith backlash, reduced backlash, preload 2%; 3%; 5%For precision rolled screws SN-R of tolerance grade T5, T7, T9.
Ball screws convert rotary motion into linear motion ...
Description:
Ball screws convert rotary motion into linear motion and vice versa. Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the racewayHigh load rating due to large number of ballsShort nut lengthNo protruding ...
Cylindrical bronze nut for trapezoidal lead screws. Single ...
Description:
Cylindrical bronze nut for trapezoidal lead screws. Single start thread. Suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.
Steel cylindrical nut for trapezoidal lead screw suitable ...
Description:
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.