Linear Plain Bearings

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

Types of linear plain bearings

Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

What are linear plain bearings used for?


Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear, and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance free, or where lubrication is either impermissible or undesirable. They are found in in everyday applications including:

  • Printers
  • Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Linear Plain Bearing Type Configuration Flanges Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS-stocknr. 667-1475
FabrikantnummerGFM-0810-05
FabrikantIgus
13,06 €
1 Bag of 8
Bag(s)
Plain Closed With Flange 8mm 10mm 5.5mm - -
RS-stocknr. 712-5018
FabrikantnummerSAM-12
FabrikantIgus
5,42 €
Each
Aantal stuks
Thrust Closed Without Flange 12.5mm 30mm 8mm - 6000N
RS-stocknr. 617-4602
FabrikantnummerRJZM-01-08
FabrikantIgus
11,69 €
Each
Aantal stuks
Plain Closed - 8mm 16mm 25mm 960N 6720N
RS-stocknr. 667-1447
FabrikantnummerGSM-0810-08
FabrikantIgus
13,89 €
1 Bag of 10
Bag(s)
Plain Closed Without Flange 8mm 10mm 8mm - -
RS-stocknr. 667-1484
FabrikantnummerGFM-1012-07
FabrikantIgus
8,83 €
1 Bag of 6
Bag(s)
Plain Closed With Flange 10mm 12mm 7mm - -
RS-stocknr. 667-1471
FabrikantnummerGFM-0608-04
FabrikantIgus
15,48 €
1 Bag of 10
Bag(s)
Plain Closed With Flange 6mm 8mm 4mm - -
RS-stocknr. 667-1459
FabrikantnummerGSM-1012-08
FabrikantIgus
14,54 €
1 Bag of 10
Bag(s)
Plain Closed Without Flange 10mm 12mm 8mm - -
RS-stocknr. 617-4624
FabrikantnummerRJUM-01-10
FabrikantIgus
12,53 €
Each
Aantal stuks
Plain Closed - 10mm 19mm 29mm 725N 5075N
RS-stocknr. 311-3569
FabrikantnummerTJUM-01-16
FabrikantIgus
28,81 €
Each
Aantal stuks
Plain Split - 16mm 26mm 36mm 1440N 10080N
RS-stocknr. 311-3531
FabrikantnummerRJUM-03-20
FabrikantIgus
24,22 €
Each
Aantal stuks
Self Aligning Closed - 20mm 31.8mm 44.8mm 2250N 15750N
RS-stocknr. 667-1481
FabrikantnummerGFM-1517-09
FabrikantIgus
8,20 €
1 Bag of 4
Bag(s)
Plain Closed With Flange 15mm 17mm 9mm - -
RS-stocknr. 712-5014
FabrikantnummerSAM-10
FabrikantIgus
4,62 €
Each
Aantal stuks
Thrust Closed Without Flange 10.2mm 24mm 7.5mm - 5000N
RS-stocknr. 667-1465
FabrikantnummerGSM-1214-10
FabrikantIgus
11,84 €
1 Bag of 8
Bag(s)
Plain Closed Without Flange 12mm 14mm 10mm - -
RS-stocknr. 617-4646
FabrikantnummerOJUM-01-12
FabrikantIgus
19,27 €
Each
Aantal stuks
Plain Open - 12mm 22mm 32mm 960N 6720N
RS-stocknr. 311-3480
FabrikantnummerRJUM-01-20
FabrikantIgus
17,84 €
Each
Aantal stuks
Plain Closed - 20mm 32mm 45mm 2250N 15750N
RS-stocknr. 311-3496
FabrikantnummerRJUM-01-25
FabrikantIgus
25,31 €
Each
Aantal stuks
Plain Closed - 25mm 40mm 58mm 3625N 25375N
RS-stocknr. 667-1478
FabrikantnummerGSM-2023-15
FabrikantIgus
7,83 €
1 Bag of 4
Bag(s)
Plain Closed Without Flange 20mm 23mm 15mm - -
RS-stocknr. 667-1469
FabrikantnummerGSM-1517-10
FabrikantIgus
4,46 €
1 Bag of 4
Bag(s)
Plain Closed Without Flange 15mm 17mm 10mm - -
RS-stocknr. 617-4618
FabrikantnummerRJZM-01-05
FabrikantIgus
10,60 €
Each
Aantal stuks
Plain Closed - 5mm 12mm 22mm 525N 3675N
RS-stocknr. 667-1419
FabrikantnummerGSM-0304-03
FabrikantIgus
38,01 €
1 Bag of 30
Bag(s)
Plain Closed Without Flange 3mm 4.5mm 3mm - -