Linear Plain Bearings - Bearing Units

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bearing Inside Diameter Housing Dimensions Dynamic Load Rating Static Load Rating Housing Width Housing Length Housing Height
RS-stocknr. 217-9827
FabrikantnummerPMN12C
FabrikantPacific
60,74 €
Each
Aantal stuks
12mm 39 x 43 x 28mm - 7907N 43mm 39mm 28mm
RS-stocknr. 217-9855
FabrikantnummerPMN20C
FabrikantPacific
79,68 €
Each
Aantal stuks
20mm 54 x 60 x 42mm - 18541N 60mm 54mm 42mm
RS-stocknr. 243-8148
FabrikantnummerPM30C
FabrikantPacific
109,47 €
Each
Aantal stuks
30mm 79 x 87 x 71mm - 42026N 87mm 79mm 71mm
RS-stocknr. 617-4703
FabrikantnummerRJUM-06-16
FabrikantIgus
36,04 €
Each
Aantal stuks
16mm 43 x 53 x 42mm 1440N 10080N 53mm 43mm 42mm
RS-stocknr. 243-8132
FabrikantnummerPM08C
FabrikantPacific
46,12 €
Each
Aantal stuks
8mm 32 x 35 x 28mm - 4120N 35mm 32mm 28mm
RS-stocknr. 617-4674
FabrikantnummerRGA-01-08
FabrikantIgus
34,60 €
Each
Aantal stuks
8mm 32 x 35 x 28mm 216N - 35mm 32mm 28mm
RS-stocknr. 217-9861
FabrikantnummerPMN25C
FabrikantPacific
96,43 €
Each
Aantal stuks
25mm 67 x 78 x 51mm - 29881N 78mm 67mm 51mm
RS-stocknr. 217-9811
FabrikantnummerPM25C
FabrikantPacific
84,69 €
Each
Aantal stuks
25mm 67 x 78 x 60mm - 29881N 78mm 67mm 60mm
RS-stocknr. 617-4696
FabrikantnummerRJUM-06-12
FabrikantIgus
34,00 €
Each
Aantal stuks
12mm 39 x 43 x 35mm 960N 6720N 43mm 39mm 35mm
RS-stocknr. 217-9798
FabrikantnummerPM16C
FabrikantPacific
62,79 €
Each
Aantal stuks
16mm 43 x 53 x 42mm - 11870N 53mm 43mm 42mm
RS-stocknr. 617-4747
FabrikantnummerOJUM-06-12
FabrikantIgus
37,12 €
Each
Aantal stuks
12mm 39 x 43 x 28mm 960N 6720N 43mm 39mm 28mm
RS-stocknr. 617-4719
FabrikantnummerRJUM-06-25
FabrikantIgus
54,71 €
Each
Aantal stuks
25mm 67 x 78 x 60mm 3625N 25375N 78mm 67mm 60mm
RS-stocknr. 243-8182
FabrikantnummerPMN30C
FabrikantPacific
116,59 €
Each
Aantal stuks
30mm 79 x 87 x 60mm - 42026N 87mm 79mm 60mm
RS-stocknr. 617-4781
FabrikantnummerOJUM-06-25
FabrikantIgus
55,70 €
Each
Aantal stuks
25mm 67 x 78 x 51mm 3625N 25375N 78mm 67mm 51mm
RS-stocknr. 217-9849
FabrikantnummerPMN16C
FabrikantPacific
71,27 €
Each
Aantal stuks
16mm 43 x 53 x 35mm - 11870N 53mm 43mm 35mm
RS-stocknr. 617-4769
FabrikantnummerOJUM-06-20
FabrikantIgus
47,01 €
Each
Aantal stuks
20mm 54 x 60 x 42mm 2250N 15750N 60mm 54mm 42mm
RS-stocknr. 617-4725
FabrikantnummerRJUM-06-20
FabrikantIgus
44,96 €
Each
Aantal stuks
20mm 54 x 60 x 50mm 2250N 15750N 60mm 54mm 50mm
RS-stocknr. 217-9782
FabrikantnummerPM12C
FabrikantPacific
54,14 €
Each
Aantal stuks
12mm 39 x 43 x 35mm - 7907N 43mm 39mm 35mm
RS-stocknr. 617-4731
FabrikantnummerRJUM-06-30
FabrikantIgus
68,47 €
Each
Aantal stuks
30mm 79 x 87 x 70mm 5100N 35700N 87mm 79mm 70mm
RS-stocknr. 217-9805
FabrikantnummerPM20C
FabrikantPacific
72,20 €
Each
Aantal stuks
20mm 54 x 60 x 50mm - 18541N 60mm 54mm 50mm
Related Products
IGUBAL® pillow block bearings are self-lubricating and require ...
Description:
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments. Compact design saves space No ...
The black iglidur® Tribo-Tape for stressed areas now ...
Description:
The black iglidur® Tribo-Tape for stressed areas now offers even more wear resistance and design freedom. Designed for lining areas of wear and where frequent maintenance is required. Space requirement is at a low due to its 0.5mm thickness (0.65mm ...
Lubricant free V400 iglidur® Tribo-Tape is a sliding ...
Description:
Lubricant free V400 iglidur® Tribo-Tape is a sliding film offering increased wear resistance and design freedom. Designed for lining areas of wear, the V400 bearing liner is up to 10 times more wear resistant than other liners. Space requirement is ...
’Frelon’ liner resists most chemicals and withstands vibration ...
Description:
’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation. Maximum Speed Dry: 42.6 m/minMaximum Speed Lubricated: 122 m/minMaximum PV Product: 215 m/min x kg/cm².