Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Lees meer Lees minder

Filters

1 - 20 van 172 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS-stocknr. 489-3985
FabrikantnummerR060230810
FabrikantBosch Rexroth
29,07 €
Each
Aantal stuks
- Closed - With Seals 8mm 16mm 25mm 370N 330N
RS-stocknr. 489-4067
Fabrikantnummer67122040
FabrikantBosch Rexroth
42,26 €
Each
Aantal stuks
- Open - With Seals 20mm 32mm 45mm 2570N 1180N
RS-stocknr. 409-369
FabrikantnummerR065824040
FabrikantBosch Rexroth
34,67 €
Each
Aantal stuks
- Closed - With Seals 40mm 52mm 60mm 6380N 4650N
RS-stocknr. 409-450
FabrikantnummerR067123040
FabrikantBosch Rexroth
70,49 €
Each
Aantal stuks
- Open - With Seals 30mm 47mm 68mm 5020N 2880N
RS-stocknr. 341-1497
FabrikantnummerLBBR 6 A
16,68 €
Each
Aantal stuks
- Closed - Without Seals 6mm 12mm 22mm 335N 270N
RS-stocknr. 409-359
FabrikantnummerR067124040
FabrikantBosch Rexroth
97,27 €
Each
Aantal stuks
- Open - With Seals 40mm 62mm 80mm 8620N 4480N
RS-stocknr. 489-4045
Fabrikantnummer67121240
FabrikantBosch Rexroth
30,54 €
Each
Aantal stuks
- Open - With Seals 12mm 22mm 32mm 1060N 510N
RS-stocknr. 341-1504
FabrikantnummerLBBR8
16,70 €
Each
Aantal stuks
- Closed - Without Seals 8mm 15mm 24mm 490N 355N
RS-stocknr. 284-9087
FabrikantnummerLBBR 10-2LS
18,65 €
Each
Aantal stuks
- Closed - With Seals 10mm 17mm 26mm 585N 415N
RS-stocknr. 284-9093
FabrikantnummerLBBR 12-2LS
20,56 €
Each
Aantal stuks
- Closed - With Seals 12mm 19mm 28mm 695N 510N
RS-stocknr. 284-9762
FabrikantnummerLBCR20 D-2LS
63,30 €
Each
Aantal stuks
- Closed - Without Seals 20mm 32mm 45mm 2240N 2040N
RS-stocknr. 489-3991
FabrikantnummerR060201210
FabrikantBosch Rexroth
34,98 €
Each
Aantal stuks
- Closed - With Seals 12mm 22mm 32mm 480N 400N
RS-stocknr. 284-9784
FabrikantnummerLBCR25 D-2LS
76,62 €
Each
Aantal stuks
- Closed - Without Seals 25mm 40mm 58mm 3350N 3350N
RS-stocknr. 489-4051
Fabrikantnummer67121640
FabrikantBosch Rexroth
37,26 €
Each
Aantal stuks
- Open - With Seals 16mm 26mm 36mm 1500N 830N
RS-stocknr. 284-8999
FabrikantnummerLBBR 10
18,46 €
Each
Aantal stuks
- Closed - Without Seals 10mm 17mm 26mm 585N 415N
RS-stocknr. 409-393
FabrikantnummerR065824030
FabrikantBosch Rexroth
77,82 €
Each
Aantal stuks
- Closed - With Seals 40mm 52mm 60mm 4470N 3720N
RS-stocknr. 489-4073
Fabrikantnummer67122540
FabrikantBosch Rexroth
53,78 €
Each
Aantal stuks
- Open - With Seals 25mm 40mm 58mm 5040N 2470N
RS-stocknr. 284-9144
FabrikantnummerLBBR 30-2LS
35,67 €
Each
Aantal stuks
- Closed - With Seals 30mm 40mm 50mm 3150N 2700N
RS-stocknr. 489-3979
FabrikantnummerR060230510
FabrikantBosch Rexroth
26,86 €
Each
Aantal stuks
- Closed - With Seals 5mm 12mm 22mm 210N 200N
RS-stocknr. 284-9712
FabrikantnummerLBCR20 D
58,18 €
Each
Aantal stuks
- Closed - Without Seals 20mm 32mm 45mm 2240N 2040N