Linear Ball Bearings - Bearing Units

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Bearing Type Bearing Inside Diameter Bearing Outside Diameter Housing Dimensions Dynamic Load Rating Static Load Rating Housing Width Housing Height Housing Length Series
RS-stocknr. 284-9374
FabrikantnummerLUHR 20
FabrikantSKF
68,74 €
Each
Aantal stuks
Closed 20mm 28mm 53 x 30 x 45mm 1160N 800N 30mm 45mm 53mm -
RS-stocknr. 409-501
FabrikantnummerR103561620
FabrikantBosch Rexroth
96,25 €
Each
Aantal stuks
- - - - 1250N 620N - - - -
RS-stocknr. 409-404
FabrikantnummerR102722044
FabrikantBosch Rexroth
75,82 €
Each
Aantal stuks
- - - - 1410N 900N - - - -
RS-stocknr. 172-1248
FabrikantnummerKGBA20-PP-AS
FabrikantINA
127,16 €
Each
Aantal stuks
Closed 20mm - 45 x 60 x 47.5mm 1570N 1230N 60mm 47.5mm 45mm KGBA
RS-stocknr. 172-1249
FabrikantnummerKGBA25-PP-AS
FabrikantINA
177,74 €
Each
Aantal stuks
Closed 25mm - 58 x 74 x 60mm 2800N 2220N 74mm 60mm 58mm KGBA
RS-stocknr. 172-1259
FabrikantnummerKGHK10-B-PP-AS
FabrikantINA
74,78 €
Each
Aantal stuks
Closed 10mm - 26.2 x 40 x 33mm 510N 370N 40mm 33mm 26.2mm KGHK
RS-stocknr. 409-387
FabrikantnummerR102722544
FabrikantBosch Rexroth
86,92 €
Each
Aantal stuks
- - - - 2930N 1950N - - - -
RS-stocknr. 172-1250
FabrikantnummerKGBA30-PP-AS
FabrikantINA
179,89 €
Each
Aantal stuks
Closed 30mm - 68 x 84 x 67mm 3600N 2850N 84mm 67mm 68mm KGBA
RS-stocknr. 172-1251
FabrikantnummerKGBA40-PP-AS
FabrikantINA
242,83 €
Each
Aantal stuks
Closed 40mm - 80 x 108 x 87mm 6000N 4400N 108mm 87mm 80mm KGBA
RS-stocknr. 172-1270
FabrikantnummerKGSNO30-PP-AS
FabrikantINA
142,47 €
Each
Aantal stuks
Open 30mm - 60 x 68 x 87mm 5900N 6000N 68mm 87mm 60mm KGSN
RS-stocknr. 172-1260
FabrikantnummerKGHK12-B-PP-AS
FabrikantINA
75,36 €
Each
Aantal stuks
Closed 12mm - 28.2 x 40 x 33mm 670N 510N 40mm 33mm 28.2mm KGHK
Nieuw
RS-stocknr. 194-7243
FabrikantnummerKTSG30-PP-AS
FabrikantINA
263,92 €
Each
Aantal stuks
Closed 30mm - 142 x 87 x 70mm 9600N 12000N 87mm 70mm 142mm KTSG
RS-stocknr. 409-438
FabrikantnummerR102724044
FabrikantBosch Rexroth
166,49 €
Each
Aantal stuks
- - - - 6380N 4650N - - - -
RS-stocknr. 172-1244
FabrikantnummerKGB40-PP-AS
FabrikantINA
185,43 €
Each
Aantal stuks
Closed 40mm - 80 x 108 x 83.5mm 6000N 4400N 108mm 83.5mm 80mm KGB
RS-stocknr. 172-1266
FabrikantnummerKGSNG25-PP-AS
FabrikantINA
135,63 €
Each
Aantal stuks
Closed 25mm - 60 x 58 x 78mm 3950N 4300N 58mm 78mm 60mm KGSN
RS-stocknr. 172-1261
FabrikantnummerKGHK20-B-PP-AS
FabrikantINA
82,25 €
Each
Aantal stuks
Closed 20mm - 30.2 x 53 x 42.5mm 1110N 790N 53mm 42.5mm 30.2mm KGHK
RS-stocknr. 409-397
FabrikantnummerR102721644
FabrikantBosch Rexroth
68,69 €
Each
Aantal stuks
- - - - 1050N 570N - - - -
RS-stocknr. 172-1252
FabrikantnummerKGBA50-PP-AS
FabrikantINA
323,99 €
Each
Aantal stuks
Closed 50mm - 100 x 130 x 98mm 8700N 6300N 130mm 98mm 100mm KGBA
RS-stocknr. 284-9396
FabrikantnummerLUHR 30
FabrikantSKF
96,98 €
Each
Aantal stuks
Closed 30mm 40mm 67 x 50 x 60mm 3150N 2700N 50mm 60mm 67mm -
RS-stocknr. 409-444
FabrikantnummerR103561020
FabrikantBosch Rexroth
88,25 €
Each
Aantal stuks
- - - - 730N 380N - - - -
Related Products
Linear bearings and linear bearing and housing units ...
Description:
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance ...
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
Standard SKF linear bearings can be used to ...
Description:
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a ...