Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-stocknr. 398-5459
Fabrikantnummer7800 04 10
FabrikantLegris
44,82 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C - 3/2
RS-stocknr. 414-6554
Fabrikantnummer7801 06 10
FabrikantLegris
45,55 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7801 - 10 bar Brass, Nylon - -10°C +80°C - 3/2
RS-stocknr. 145-3728
Fabrikantnummer7910 06 00
FabrikantLegris
13,135 €
Each (In a Pack of 2)
Aantal stuks
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C - 2
RS-stocknr. 146-6947
Fabrikantnummer0491 10 21
FabrikantLegris
19,54 €
1 Pack of 1
Pack(s)
Standard Lever - G 1/2 1/2in G 0491 Black 12 bar Brass - -20°C +80°C - 2
RS-stocknr. 145-3729
Fabrikantnummer7910 08 00
FabrikantLegris
15,30 €
Each (In a Pack of 2)
Aantal stuks
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C - 2
RS-stocknr. 136-9292
Fabrikantnummer6382 06 00WP2
FabrikantLegris
41,30 €
1 Bag of 10
Bag(s)
- - - - - 6382 Liquifit White 16 bar Polymer - -10°C +95°C - -
RS-stocknr. 398-5465
Fabrikantnummer7800 06 10
FabrikantLegris
44,55 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C - 3/2
RS-stocknr. 398-5487
Fabrikantnummer7800 08 10
FabrikantLegris
48,14 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C - 3/2
RS-stocknr. 145-3739
Fabrikantnummer4020 08 00WP2
FabrikantLegris
13,27 €
Each
Aantal stuks
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS-stocknr. 146-6953
Fabrikantnummer0491 13 27
FabrikantLegris
33,46 €
1 Pack of 1
Pack(s)
Standard Lever - G 3/4 3/4in G 0491 Black 12 bar Brass - -20°C +80°C - 2
RS-stocknr. 145-3734
Fabrikantnummer7913 08 00
FabrikantLegris
15,30 €
Each (In a Pack of 2)
Aantal stuks
- - - - - 7913 Red 10 bar Polymer - -20°C +80°C - 3
RS-stocknr. 136-9293
Fabrikantnummer6382 08 00WP2
FabrikantLegris
40,10 €
1 Bag of 10
Bag(s)
- - - - - 6382 LIQUIfit White 16 bar Polymer - -10°C +95°C - -
RS-stocknr. 398-5471
Fabrikantnummer7800 06 13
FabrikantLegris
47,79 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/4 1/4in G 7800 - 10 bar Brass, Nylon - -10°C +80°C - 3/2
RS-stocknr. 145-3740
Fabrikantnummer4020 10 00WP2
FabrikantLegris
14,50 €
Each
Aantal stuks
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS-stocknr. 414-6560
Fabrikantnummer7801 06 13
FabrikantLegris
47,79 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/4 1/4in G 7801 - 10 bar Brass, Nylon - -10°C +80°C - 3/2
RS-stocknr. 145-3733
Fabrikantnummer7913 06 00
FabrikantLegris
14,44 €
Each (In a Pack of 2)
Aantal stuks
- - - - - 7913 Red 10 bar Polymer - -20°C +80°C - 3
RS-stocknr. 145-3735
Fabrikantnummer7913 10 00
FabrikantLegris
16,54 €
1 Pack of 1
Pack(s)
- - - - - 7913 Red 10 bar Polymer - -20°C +80°C - 3
RS-stocknr. 145-3731
Fabrikantnummer7910 12 00
FabrikantLegris
18,73 €
Each
Aantal stuks
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C - 2
RS-stocknr. 145-3727
Fabrikantnummer7910 04 00
FabrikantLegris
14,18 €
Each (In a Pack of 2)
Aantal stuks
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C - 2
RS-stocknr. 145-3741
Fabrikantnummer4020 12 00WP2
FabrikantLegris
17,49 €
Each
Aantal stuks
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -