Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 100-0677
FabrikantnummerPAC50-BGC
FabrikantSick
134,00 €
Each
Aantal stuks
-1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 5-Pin - 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS-stocknr. 100-0681
FabrikantnummerPAC50-DGC
FabrikantSick
134,00 €
Each
Aantal stuks
0bar 10 bar Positive Pressure Air G 1/4 Female, M12 5-Pin - 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS-stocknr. 100-0678
FabrikantnummerPAC50-DCD
FabrikantSick
128,00 €
Each
Aantal stuks
0bar 10 bar Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 4-Pin - 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3317
FabrikantnummerPAC50-FGC
FabrikantSick
129,00 €
Each
Aantal stuks
-1bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
RS-stocknr. 100-0679
FabrikantnummerPAC50-DGD
FabrikantSick
128,00 €
Each
Aantal stuks
0bar 10 bar Positive Pressure Air G 1/4 Female, M12 4-Pin - 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3309
FabrikantnummerPAC50-BGB
FabrikantSick
123,00 €
Each
Aantal stuks
-1bar 1 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3318
FabrikantnummerPAC50-FGD
FabrikantSick
123,00 €
Each
Aantal stuks
-1bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3305
FabrikantnummerPAC50-AGB
FabrikantSick
123,00 €
Each
Aantal stuks
-1bar 0 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
RS-stocknr. 100-0674
FabrikantnummerPAC50-BCD
FabrikantSick
128,00 €
Each
Aantal stuks
-1bar 1 bar Negative Pressure, Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 4-Pin - 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS-stocknr. 100-0680
FabrikantnummerPAC50-DCC
FabrikantSick
134,00 €
Each
Aantal stuks
0bar 10 bar Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin - 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
RS-stocknr. 100-0676
FabrikantnummerPAC50-BCC
FabrikantSick
134,00 €
Each
Aantal stuks
-1bar 1 bar Negative Pressure, Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin - 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3308
FabrikantnummerPAC50-BCB
FabrikantSick
123,00 €
Each
Aantal stuks
-1bar 1 bar - Air, Inert Gas Push In 4mm Pressure Switch, Pressure Transmitter 17 to 30V dc 4 mm PAC50 Normally Closed, Normally Open - 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3306
FabrikantnummerPAC50-AGD
FabrikantSick
123,00 €
Each
Aantal stuks
-1bar 0 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3311
FabrikantnummerPAC50-CGA
FabrikantSick
116,00 €
Each
Aantal stuks
0bar 6 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
RS-stocknr. 100-0682
FabrikantnummerBEF-MA-CTRLPS-PAC5
FabrikantSick
12,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 213-3316
FabrikantnummerPAC50-FGA
FabrikantSick
116,00 €
Each
Aantal stuks
-1bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3303
FabrikantnummerPAC50-AGA
FabrikantSick
116,00 €
Each
Aantal stuks
-1bar 0 bar - Air, Inert Gas G1/4 Female Pressure Switch 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3313
FabrikantnummerPAC50-DCB
FabrikantSick
123,00 €
Each
Aantal stuks
0bar 10 bar - Air, Inert Gas Push In 4mm Pressure Switch, Pressure Transmitter 17 to 30V dc 4 mm PAC50 Normally Closed, Normally Open - 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3315
FabrikantnummerPAC50-DGB
FabrikantSick
123,00 €
Each
Aantal stuks
0bar 10 bar - Air, Inert Gas G1/4 Female Pressure Switch, Pressure Transmitter 17 to 30V dc 1/4 in PAC50 Normally Closed, Normally Open G 0°C +60°C IP65, IP67
Nieuw
RS-stocknr. 213-3301
FabrikantnummerPAC50-ACA
FabrikantSick
116,00 €
Each
Aantal stuks
-1bar 0 bar - Air, Inert Gas Push In 4mm Pressure Switch 17 to 30V dc 4 mm PAC50 Normally Closed, Normally Open - 0°C +60°C IP65, IP67