Slide Unit Actuators

Slide unit actuators are a part of pneumatic machinery that moves a sliding device up and down along rails of machinery. They work by converting highly pressured compressed air into energy for linear motion. They are designed with grooves in their side to allow for mounting onto different types of surfaces, and are usually a rough rectangular shape.

What are slide unit actuators used for?

Slide unit actuators are common in a number of different industrial processes. This can include picking and placing of items in a warehouse and precision placement of work pieces, general low friction transport, positioning of pallets and conveyors, and in vertical movement applications.

Types of slide unit actuators

Slide unit actuators can differ from one another by their stroke length, which describes how far the unit can move at once, and their bore size, which represents the diameter of the pneumatic cylinder in which the piston operates. They also come in a range of different sizes, depending on the equipment they are to be fitted to, and may have differing port connections and cushioning methods.


...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Height Length Width
RS-stocknr. 700-7373
FabrikantnummerMXS12-50
FabrikantSMC
399,57 €
Each
Aantal stuks
MXS Double 12mm 50mm 0.7 MPa - - Rubber M5 x 0.8 112 x 50 x 32mm 480g 32mm 112mm 50mm
RS-stocknr. 124-4627
FabrikantnummerMXQ8B-40Z
FabrikantSMC
308,69 €
Each
Aantal stuks
- Double 8mm 40mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 120.5 x 42 x 23mm 310g 23mm 120.5mm 42mm
RS-stocknr. 700-7367
FabrikantnummerMXS12-20
FabrikantSMC
338,67 €
Each
Aantal stuks
MXS Double 12mm 20mm 0.7 MPa - - Rubber M5 x 0.8 80 x 50 x 32mm 325g 32mm 80mm 50mm
RS-stocknr. 843-0594
FabrikantnummerMXS16-50AS
FabrikantSMC
426,42 €
Each
Aantal stuks
MXS Double 16mm 50mm 0.7 MPa 1.05MPa - Rubber Bumper M5 x 0.8 112 x 62 x 40mm 760g 40mm 112mm 62mm
RS-stocknr. 843-0648
FabrikantnummerMXS20-150
FabrikantSMC
564,93 €
Each
Aantal stuks
MXS Double 20mm 150mm 0.7 MPa 1.05MPa - Rubber Bumper R 1/8 320 x 76 x 50mm 3.2kg 50mm 320mm 76mm
RS-stocknr. 124-4606
FabrikantnummerMXQ25-50Z
FabrikantSMC
549,91 €
Each
Aantal stuks
- Double 25mm 50mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 184.5 x 91 x 55mm 1.9kg 55mm 184.5mm 91mm
RS-stocknr. 124-4616
FabrikantnummerMXQ6B-50Z
FabrikantSMC
322,21 €
Each
Aantal stuks
- Double 6mm 50mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 131.5 x 34 x 20mm 230g 20mm 131.5mm 34mm
RS-stocknr. 124-4607
FabrikantnummerMXQ25A-100Z
FabrikantSMC
571,06 €
Each
Aantal stuks
- Double 25mm 100mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 250.5 x 91 x 52mm 2.3kg 52mm 250.5mm 91mm
RS-stocknr. 912-1005
FabrikantnummerMXS16-75
FabrikantSMC
488,93 €
Each
Aantal stuks
MXS Double 16mm 75mm 0.7 MPa 1.05MPa - - M5 x 0.8 162 x 62 x 40mm - 40mm 162mm 62mm
RS-stocknr. 124-4581
FabrikantnummerMXQ16-20Z
FabrikantSMC
380,18 €
Each
Aantal stuks
- Double 16mm 20mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 108.5 x 65 x 37mm 520g 37mm 108.5mm 65mm
RS-stocknr. 700-7424
FabrikantnummerMXS8-10
FabrikantSMC
298,02 €
Each
Aantal stuks
MXS Double 8mm 10mm 0.7 MPa - - Rubber M5 x 0.8 56 x 40 x 24mm 150g 24mm 56mm 40mm
RS-stocknr. 768-1637
FabrikantnummerMXS8-10AS
FabrikantSMC
320,01 €
Each
Aantal stuks
MXS Double 8mm 10mm 0.7 MPa - - Rubber M5 x 0.8 56 x 40 x 24mm 150g 24mm 56mm 40mm
RS-stocknr. 124-4631
FabrikantnummerMXQ8C-75Z
FabrikantSMC
394,02 €
Each
Aantal stuks
- Double 8mm 75mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 156.5 x 38 x 21mm 280g 21mm 156.5mm 38mm
RS-stocknr. 124-4608
FabrikantnummerMXQ25A-20Z
FabrikantSMC
370,07 €
Each
Aantal stuks
- Double 25mm 20mm 0.7 MPa 1.05MPa 577 (In) N, 687 (Out) N Rubber M5 x 0.8 141.5 x 91 x 52mm 1.4kg 52mm 141.5mm 91mm
RS-stocknr. 124-4576
FabrikantnummerMXQ12C-100Z
FabrikantSMC
467,37 €
Each
Aantal stuks
- Double 12mm 100mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 199.5 x 49 x 27mm 620g 27mm 199.5mm 49mm
RS-stocknr. 124-4619
FabrikantnummerMXQ8-30Z
FabrikantSMC
358,00 €
Each
Aantal stuks
- Double 8mm 30mm 0.7 MPa 1.05MPa 53 (In) N, 71 (Out) N Rubber M5 x 0.8 88.5 x 38 x 23mm 190g 23mm 88.5mm 38mm
RS-stocknr. 124-4570
FabrikantnummerMXQ12A-100Z
FabrikantSMC
467,37 €
Each
Aantal stuks
- Double 12mm 100mm 0.7 MPa 1.05MPa 119 (In) N, 158 (Out) N Rubber M5 x 0.8 199.5 x 52 x 27mm 610g 27mm 199.5mm 52mm
RS-stocknr. 124-4613
FabrikantnummerMXQ6A-30Z
FabrikantSMC
269,57 €
Each
Aantal stuks
- Double 6mm 30mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 95.5 x 37 x 23mm 170g 23mm 95.5mm 37mm
RS-stocknr. 124-4617
FabrikantnummerMXQ6B-75Z
FabrikantSMC
386,05 €
Each
Aantal stuks
- Double 6mm 75mm 0.7 MPa 1.05MPa 29 (In) N, 40 (Out) N Rubber M5 x 0.8 156.5 x 34 x 20mm 260g 20mm 156.5mm 34mm
RS-stocknr. 124-4582
FabrikantnummerMXQ16-40Z
FabrikantSMC
413,37 €
Each
Aantal stuks
- Double 16mm 40mm 0.7 MPa 1.05MPa 242 (In) N, 281 (Out) N Rubber M5 x 0.8 135.5 x 65 x 37mm 650g 37mm 135.5mm 65mm