Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

61 - 80 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 510-8761
FabrikantnummerRM/8010/M/10
FabrikantIMI Norgren
44,42 €
Each
Aantal stuks
RM/8000/M Double 10mm 10mm 10 bar - - Buffer 16.5 (Dia.) x 74mm 37g - +80°C 16.5mm 74mm
RS-stocknr. 121-4655
FabrikantnummerDSNU-25-125-P-A
FabrikantFesto
51,96 €
Each
Aantal stuks
DSNU Double 25mm 125mm 10 bar G 1/8 Male Elastomer 27 x 266.5mm 375.5g - +80°C 27mm 266.5mm
RS-stocknr. 121-4636
FabrikantnummerDSNU-20-320-PPS-A
FabrikantFesto
58,91 €
Each
Aantal stuks
DSNU Double 20mm 320mm 10 bar G 1/8 Male Air 27 x 452mm 417.2g - +80°C 27mm 452mm
RS-stocknr. 121-4760
FabrikantnummerDSNU-20-160-PPV-A
FabrikantFesto
57,10 €
Each
Aantal stuks
DSNU Double 20mm 160mm 10 bar G 1/8 Male Air 27 x 292mm 302g - +80°C 27mm 292mm
RS-stocknr. 509-9639
FabrikantnummerRT/57220/M/25
FabrikantIMI Norgren
38,32 €
Each
Aantal stuks
RT/57210/M/25 Double 20mm 25mm 10 bar - - Buffer 22 (Dia.) x 100.5mm - - +80°C 22mm 100.5mm
RS-stocknr. 121-4761
FabrikantnummerDSNU-20-200-P-A
FabrikantFesto
50,41 €
Each
Aantal stuks
DSNU Double 20mm 200mm 10 bar G 1/8 Male Elastomer 27 x 332mm 330.8g - +80°C 27mm 332mm
RS-stocknr. 815-7820
FabrikantnummerG435AHSN0100A00
FabrikantAsco
54,23 €
Each
Aantal stuks
435 Double 10mm 100mm 10 bar - - Not Cushioned 186 x 16 x 15mm - 15mm +70°C - 186mm
RS-stocknr. 121-4637
FabrikantnummerDSNU-20-320-PPV-A
FabrikantFesto
60,58 €
Each
Aantal stuks
DSNU Double 20mm 320mm 10 bar G 1/8 Male Air 27 x 452mm 417.2g - +80°C 27mm 452mm
RS-stocknr. 700-6020
FabrikantnummerCD85N25-10C-B
FabrikantSMC
60,89 €
Each
Aantal stuks
C85 Double 25mm 10mm 1 MPa - - Air 33.5 (Dia.) x 147mm 286g - +60°C 33.5mm 147mm
RS-stocknr. 815-7624
FabrikantnummerG435AL1N0025A00
FabrikantAsco
43,01 €
Each
Aantal stuks
435 Single 20mm 25mm 10 bar - - Not Cushioned 150 x 27 x 25.4mm - 25.4mm +70°C - 150mm
RS-stocknr. 863-3885
FabrikantnummerCDG1BN25-50Z
FabrikantSMC
43,53 €
Each
Aantal stuks
CDG1 Double 25mm 50mm 1 MPa - - Rubber Bumper 29 (Dia.) x 161mm 606.8g 161mm 60°C 29mm -
RS-stocknr. 849-7386
FabrikantnummerNCMC075-0050T
FabrikantSMC
61,81 €
Each
Aantal stuks
NCM Double 3/4in 12.7mm 1.7 MPa - - - 0.86 (Dia.) x 4.78 (L)in 648.6g - +60°C 21.84mm 4.78in
RS-stocknr. 456-6447
FabrikantnummerP1A-S010DS-0080
FabrikantParker
35,40 €
Each
Aantal stuks
P1A Double 10mm 80mm 10 bar - - Buffer 164 x 13 x 13mm - 13mm +80°C - 164mm
RS-stocknr. 838-9156
FabrikantnummerC85N20-400-X2018
FabrikantSMC
66,73 €
Each
Aantal stuks
C85 Double 20mm 400mm 1 MPa - - Rubber 28 (Dia.) x 526mm 266.7g - +80°C 28mm 526mm
RS-stocknr. 121-4674
FabrikantnummerDSNU-25-250-PPS-A
FabrikantFesto
61,80 €
Each
Aantal stuks
DSNU Double 25mm 250mm 10 bar G 1/8 Male Air 27 x 391.5mm 513g - +80°C 27mm 391.5mm
RS-stocknr. 304-3915
FabrikantRS PRO
61,58 €
Each
Aantal stuks
ISO 6432 Double 25mm 160mm 10 bar - - Buffer - - - +80°C - -
RS-stocknr. 863-3917
FabrikantnummerCDG1BN25-25Z
FabrikantSMC
41,63 €
Each
Aantal stuks
CDG1 Double 25mm 25mm 1 MPa - - Rubber Bumper 29 (Dia.) x 136mm 532.1g 136mm 60°C 29mm -
RS-stocknr. 121-4754
FabrikantnummerDSNU-20-150-PPV-A
FabrikantFesto
56,88 €
Each
Aantal stuks
DSNU Double 20mm 150mm 10 bar G 1/8 Male Air 27 x 282mm 294.8g - +80°C 27mm 282mm
RS-stocknr. 700-5951
FabrikantnummerCD85N16-10C-B
FabrikantSMC
52,98 €
Each
Aantal stuks
C85 Double 16mm 10mm 1 MPa - - Air 19.7 (Dia.) x 121mm 109g - +60°C 19.7mm 121mm
RS-stocknr. 703-5328
Fabrikantnummer0822034202
FabrikantAventics
67,08 €
Each
Aantal stuks
MNI Double 25mm 25mm 10 bar - - Rubber - 266g 28mm +80°C - 144.5mm
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287CompactMagnetic sensing.
SMC MGP Compact Guide slide-bearing cylinders with End ...
Description:
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on ...
Festo DSBC series pneumatic cylinders with adjustable pneumatic ...
Description:
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual ...
Festo DSNU series round pneumatic cylinders with flexible ...
Description:
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting ...