Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

341 - 360 van 699 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 863-3910
FabrikantnummerCDG1BN20-150Z
FabrikantSMC
49,05 €
Each
Aantal stuks
CDG1 Double 20mm 150mm 1 MPa - - Rubber Bumper 24 (Dia.) x 256mm 486.1g 256mm 60°C 24mm -
RS-stocknr. 389-5233
FabrikantnummerP1A-S025DS-0200
FabrikantParker
58,48 €
Each
Aantal stuks
P1A Double 25mm 200mm 10 bar - - Buffer 332 x 26.8 x 26.8mm - 26.8mm +80°C - 332mm
RS-stocknr. 624-0147
FabrikantnummerCD85N10-15-B
FabrikantSMC
30,86 €
Each
Aantal stuks
C85 Double 10mm 15mm 1 MPa - - Rubber 16.7 (Dia.) x 101mm 49g - +60°C 16.7mm 101mm
RS-stocknr. 121-4756
FabrikantnummerDSNU-20-15-PPS-A
FabrikantFesto
52,38 €
Each
Aantal stuks
DSNU Double 20mm 15mm 10 bar G 1/8 Male Air 27 x 147mm 197.6g - +80°C 27mm 147mm
RS-stocknr. 700-5998
FabrikantnummerCD85N20-160C-B
FabrikantSMC
64,26 €
Each
Aantal stuks
C85 Double 20mm 160mm 1 MPa - - Air 28 (Dia.) x 286mm 203g - +60°C 28mm 286mm
RS-stocknr. 624-0260
FabrikantnummerC85N12-25S-B
FabrikantSMC
40,60 €
Each
Aantal stuks
C85 Single 12mm 25mm 1 MPa - - Rubber 19.7 (Dia.) x 133.5mm - - +60°C 19.7mm 133.5mm
RS-stocknr. 121-4664
FabrikantnummerDSNU-25-160-P-A
FabrikantFesto
52,84 €
Each
Aantal stuks
DSNU Double 25mm 160mm 10 bar G 1/8 Male Elastomer 27 x 301.5mm 414g - +80°C 27mm 301.5mm
RS-stocknr. 863-3989
FabrikantnummerCDG1BN40-150Z
FabrikantSMC
78,70 €
Each
Aantal stuks
CDG1 Double 40mm 150mm 1 MPa - - Rubber Bumper 44 (Dia.) x 280mm 1.1kg 280mm 60°C 44mm -
RS-stocknr. 863-3891
FabrikantnummerCDG1BN20-125Z
FabrikantSMC
47,38 €
Each
Aantal stuks
CDG1 Double 20mm 125mm 1 MPa - - Rubber Bumper 24 (Dia.) x 231mm 463.2g 231mm 60°C 24mm -
RS-stocknr. 863-3901
FabrikantnummerCDG1BN20-75Z
FabrikantSMC
43,53 €
Each
Aantal stuks
CDG1 Double 20mm 75mm 1 MPa - - Rubber Bumper 24 (Dia.) x 181mm 358.9g 181mm 60°C 24mm -
RS-stocknr. 389-5312
FabrikantnummerP1A-S020SS-0050
FabrikantParker
46,06 €
Each
Aantal stuks
P1A Single 20mm 50mm 10 bar - - Buffer 175 x 23.8 x 23.8mm - 23.8mm +80°C - 175mm
RS-stocknr. 121-4640
FabrikantnummerDSNU-20-40-PPS-A
FabrikantFesto
52,90 €
Each
Aantal stuks
DSNU Double 20mm 40mm 10 bar G 1/8 Male Air 27 x 172mm 215.6g - +80°C 27mm 172mm
RS-stocknr. 121-4384
FabrikantnummerDSNU-20-250-PPV-A
FabrikantFesto
59,06 €
Each
Aantal stuks
DSNU Double 20mm 250mm 10 bar G 1/8 Male Air 27 x 382mm 366.8g - +80°C 27mm 382mm
RS-stocknr. 863-3908
FabrikantnummerCDG1BN20-200Z
FabrikantSMC
51,24 €
Each
Aantal stuks
CDG1 Double 20mm 200mm 1 MPa - - Rubber Bumper 24 (Dia.) x 306mm 503.6g 306mm 60°C 24mm -
RS-stocknr. 624-0197
FabrikantnummerCD85N16-15-B
FabrikantSMC
37,60 €
Each
Aantal stuks
C85 Double 16mm 15mm 1 MPa - - Rubber 19.7 (Dia.) x 126mm 109g - +60°C 19.7mm 126mm
RS-stocknr. 304-3785
FabrikantRS PRO
41,75 €
Each
Aantal stuks
ISO 6432 Double 12mm 25mm 10 bar - - Buffer - - - +80°C - -
RS-stocknr. 849-7477
FabrikantnummerCJ2D10-45Z
FabrikantSMC
29,44 €
Each
Aantal stuks
CJ2 Double 10mm 45mm 0.7 MPa - - Rubber Bumper 138 x 12 x 12mm 150.6g 12mm +70°C 14mm 138mm
RS-stocknr. 121-4683
FabrikantnummerDSNU-25-300-PPV-A
FabrikantFesto
64,81 €
Each
Aantal stuks
DSNU Double 25mm 300mm 10 bar G 1/8 Male Air 27 x 441.5mm 568g - +80°C 27mm 441.5mm
RS-stocknr. 121-4710
FabrikantnummerDSNU-16-100-PPV-A
FabrikantFesto
50,41 €
Each
Aantal stuks
DSNU Double 16mm 100mm 10 bar M5 Male Air 20 x 211mm 135.9g - +80°C 20mm 211mm
RS-stocknr. 121-4684
FabrikantnummerDSNU-25-40-P-A
FabrikantFesto
49,85 €
Each
Aantal stuks
DSNU Double 25mm 40mm 10 bar G 1/8 Male Elastomer 27 x 181.5mm 282g - +80°C 27mm 181.5mm
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287CompactMagnetic sensing.
SMC MGP Compact Guide slide-bearing cylinders with End ...
Description:
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on ...
Festo DSBC series pneumatic cylinders with adjustable pneumatic ...
Description:
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual ...
Festo DSNU series round pneumatic cylinders with flexible ...
Description:
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting ...