Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

1 - 20 van 160 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 624-0169
FabrikantnummerCD85N12-25-B
FabrikantSMC
35,20 €
Each
Aantal stuks
C85 Double 12mm 25mm 1 MPa - - Rubber 19.7 (Dia.) x 130mm 96g - +60°C 19.7mm 130mm
RS-stocknr. 263-8966
FabrikantnummerCD85N20-100-B
FabrikantSMC
50,10 €
Each
Aantal stuks
C85 Double 20mm 100mm 1 MPa - - Rubber 28 (Dia.) x 226mm 183g - +60°C 28mm 226mm
RS-stocknr. 838-9553
FabrikantnummerCJP2B6-5D
FabrikantSMC
20,50 €
Each
Aantal stuks
CJP2 Double 6mm 5mm 0.7 MPa - - Rubber 38 x 14 x 16.5mm 295.1g 16.5mm +70°C - 38mm
RS-stocknr. 263-8809
FabrikantnummerCD85N10-10-B
FabrikantSMC
31,30 €
Each
Aantal stuks
C85 Double 10mm 10mm 1 MPa - - Rubber 16.7 (Dia.) x 96mm 49g - +60°C 16.7mm 96mm
RS-stocknr. 686-2510
FabrikantnummerC85N16-25
FabrikantSMC
34,58 €
Each
Aantal stuks
C85 Double 16mm 25mm 1 MPa - - Rubber 19.7 (Dia.) x 136mm 109g - +80°C 19.7mm 136mm
RS-stocknr. 838-9556
FabrikantnummerCJPB6-15H4
FabrikantSMC
16,55 €
Each
Aantal stuks
CJP Single 6mm 15mm 0.7 MPa - - - 54.5 x 12 x 13.9mm 31.8g 13.9mm +70°C - 54.5mm
RS-stocknr. 435-8808
FabrikantnummerC85N10-25S
FabrikantSMC
29,82 €
Each
Aantal stuks
C85 Single 10mm 25mm 1 MPa - - Rubber 16.7 (Dia.) x 111mm - - +80°C 16.7mm 111mm
RS-stocknr. 263-8837
FabrikantnummerCD85N10-80-B
FabrikantSMC
32,96 €
Each
Aantal stuks
C85 Double 10mm 80mm 1 MPa - - Rubber 16.7 (Dia.) x 166mm 49g - +60°C 16.7mm 166mm
RS-stocknr. 863-3945
FabrikantnummerCDG1BN32-75Z
FabrikantSMC
47,91 €
Each
Aantal stuks
CDG1 Double 32mm 75mm 1 MPa - - Rubber Bumper 35.5 (Dia.) x 188mm 579.7g 188mm 60°C 35.5mm -
RS-stocknr. 700-5926
FabrikantnummerCD85N12-125C-B
FabrikantSMC
56,55 €
Each
Aantal stuks
C85 Double 12mm 125mm 1 MPa - - Air 19.7 (Dia.) x 234mm 96g - +60°C 19.7mm 234mm
RS-stocknr. 873-6381
FabrikantnummerNCMKB075-0400S
FabrikantSMC
41,16 €
Each
Aantal stuks
- Single 19.05mm 101.6mm 1.7 MPa - - Not Cushioned 183.39 x 21.84mm 65g - +60°C 21.84mm 183.39mm
RS-stocknr. 838-8702
FabrikantnummerCD85F16-25-B
FabrikantSMC
41,04 €
Each
Aantal stuks
CD85 Double 16mm 25mm 1 MPa - - Rubber 19.7 (Dia.) x 113mm 109g - +60°C 19.7mm 88mm
RS-stocknr. 263-8950
FabrikantnummerCD85N20-80-B
FabrikantSMC
48,01 €
Each
Aantal stuks
C85 Double 20mm 80mm 1 MPa - - Rubber 28 (Dia.) x 206mm 183g - +60°C 28mm 206mm
RS-stocknr. 263-8988
FabrikantnummerCD85N16-50-B
FabrikantSMC
39,96 €
Each
Aantal stuks
C85 Double 16mm 50mm 1 MPa - - Rubber 19.7 (Dia.) x 161mm 109g - +60°C 19.7mm 161mm
RS-stocknr. 844-4574
FabrikantnummerNCDMC150-2000-XC6
FabrikantSMC
229,74 €
Each
Aantal stuks
NCM Double 38.1mm 508mm 1.7 MPa - - Not Cushioned 1.56 (Dia.) x 25.5in 819.3g - +60°C 39.62mm 647.7mm
RS-stocknr. 624-0232
FabrikantnummerCD85N25-300-B
FabrikantSMC
72,87 €
Each
Aantal stuks
C85 Double 25mm 300mm 1 MPa - - Rubber 33.5 (Dia.) x 437mm 258g - +60°C 33.5mm 437mm
RS-stocknr. 264-5065
FabrikantnummerCD85N25-25-B
FabrikantSMC
51,12 €
Each
Aantal stuks
C85 Double 25mm 25mm 1 MPa - - Rubber 33.5 (Dia.) x 162mm 258g - +60°C 33.5mm 162mm
RS-stocknr. 700-6027
FabrikantnummerCD85N25-100C-B
FabrikantSMC
70,03 €
Each
Aantal stuks
C85 Double 25mm 100mm 1 MPa - - Air 33.5 (Dia.) x 237mm 286g - +60°C 33.5mm 237mm
RS-stocknr. 435-8864
FabrikantnummerC85N20-50S
FabrikantSMC
42,39 €
Each
Aantal stuks
C85 Single 20mm 50mm 1 MPa - - Rubber 28 (Dia.) x 176mm - - +80°C 28mm 176mm
RS-stocknr. 263-8944
FabrikantnummerCD85N20-50-B
FabrikantSMC
45,96 €
Each
Aantal stuks
C85 Double 20mm 50mm 1 MPa - - Rubber 28 (Dia.) x 176mm 183g - +60°C 28mm 176mm