Pneumatic Pin Cylinders

Pneumatic pin (needle) cylinders are compact (space saving) mechanical devices that transform compressed air power into linear forces to drive a mechanical motion. A cylinder consists of a piston, rod and plunger surrounded by a cylindrical bore.

These cylinders occupy less space than other pneumatic cylinders because components like switches can be mounted onto them via panel (on top of device) or embedded mounting (inside device).

Their bodies are made of brass and the rods are constructed of stainless steel for extra durability. They do not require additional lubrication which makes them relatively maintenance free.

What are pneumatic pin cylinders used for?

Pin cylinders are used for precision parts assembling in tight spaces. For example during automated soldering activities where components to be joined (soldered) are located behind panel enclosures and can only be accessed through tiny openings.

Types of pneumatic pin cylinders

  • Single acting means there is one port from where the compressed air flows to push the rod out. The rod is then retracted with a spring mechanism.
  • Double acting means there are two ports from which compressed air can flow out and back in to push and retract the rod.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Rods Bore Stroke Piston Speed Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Force at 7 bar Port Connection Dimensions Weight Minimum Piston Speed
RS-stocknr. 686-2536
FabrikantnummerCJPB6-5H4
FabrikantSMC
16,42 €
Each
Aantal stuks
CJP Single Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s
RS-stocknr. 264-6125
FabrikantnummerCJ1B4-5SU4
FabrikantSMC
18,29 €
Each
Aantal stuks
CJ1 Single Single 4mm 5mm 50 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 40mm 3.7g 50mm/s
RS-stocknr. 264-6169
FabrikantnummerCJ1B4-20SU4
FabrikantSMC
20,82 €
Each
Aantal stuks
CJ1 Single Single 4mm 20mm 50 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 67mm 13.2g 50mm/s
RS-stocknr. 183-3946
FabrikantnummerCJPB6-5H6
FabrikantSMC
16,42 €
Each
Aantal stuks
CJP Single Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s
RS-stocknr. 183-3974
FabrikantnummerCJPB10-5H6
FabrikantSMC
21,54 €
Each
Aantal stuks
CJP Single Single 10mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 32.5 x 19 x 22mm 28g 50mm/s
RS-stocknr. 890-3247
FabrikantnummerCDJ2B10-60Z-B
FabrikantSMC
41,50 €
Each
Aantal stuks
- Double Single 10mm 60mm 50 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 134 x 12 x 12mm 24g 50mm/s
RS-stocknr. 686-2554
FabrikantnummerCUJB10-10S
FabrikantSMC
27,62 €
Each
Aantal stuks
CUJ Single Single 10mm 10mm 50 500mm/s 0.7 MPa - Not Cushioned - M3 x 0.5 29 x 13.5 x 22mm 22.3g 50mm/s
RS-stocknr. 183-4006
FabrikantnummerCJPB15-10H6
FabrikantSMC
29,19 €
Each
Aantal stuks
CJP Single Single 15mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 43.5 x 27 x 31mm 82g 50mm/s
RS-stocknr. 264-6131
FabrikantnummerCJ1B4-10SU4
FabrikantSMC
19,28 €
Each
Aantal stuks
CJ1 Single Single 4mm 10mm 50 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 49mm 4.6g 50mm/s
RS-stocknr. 183-3996
FabrikantnummerCJPB10-15H6
FabrikantSMC
21,54 €
Each
Aantal stuks
CJP Single Single 10mm 15mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 46 x 19 x 22mm 38g 50mm/s
RS-stocknr. 183-3980
FabrikantnummerCJPB10-10H6
FabrikantSMC
21,54 €
Each
Aantal stuks
CJP Single Single 10mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 39 x 19 x 22mm 33g 50mm/s
RS-stocknr. 838-8800
FabrikantnummerCDJP2D16-30D
FabrikantSMC
48,01 €
Each
Aantal stuks
CJP2 Double Single 16mm 30mm 10 500mm/s 0.7 MPa 1MPa Rubber 121 (Retract) N, 140.7 (Extend) N - 93 x 22 x 25.5mm 80.2g 10mm/s
RS-stocknr. 547-562
FabrikantnummerCDJP2B10-25D
FabrikantSMC
35,74 €
Each
Aantal stuks
CJP2 Double Single 10mm 25mm 50 500mm/s 0.7 MPa - Rubber - M3 x 0.5 64.5 x 15 x 19mm 37g 50mm/s
RS-stocknr. 844-4486
FabrikantnummerNCDJ2D10-100-B
FabrikantSMC
32,99 €
Each
Aantal stuks
NCJ2 Double Single 9.53mm 25.4mm 50 750mm/s 0.7 MPa 1MPa Rubber - 10-32 UNF 3.91 x 0.47 x 0.47in 50.6g 50mm/s
RS-stocknr. 890-3244
FabrikantnummerCDJ2B10-45Z-B
FabrikantSMC
41,50 €
Each
Aantal stuks
- Double Single 10mm 45mm 50 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 119 x 12 x 12mm 24g 50mm/s
RS-stocknr. 890-3266
FabrikantnummerCDJ2B16-60Z-B
FabrikantSMC
48,05 €
Each
Aantal stuks
- Double Single 16mm 60mm 50 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 135 x 18 x 18mm 55g 50mm/s
RS-stocknr. 547-603
FabrikantnummerCDJP2B6-10D
FabrikantSMC
29,82 €
Each
Aantal stuks
CJP2 Double Single 6mm 10mm 50 500mm/s 0.7 MPa - Rubber - M3 x 0.5 43 x 14 x 16.5mm 18g 50mm/s
RS-stocknr. 547-502
FabrikantnummerCDJP2B16-5D
FabrikantSMC
36,04 €
Each
Aantal stuks
CJP2 Double Single 16mm 5mm 50 500mm/s 0.7 MPa - Rubber - M5 x 0.8 48.5 x 20 x 24.5mm 42g 50mm/s
RS-stocknr. 890-3269
FabrikantnummerCDJ2B16-75Z-B
FabrikantSMC
50,15 €
Each
Aantal stuks
- Double Single 16mm 75mm 50 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 150 x 18 x 18mm 55g 50mm/s
RS-stocknr. 547-625
FabrikantnummerCDJP2B10-15D
FabrikantSMC
34,00 €
Each
Aantal stuks
CJP2 Double Single 10mm 15mm 50 500mm/s 0.7 MPa - Rubber - M3 x 0.5 54.5 x 15 x 19mm 32g 50mm/s