Pneumatic Pin Cylinders

Pneumatic pin (needle) cylinders are compact (space saving) mechanical devices that transform compressed air power into linear forces to drive a mechanical motion. A cylinder consists of a piston, rod and plunger surrounded by a cylindrical bore.

These cylinders occupy less space than other pneumatic cylinders because components like switches can be mounted onto them via panel (on top of device) or embedded mounting (inside device).

Their bodies are made of brass and the rods are constructed of stainless steel for extra durability. They do not require additional lubrication which makes them relatively maintenance free.

What are pneumatic pin cylinders used for?

Pin cylinders are used for precision parts assembling in tight spaces. For example during automated soldering activities where components to be joined (soldered) are located behind panel enclosures and can only be accessed through tiny openings.

Types of pneumatic pin cylinders

  • Single acting means there is one port from where the compressed air flows to push the rod out. The rod is then retracted with a spring mechanism.
  • Double acting means there are two ports from which compressed air can flow out and back in to push and retract the rod.

...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Piston Speed Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Force at 7 bar Port Connection Dimensions Weight Minimum Piston Speed Diameter
RS-stocknr. 686-2536
FabrikantnummerCJPB6-5H4
FabrikantSMC
16,42 €
Each
Aantal stuks
CJP Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s -
RS-stocknr. 264-6125
FabrikantnummerCJ1B4-5SU4
FabrikantSMC
18,29 €
Each
Aantal stuks
CJ1 Single 4mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 40mm 3.7g 50mm/s 5mm
RS-stocknr. 264-6169
FabrikantnummerCJ1B4-20SU4
FabrikantSMC
20,82 €
Each
Aantal stuks
CJ1 Single 4mm 20mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 67mm 13.2g 50mm/s 5mm
RS-stocknr. 183-3946
FabrikantnummerCJPB6-5H6
FabrikantSMC
16,42 €
Each
Aantal stuks
CJP Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s -
RS-stocknr. 890-3247
FabrikantnummerCDJ2B10-60Z-B
FabrikantSMC
41,50 €
Each
Aantal stuks
- Double 10mm 60mm 50 → 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 134 x 12 x 12mm 24g 50mm/s -
RS-stocknr. 183-3974
FabrikantnummerCJPB10-5H6
FabrikantSMC
21,54 €
Each
Aantal stuks
CJP Single 10mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 32.5 x 19 x 22mm 28g 50mm/s -
RS-stocknr. 686-2554
FabrikantnummerCUJB10-10S
FabrikantSMC
27,62 €
Each
Aantal stuks
CUJ Single 10mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M3 x 0.5 29 x 13.5 x 22mm 22.3g 50mm/s -
RS-stocknr. 183-4006
FabrikantnummerCJPB15-10H6
FabrikantSMC
29,19 €
Each
Aantal stuks
CJP Single 15mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 43.5 x 27 x 31mm 82g 50mm/s -
RS-stocknr. 183-3996
FabrikantnummerCJPB10-15H6
FabrikantSMC
21,54 €
Each
Aantal stuks
CJP Single 10mm 15mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 46 x 19 x 22mm 38g 50mm/s -
RS-stocknr. 264-6131
FabrikantnummerCJ1B4-10SU4
FabrikantSMC
19,28 €
Each
Aantal stuks
CJ1 Single 4mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 49mm 4.6g 50mm/s 5mm
RS-stocknr. 183-3980
FabrikantnummerCJPB10-10H6
FabrikantSMC
21,54 €
Each
Aantal stuks
CJP Single 10mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 39 x 19 x 22mm 33g 50mm/s -
RS-stocknr. 547-629
FabrikantnummerCDJP2B6-5D
FabrikantSMC
28,98 €
Each
Aantal stuks
CJP2 Double 6mm 5mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 38 x 14 x 16.5mm 16g 50mm/s -
RS-stocknr. 547-631
FabrikantnummerCDJP2B16-40D
FabrikantSMC
42,51 €
Each
Aantal stuks
CJP2 Double 16mm 40mm 50 → 500mm/s 0.7 MPa - Rubber - M5 x 0.8 83.5 x 20 x 24.5mm 71g 50mm/s -
RS-stocknr. 547-635
FabrikantnummerCDJP2B6-25D
FabrikantSMC
31,91 €
Each
Aantal stuks
CJP2 Double 6mm 25mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 58 x 14 x 16.5mm 25g 50mm/s -
RS-stocknr. 202-3149
FabrikantnummerEGZ-10-10
FabrikantFesto
38,72 €
Each
Aantal stuks
EGZ Single 10mm 10mm - - - - - - - - - -
RS-stocknr. 890-3250
FabrikantnummerCDJ2B16-15Z-B
FabrikantSMC
45,87 €
Each
Aantal stuks
- Double 16mm 15mm 50 → 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 90 x 18 x 18mm 55g 50mm/s -
RS-stocknr. 202-3150
FabrikantnummerEGZ-6-5
FabrikantFesto
28,10 €
Each
Aantal stuks
EGZ Single 6mm 5mm - - - - - - - - - -
RS-stocknr. 202-3142
FabrikantnummerEGZ-10-15
FabrikantFesto
40,07 €
Each
Aantal stuks
EGZ Single 10mm 15mm - - - - - - - - - -
RS-stocknr. 183-4012
FabrikantnummerCJPB15-15H6
FabrikantSMC
28,67 €
Each
Aantal stuks
CJP Single 15mm 15mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 50 x 27 x 31mm 92g 50mm/s -
RS-stocknr. 200-3544
FabrikantnummerCJPS6-15
FabrikantSMC
15,60 €
Each
Aantal stuks
CJP Single 6mm 15mm - - - - - - - - - -
Related Products
Magnetic piston as standard across rangeStainless steel piston ...
Description:
Magnetic piston as standard across rangeStainless steel piston rodAnodised aluminium alloy barrel and end capsPolyurethane nitrile rubber sealsVery compact - approximately one third the length of a corresponding ISO modelSpring return on single-acting modelsTemperature range -5°C to +80°C (consult our ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight savingMagnetic pistonProof pressure 15barOperating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar maxSupplied with tapered and parallel ports.
Double actingOperating pressure 1 – 6 barTemperature range ...
Description:
Double actingOperating pressure 1 – 6 barTemperature range 0°C to 60°COpening angle 30°(open), 10°(closed)Holding moment at 5 bar is 0.1Nm (10mm bore), 0.4Nm (16mm), 0.7Nm (20mm), 1.4Nm (25mm)Repeatability of closing position ±0.01mmMaximum operating frequency 180cpmLubrication not required.
SMC CQM Compact Guided/Guide Rod cylinders can accommodate ...
Description:
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series ...