Pneumatic Grippers

Pneumatic grippers are devices designed to hold an object using pneumatic, electric or hydraulic operated jaws or fingers. Grippers can be used as single devices or as a part of pick and place, manufacturing systems. Grippers can be used to pick up/hold various size objects from very small items such as semiconductors to very large items like car chassis or engines. Grippers are frequently added to industrial robots in order to allow robots interactions with objects.

Grippers can be divided into 2 main categories by type of holding objects:
• External – the simplest and most popular method of holding objects. When the gripper jaws close, the closing force of the gripper holds that object.
• Internal – When the access to object’s exterior is required then an internal grip is necessary. Jaws or finger hold the object from the centre. In this case, the opening force of the gripper is used to hold the object.

What to consider when choosing the gripper:
• Shape , orientation and dimensional variation - If the object has two opposing flat surfaces, then 2 jaw parallel gripper is desired since it can handle some dimensional variation. Jaws can also be designed to handle cylindrical objects with the 2 jaw concept. Keep in mind that a retention or encompassing grip requires much less force.
• Weight - Grip force must be adequate to secure the object while the desired operation is performed on the object. The type of jaw design must be part of the force requirement. Keep in mind that you should add a safety factor to the amount of force that you select and air pressure is a factor to keep in mind.
• Accessibility- This applies both to the work being performed on the object and the amount of room for the gripper jaws. If the work is to the exterior of the object then it may require an internal grip. Angular grippers are usually less expensive but require additional space for jaw movement.
• Environmental - Harsh environment or clean room applications require grippers designed for those purposes.
• Retention of the Object - When air pressure is lost, the gripper will relax its grip on the object and the object may be dropped. There are spring assist grippers designed for this type application.

...
Lees meer Lees minder

Filters

81 - 100 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Number of Fingers Gripping Type Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Port Connection Weight Size Type
RS-stocknr. 478-056
FabrikantnummerMHY2-16D2
FabrikantSMC
276,82 €
Each
Aantal stuks
MHY2 Double 2 Angle 0.6 MPa - - M5 x 0.8 150g -
RS-stocknr. 203-1495
FabrikantnummerDHDS-50-A
FabrikantFesto
817,13 €
Each
Aantal stuks
DHDS-50-A Double 3 - 8 bar - - - - -
RS-stocknr. 203-1540
FabrikantnummerDHWS-32-A
FabrikantFesto
386,24 €
Each
Aantal stuks
DHWS-32-A Double 2 Angle 8 bar - - - - -
RS-stocknr. 196-1185
FabrikantnummerMRHQ20D-180S-N
FabrikantSMC
973,82 €
Each
Aantal stuks
MRHQ Double 2 Parallel 0.7 MPa 0.7MPa - - 1.1kg -
RS-stocknr. 203-1475
FabrikantnummerDHPS-16-A-NC
FabrikantFesto
433,98 €
Each
Aantal stuks
DHPS-16-A-NC Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1493
FabrikantnummerDHPS-6-A
FabrikantFesto
287,04 €
Each
Aantal stuks
DHPS-6-A Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1487
FabrikantnummerDHPS-10-A-NC
FabrikantFesto
361,67 €
Each
Aantal stuks
DHPS-10-A-NC Double 2 Parallel 8 bar - - - - -
RS-stocknr. 196-4480
FabrikantnummerMIW12-12D
FabrikantSMC
265,97 €
Each
Aantal stuks
MIW Double 2 - 0.7 MPa - - - 240g Standard
RS-stocknr. 203-1500
FabrikantnummerDHWS-40-A-NC
FabrikantFesto
563,27 €
Each
Aantal stuks
DHWS-40-A-NC Double 2 Angle 8 bar - - - - -
RS-stocknr. 196-4477
FabrikantnummerMHZJ2-10D
FabrikantSMC
392,42 €
Each
Aantal stuks
MHZ Double 2 Parallel 0.7 MPa - - M3 x 0.5 60g Standard
RS-stocknr. 203-1506
FabrikantnummerDHDS-32-A-NC
FabrikantFesto
662,24 €
Each
Aantal stuks
DHDS-32-A-NC Double 3 - 8 bar - - - - -
RS-stocknr. 203-1531
FabrikantnummerDHPS-35-A
FabrikantFesto
679,19 €
Each
Aantal stuks
DHPS-35-A Double 2 Parallel 8 bar - - - - -
RS-stocknr. 196-4479
FabrikantnummerMHZL2-20D
FabrikantSMC
400,09 €
Each
Aantal stuks
MHZ Double 2 Parallel 0.7 MPa - - M5 x 0.8 270g Standard
RS-stocknr. 203-1538
FabrikantnummerDHRS-16-A
FabrikantFesto
381,77 €
Each
Aantal stuks
DHRS-16-A Double 2 Radial 8 bar - - - - -
RS-stocknr. 196-4476
FabrikantnummerMHZ2-20C
FabrikantSMC
369,37 €
Each
Aantal stuks
MHZ Single 2 Parallel 0.7 MPa - - M5 240g Standard
RS-stocknr. 700-7275
FabrikantnummerMHF2-12D1
FabrikantSMC
509,17 €
Each
Aantal stuks
MHF2 Double 2 Low Profile, Parallel 0.7 MPa - - M5 190g -
RS-stocknr. 203-1509
FabrikantnummerDHWS-10-A
FabrikantFesto
239,22 €
Each
Aantal stuks
DHWS-10-A Double 2 Angle 8 bar - - - - -
RS-stocknr. 196-1188
FabrikantnummerMRQBS40-75CB
FabrikantSMC
756,13 €
Each
Aantal stuks
MRQ Single - - 0.7 MPa 0.7MPa Not Cushioned M5 x 0.8 2.3kg -
RS-stocknr. 700-7342
FabrikantnummerMHZ2-25D
FabrikantSMC
442,33 €
Each
Aantal stuks
MHZ2 Double 2 Parallel 0.7 MPa - - M5 x 0.8 430g -
RS-stocknr. 196-4475
FabrikantnummerMHSL3-50D
FabrikantSMC
629,84 €
Each
Aantal stuks
MHSL3 Double 3 Parallel 0.6 MPa - - M5 930g Standard
Related Products
Rotary Gripper.Size: 10, 16, 20, 25.Modular construction.Can be ...
Description:
Rotary Gripper.Size: 10, 16, 20, 25.Modular construction.Can be mounted from five directions: two ends and three sides of the body.Auto switch capable.
3 finger gripper-through hole typeBore sizes 16mm to ...
Description:
3 finger gripper-through hole typeBore sizes 16mm to 80mm availableDouble actingAuto switch capable.
The MHF two finger pneumatic gripper compact design ...
Description:
The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for ...
The MHL series from SMC are air grippers ...
Description:
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force. Wide opening air gripperParallel styleAuto switch capable.