Cylinder Repair Kits

Cylinder repair kits contain components used for the maintenance, repair and replacement of hydraulic and pneumatic cylinders.

Hydraulic cylinders are mechanically inclined devices that use compressed fluid to generate motion. Pneumatic cylinderson the other hand generate movement via compressed air or gas.

Types of cylinder repair kits

Cylinder repair kits are available in two main categories:

  • Comprehensive hydraulic repair kits contain items like wiper rings, packing assemblies, bearing rings, piston bearings, wave springs, set screws, and nylon balls. Specific sealing repair products are also available as bearing kits to use as support for piston rods.
  • Pneumatic repair kits contains replacement parts for compact cylinders, and include combinations of bore, piston, tube and cushion seals.

What are cylinder repair kits used for?

These kits are used to repair and carry out maintenance on hydraulic and pneumatic cylinders.

Hydraulic cylinders are used in cranes, booms and for lifting and transporting loads. They are also found in presses and packing machines, as well as mobile equipment like construction vehicles or agricultural machinery.

Pneumatic cylinders are used in packaging machinery, automation equipment and chemical handling applications.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Use With
RS-stocknr. 822-3933
FabrikantnummerQA/8063/00
FabrikantIMI Norgren
120,25 €
Each
Aantal stuks
QA PRA/181000/M, PRA/182000/M, RA/8000
RS-stocknr. 849-7250
FabrikantnummerCQ2WB32-PS
FabrikantSMC
11,36 €
Each
Aantal stuks
CQ2 32 mm Bore Compact Cylinder
RS-stocknr. 849-7244
FabrikantnummerCQ2B40-PS
FabrikantSMC
6,99 €
Each
Aantal stuks
CQ2 40 mm Bore Compact Cylinder
RS-stocknr. 849-7241
FabrikantnummerCQ2B63-PS
FabrikantSMC
8,84 €
Each
Aantal stuks
CQ2 63 mm Bore Compact Cylinder
Related Products
Service kits for Norgren's ISO/VDMA pneumatic cylinder range. ...
Description:
Service kits for Norgren's ISO/VDMA pneumatic cylinder range. Available for 32mm (192-8678), 40mm (192-8684), 50mm (192-8690) and 63mm (822-3933) bore cylinders. Cylinder Seal KitEach kit contains all the relevant “O” rings, grease and polyurethane piston seals for each size cylinder. ...
The Festo O sealing ring is made of ...
Description:
The Festo O sealing ring is made of hard and lightweight plastic PVC material used with G3/8 thread connection . Container size = 200Torque tolerance - ± 20 %.
The Festo sealing ring assortment OL-S1 has a ...
Description:
The Festo sealing ring assortment OL-S1 has a corrosion resistance classification CRC type 1 (low corrosion stress). RoHs compliant.
The Festo OK sealing ring is made of ...
Description:
The Festo OK sealing ring is made of thermoplastic polyurethane material used to seal (screw-in) 1/2 connection threaded pins . It has a nominal tightening torque of 11 Nm. Maximum operating pressure range = 10 barContainer size = 1Operating medium ...