Pneumatic Logic Controllers

Pneumatic logic controllers, also referred to as air logic controllers, are pneumatic systems used in the control of industrial processes to execute specific actions. These actions can be performed by AND units, OR units, booster units and timers.

Pneumatic logic controllers perform similar functions to relays, pneumatic timers switches and counters, but utilise compressed air as the controlling mediums instead of electrical currents. They resemble mini 3-way and 4-way air valves, and perform specific actions such as on, off or pause in pneumatic actuators.

At RS Components, our range of pneumatic air controllers includes products from leading brands, such as Crouzet, Festo, Norgren, Parker and SMC, with a variety of connection types and logic types available.

What are pneumatic logic controllers used for?

Pneumatic logic controllers are useful in environments exposed to dust or moisture, because they operate using compressed air and not electrical currents. A pneumatic system will not fail or be damaged by contact with moisture. Using pneumatic logic controllers rather than controllers that require electricity also reduces the risk of fire or explosions when dealing with highly combustive materials as the control media, compressed air, cannot ignite.

Types of pneumatic logic controllers

Pneumatic logic controllers are categorised by the type of connection they use; pin connections, bus connections, sockets or plugs. When choosing a pneumatic logic controller, there are several factors to consider to ensure the chosen product is suitable; specifically, the operating temperature and pressure ranges of your application should be taken into consideration when purchasing a pneumatic logic controller.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Maximum Operating Pressure Minimum Operating Temperature Minimum Operating Pressure Logic Function Maximum Operating Temperature Connection Type Hazardous Area Certification Suitable Media
RS-stocknr. 722-542
FabrikantnummerT65C1800
FabrikantNorgren
32,78 €
Each
Aantal stuks
T65C 10 bar -20°C 0.7bar OR +80°C - - -
RS-stocknr. 410-533
FabrikantnummerPLK-C10
FabrikantParker
19,28 €
Each
Aantal stuks
PLK 8 bar -15°C 3bar OR +60°C - - -
RS-stocknr. 619-5154
Fabrikantnummer81504035
FabrikantCrouzet
49,61 €
Each
Aantal stuks
81 8 bar -5°C 2bar NO +50°C - - -
RS-stocknr. 136-6947
FabrikantnummerVAEM-L1-S-M1-25
FabrikantFesto
36,00 €
Each
Aantal stuks
VAEM - - - - - 25-Pin D-Sub Plug - -
RS-stocknr. 136-6948
FabrikantnummerVAEM-L1-S-M1-44
FabrikantFesto
42,00 €
Each
Aantal stuks
VAEM - - - - - 44-Pin D-Sub Plug - -
RS-stocknr. 619-5148
Fabrikantnummer81503025
FabrikantCrouzet
36,06 €
Each
Aantal stuks
81 8 bar -5°C 2bar YES +50°C - - -
RS-stocknr. 410-511
FabrikantnummerPLN-D10
FabrikantParker
40,30 €
Each
Aantal stuks
PLN 8 bar -15°C 3bar NOT +60°C - - -
RS-stocknr. 136-7000
FabrikantnummerVAEM-L1-S-24-PT
FabrikantFesto
126,00 €
Each
Aantal stuks
VAEM - -5°C - - +50°C 5-Pin M12 Connector - -
RS-stocknr. 655-6903
Fabrikantnummer81540015
FabrikantCrouzet
26,80 €
Each
Aantal stuks
81 8bar -5°C 2bar OR +50°C - ATEX -
RS-stocknr. 136-6694
FabrikantnummerCTEU-EP
FabrikantFesto
351,48 €
Each
Aantal stuks
CTEU - -5°C - - +50°C M12 x 1 - Air, Liquid
RS-stocknr. 619-5126
Fabrikantnummer81501025
FabrikantCrouzet
24,99 €
Each
Aantal stuks
81 8 bar -5°C 2bar YES +50°C - - -
RS-stocknr. 136-6689
FabrikantnummerCTEU-PN
FabrikantFesto
355,00 €
Each
Aantal stuks
CTEU - -5°C - - +50°C M12 x 1 - Air, Liquid
RS-stocknr. 203-1485
FabrikantnummerCTEU-CP
FabrikantFesto
193,92 €
Each
Aantal stuks
CTEU-CP - - - - - - - -
RS-stocknr. 136-6919
FabrikantnummerCTEU-EC
FabrikantFesto
306,04 €
Each
Aantal stuks
CTEU - -5°C - - +50°C 4-Pin D-Coded M12 x 2 Socket - -
RS-stocknr. 850-8855
FabrikantnummerEX250-IE3
FabrikantSMC
111,09 €
Each
Aantal stuks
EX250 - +5°C - - +45°C - - -
RS-stocknr. 203-1478
FabrikantnummerCTEU-DN
FabrikantFesto
232,58 €
Each
Aantal stuks
CTEU-DN - - - - - - - -
RS-stocknr. 619-5182
Fabrikantnummer81522505
FabrikantCrouzet
24,39 €
Each
Aantal stuks
81 8 bar -5°C 2bar AND +50°C - - -
RS-stocknr. 410-527
FabrikantnummerPLL-C10
FabrikantParker
25,65 €
Each
Aantal stuks
PLL 8 bar -15°C 3bar AND +60°C - - -
RS-stocknr. 203-1479
FabrikantnummerCTEU-CC
FabrikantFesto
264,41 €
Each
Aantal stuks
CTEU-CC - - - - - - - -
RS-stocknr. 136-6931
FabrikantnummerVAEM-L1-S-8-PT
FabrikantFesto
90,00 €
Each
Aantal stuks
VAEM - -5°C - - +50°C 5-Pin M12 Connector - -