Pneumatic Vacuum Filters

Vacuum filters are excellent devices which prevent issues from the vacuum pad caused by dust. Air suction filters are used to prevent trouble in vacuum equipment caused by contaminants in the air. They are lightweight and compact ensuring easy access when repairs or changes are needed to the equipment.
Uses
• Warehouses where dust and small particles in the air are common
• Workshops and engineering departments
• ESD and clean rooms
Benefits
• Clean air in workspaces
• No interference with delicate equipment

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Port Connection Maximum Flow Rate Typical Flow Rate Maximum Operating Pressure Port Connection Thread Size Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure
RS-stocknr. 827-2076
FabrikantnummerAMJ4000-N04B
FabrikantSMC
136,44 €
Each
Aantal stuks
AMJ - NPT 1/4 - 300L/min 1 (Operating) MPa, 1.5 (Proof) MPa 1/4 in NPT +5°C +60°C -0.1MPa
RS-stocknr. 701-3488
FabrikantnummerZFB300-10
FabrikantSMC
18,90 €
Each
Aantal stuks
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
RS-stocknr. 907-6627
FabrikantnummerZFB100-06
FabrikantSMC
15,86 €
Each
Aantal stuks
- 30µm - - 20L/min 0.5 MPa - - 0°C +60°C -
RS-stocknr. 201-1327
FabrikantnummerZFA100-01
FabrikantSMC
35,92 €
Each
Aantal stuks
ZFA 30µm Rc 1/8 - 50L/min 0.5 MPa 1/8 in Rc +5°C +60°C -100kPa
RS-stocknr. 844-4672
FabrikantnummerZM-SF
FabrikantSMC
7,56 €
Each
Aantal stuks
ZM 30µm - - - 0.7 MPa - - +5°C +60°C -
RS-stocknr. 175-9951
FabrikantnummerZM132H-Q
FabrikantSMC
97,79 €
Each
Aantal stuks
ZM 30µm - 66L/min - 0.7 MPa 1/8 in Rc +5 (With Valve) °C, +5 (Without Valve) °C +50 (With Valve) °C, +60 (Without Valve) °C 0.2 (Without Valve) MPa, 0.25 (With Valve) MPa
Nieuw
RS-stocknr. 203-9845
FabrikantnummerOAFF-G3-5
FabrikantFesto
2,16 €
Each (In a Bag of 10)
Aantal stuks
OAFF 40µm - - - - - - - - -
RS-stocknr. 851-4572
FabrikantnummerZFB300-08
FabrikantSMC
18,38 €
Each
Aantal stuks
ZFB 30µm - 75L/min - 0 kPa - - 0°C +60°C -100kPa
Nieuw
RS-stocknr. 203-9629
FabrikantnummerVAF-DB-P-1/8-1/4
FabrikantFesto
7,76 €
Each
Aantal stuks
VAF-DB-P-1/8-1/4 - - - - - - - - - -
RS-stocknr. 175-9946
FabrikantnummerZFC74
FabrikantSMC
15,66 €
Each
Aantal stuks
ZFC 5µm 6 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100kPa
RS-stocknr. 175-9945
FabrikantnummerZFC54-B
FabrikantSMC
14,56 €
Each
Aantal stuks
ZFC 5µm 6 Dia. mm 20L/min - 1 MPa - - 0°C +60°C -100kPa
RS-stocknr. 249-5898
FabrikantnummerZFB200-06
FabrikantSMC
17,30 €
Each
Aantal stuks
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
RS-stocknr. 175-9948
FabrikantnummerZFC75-B
FabrikantSMC
16,06 €
Each
Aantal stuks
ZFC 5µm 8 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100kPa
RS-stocknr. 175-9950
FabrikantnummerZFC7D-B
FabrikantSMC
16,06 €
Each
Aantal stuks
ZFC 5µm 6.35 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100kPa
RS-stocknr. 201-1333
FabrikantnummerZFA200-02
FabrikantSMC
37,72 €
Each
Aantal stuks
ZFA 30µm Rc 1/4 - 200L/min 0.5 MPa 1/4 in Rc +5°C +60°C -100kPa
RS-stocknr. 175-9944
FabrikantnummerZFC53-B
FabrikantSMC
14,04 €
Each
Aantal stuks
ZFC 5µm 4 Dia. mm 20L/min - 1 MPa - - 0°C +60°C -100kPa
RS-stocknr. 175-9947
FabrikantnummerZFC74-B
FabrikantSMC
16,06 €
Each
Aantal stuks
ZFC 5µm 6 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100kPa
RS-stocknr. 175-9943
FabrikantnummerZFC33-B
FabrikantSMC
8,99 €
Each
Aantal stuks
ZFC 5µm 4 Dia. mm 10L/min - 1 MPa - - 0°C +60°C -100kPa
Nieuw
RS-stocknr. 203-9846
FabrikantnummerOAFF-G3-7
FabrikantFesto
2,16 €
Each (In a Bag of 10)
Aantal stuks
OAFF 40µm - - - - - - - - -
Related Products
Norgren F07 miniature air filters are a very ...
Description:
Norgren F07 miniature air filters are a very compact unit with direct high water removal efficiency. The F07 series has a screw-on bowl and can be disassembled without the use of tools or removal from the air line, reducing maintenance ...
RS Pro semiautomatic manual filters for pneumatic networks. ...
Description:
RS Pro semiautomatic manual filters for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.- Filtration Grade: 20μm.
Olympian® is a registered name of Norgren. Designed ...
Description:
Olympian® is a registered name of Norgren. Designed to protect vacuum systemsCoalescing filter elementProvides effective liquid removal and positive solid filtrationZinc alloy bodyYoke required to fitAluminium bowl.
Norgren F07 miniature air filters are a very ...
Description:
Norgren F07 miniature air filters are a very compact unit with direct high water removal efficiency. The F07 series has a screw-on bowl and can be disassembled without the use of tools or removal from the air line, reducing maintenance ...