Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Lees meer Lees minder

Filters

21 - 40 van 710 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 535-2378
Fabrikantnummer11-818-999
FabrikantNorgren
147,00 €
Each
Aantal stuks
G 1/4 - - 8bar 11-818 - 1/4 in - - 240L/min Yes G 0°C +70°C
RS-stocknr. 884-6738
FabrikantnummerAR20-F02E-B
FabrikantSMC
36,36 €
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 884-6920
FabrikantnummerAR40-F04H-1-B
FabrikantSMC
39,90 €
Each
Aantal stuks
G 1/2 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/2 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 537-442
FabrikantnummerARX20-F02BG
FabrikantSMC
29,25 €
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in, 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 912-0894
FabrikantnummerVBAT05AF-SV-Q
FabrikantSMC
374,07 €
Each
Aantal stuks
3/8 - - - - - - - - - - - 0°C +75°C
RS-stocknr. 478-4156
Fabrikantnummer34225005
FabrikantAsco
28,89 €
Each
Aantal stuks
G 1/8 0.5bar 8bar 12bar 342 - 1/8 in - - 550L/min Without Check Valve G 0°C +50°C
RS-stocknr. 826-8071
FabrikantnummerVBA10A-02GN
FabrikantSMC
356,82 €
Each
Aantal stuks
Rc 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 121-5641
FabrikantnummerLRP-1/4-2,5
FabrikantFesto
302,71 €
Each
Aantal stuks
G 1/4 0.05bar 2.5bar 12bar - G 1/8 1/4 in 1/4 in 2300L/min 1800L/min - G -10°C +60°C
RS-stocknr. 884-6790
FabrikantnummerAR25-F03-B
FabrikantSMC
25,86 €
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - Rc 1/8 3/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 478-4140
Fabrikantnummer34225006
FabrikantAsco
28,89 €
Each
Aantal stuks
G 1/4 0.5bar 8bar 12bar 342 - 1/4 in - - 650L/min Without Check Valve G 0°C +50°C
RS-stocknr. 884-2694
FabrikantnummerAR20-F01-1-B
FabrikantSMC
24,54 €
Each
Aantal stuks
G 1/8 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 210-698
FabrikantnummerARX21-F02
FabrikantSMC
15,81 €
Each
Aantal stuks
G 1/4 0.05MPa 0.3MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in, 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 314-0943
FabrikantnummerIR2020-02B
FabrikantSMC
100,51 €
Each
Aantal stuks
Rc 1/4 0.005MPa 0.8MPa 1MPa IR2000 Rc 1/8 1/4 in 1/8 in - 1200L/min Without Check Valve Rc -5°C +60°C
RS-stocknr. 435-9592
FabrikantnummerARJ310F-01-04-S
FabrikantSMC
30,11 €
Each
Aantal stuks
M5 x 0.8, R 1/8 0.2MPa 0.7MPa 0.8MPa ARJ310 Rc 1/8 M5 x 0.8, 1/8 in 1/8 in - - Without Check Valve Metric, R -5°C +60°C
RS-stocknr. 184-4435
FabrikantnummerR64G-NNK-RMN
FabrikantNorgren
67,71 €
Each
Aantal stuks
G 1/2 0.3bar 10bar 17bar R64G - - - - - Without Check Valve - -20°C +80°C
RS-stocknr. 667-4008
FabrikantnummerVBA40A-04GN
FabrikantSMC
1.014,07 €
Each
Aantal stuks
Rc 1/2 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 884-6716
FabrikantnummerAR20-F02-1-B
FabrikantSMC
24,54 €
Each
Aantal stuks
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 267-3379
FabrikantnummerARJ1020F-M5-04
FabrikantSMC
16,87 €
Each
Aantal stuks
M5 x 0.8 0.1MPa 0.7MPa 0.8MPa ARJ1020F - M5 x 0.8 - - - Without Check Valve Metric -5°C +60°C
RS-stocknr. 867-5813
FabrikantnummerP32RB14BNNP
FabrikantParker
71,62 €
Each
Aantal stuks
G 1/2 - 8bar - - - 1/2 in - 142SCFM - - G -25°C +65.5°C
RS-stocknr. 797-5594
FabrikantnummerITV1030-31F1N3
FabrikantSMC
351,35 €
Each
Aantal stuks
G 1/8 0.005MPa 0.5MPa 1MPa ITV1000 G 1/8 1/8 in 1/8 in - - Without Check Valve G 0°C +50°C
Related Products
National Association of Corrosion Engineer (NACE) standard MR-01-75 ...
Description:
National Association of Corrosion Engineer (NACE) standard MR-01-75 (1980)Withstands harsh, corrosive environmentsIdeal for off-shore applications, food, chemical and petroleum process plantsMaximum operating temperature +65°CGlass filled thermoplastic spring cageUnits can be joined together using barrel nipple ...
Miniature regulator series ARJ is part of SMC's ...
Description:
Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style. Compact designPiston construction offers high frequency & long lifeOne ...
Manifold for up to six regulators without booster ...
Description:
Manifold for up to six regulators without booster signalBalanced valve design for optimum pressure controlPush-to-lock adjusting knobTemperature range -34°C to +65°C/80°C (72//74)Zinc body, brass valve, acetal bonnet and bottom plug.
The Parker Hannifin range of stainless steel Instrumentation ...
Description:
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of ...