Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Lees meer Lees minder

Filters

1 - 20 van 544 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 121-5659
FabrikantnummerMS4-LR-1/4-D6-AS
FabrikantFesto
38,26 €
Each
Aantal stuks
G 1/4 0.3bar 7bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 1800L/min - G -10°C +60°C
RS-stocknr. 121-5658
FabrikantnummerMS4-LR-1/4-D5-AS
FabrikantFesto
38,26 €
Each
Aantal stuks
G 1/4 0.3bar 4bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 2100L/min - G -10°C +60°C
RS-stocknr. 121-5660
FabrikantnummerMS4-LR-1/4-D7-AS
FabrikantFesto
38,26 €
Each
Aantal stuks
G 1/4 0.5bar 12bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 1700L/min - G -10°C +60°C
RS-stocknr. 121-5641
FabrikantnummerLRP-1/4-2,5
FabrikantFesto
302,71 €
Each
Aantal stuks
G 1/4 0.05bar 2.5bar 12bar - G 1/8 1/4 in 1/4 in 2300L/min 1800L/min - G -10°C +60°C
RS-stocknr. 125-9902
FabrikantnummerLRP-1/4-0,7
FabrikantFesto
201,26 €
Each
Aantal stuks
G 1/4 1bar 12bar 7bar - - 1/4 in - 2300L/min 800 to 2300L/min - G -10°C +60°C
RS-stocknr. 126-3110
FabrikantnummerLRP-1/8-6
FabrikantFesto
84,00 €
Each
Aantal stuks
G 1/8 0.1bar 6bar 8bar - G 1/8 1/8 in 1/8 in 300L/min 300L/min - G -10°C +60°C
RS-stocknr. 121-5680
FabrikantnummerMS6-LR-1/2-D6-AS
FabrikantFesto
84,92 €
Each
Aantal stuks
G 1/2 0.3bar 7bar 14bar - G 1/2 1/2 in 1/2 in 7500L/min 6500L/min - G -10°C +60°C
RS-stocknr. 125-9897
FabrikantnummerLRMA-QS-4
FabrikantFesto
56,90 €
Each
Aantal stuks
Push In 4 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C
RS-stocknr. 121-5640
FabrikantnummerLRP-1/4-10
FabrikantFesto
201,26 €
Each
Aantal stuks
G 1/4 0.1bar 10bar 12bar - G 1/4 1/4 in 1/4 in 2300L/min 2300L/min - G -10°C +60°C
RS-stocknr. 175-4539
FabrikantnummerLRMA-1/8-QS-6
FabrikantFesto
59,72 €
Each
Aantal stuks
G 1/8 - - 9bar LRMA - 1/8 in - 124L/min 75L/min - G 0°C +60°C
RS-stocknr. 121-5681
FabrikantnummerMS6-LR-1/2-D7-AS
FabrikantFesto
54,54 €
Each
Aantal stuks
G 1/2 0.5bar 12bar 14bar - G 1/2 1/2 in 1/2 in 7500L/min 5500L/min - G -10°C +60°C
RS-stocknr. 125-9947
FabrikantnummerMS4-LR-1/8-D6-AS
FabrikantFesto
38,26 €
Each
Aantal stuks
G 1/8 0.8bar 20bar 7bar - - 1/8 in - 7500L/min 1000 to 7500L/min - G -10°C +60°C
RS-stocknr. 125-9953
FabrikantnummerMS4-LR-1/8-D6-WR
FabrikantFesto
45,40 €
Each
Aantal stuks
G 1/8 0.8bar 20bar 7bar - - 1/8 in - 7500L/min 1000 to 7500L/min - G -10°C +60°C
RS-stocknr. 121-5642
FabrikantnummerLRP-1/4-4
FabrikantFesto
299,71 €
Each
Aantal stuks
G 1/4 0.05bar 4bar 12bar - G 1/4 1/4 in 1/4 in 2300L/min 2000L/min - G -10°C +60°C
RS-stocknr. 125-9899
FabrikantnummerLRMA-QS-8
FabrikantFesto
65,86 €
Each
Aantal stuks
Push In 8 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C
RS-stocknr. 125-9948
FabrikantnummerMS4-LR-1/8-D7-AS
FabrikantFesto
38,26 €
Each
Aantal stuks
G 1/8 0.8bar 20bar 12bar - - 1/8 in - 7500L/min 1000 to 7500L/min - G -10°C +60°C
RS-stocknr. 125-9898
FabrikantnummerLRMA-QS-6
FabrikantFesto
89,54 €
Each
Aantal stuks
Push In 6 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C
RS-stocknr. 2552480795
FabrikantnummerLRL-1/4-QS-6
FabrikantFesto
34,56 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2552481349
FabrikantnummerLRS-3/8-D-MINI
FabrikantFesto
123,23 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2552482311
FabrikantnummerMS6N-LRE-1/4-D7-Z
FabrikantFesto
415,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -