Pneumatic Drains

Pneumatic drains, commonly also called automatic drains, are used in pneumatic air preparation.They provide an efficient way of removing condensates, including water, from your pneumatic system.

Why are pneumatic drains important?

Pneumatic drains can be used in all kinds of pneumatic systems, for example in factories. They work in conjunction with filters to remove contaminants or to prevent them from building up in a pneumatic system. Excess lubricant, metal particles, rust and scale can be separated out from the system by filters, and then removed via a drain.

Pneumatic drains can be installed at low points in the system to help stop condensation collecting. They reduce the risk of damage to expensive equipment and the need for downtime.

Features of pneumatic drains

Pneumatic drains are available in a range of sizes and volumes depending on the system they're compatible with and how heavy-duty the application they're needed for is. Particularly useful are automatic pneumatic drains, which reduce the risk of forgetting to empty the drain.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Drain Type Inlet Port Outlet Port Bowl Capacity Dimensions Inlet Port - Thread Size Minimum Operating Temperature Height Minimum Operating Pressure Outlet Port - Thread Standard Outlet Port - Thread Size Depth Inlet Port Thread Standard
RS-stocknr. 210-238
FabrikantnummerEAD202-F02
FabrikantSMC
37,57 €
Each
Aantal stuks
EAD202 Automatic - - - - 1/4 - 154mm 1.5bar - 1/4 - -
RS-stocknr. 827-2095
FabrikantnummerAD38
FabrikantSMC
25,88 €
Each
Aantal stuks
AD Automatic - - 25cm³ - - -5°C - - - - - -
RS-stocknr. 827-2345
FabrikantnummerAD48
FabrikantSMC
30,19 €
Each
Aantal stuks
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS-stocknr. 827-2253
FabrikantnummerAD48-2
FabrikantSMC
45,18 €
Each
Aantal stuks
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS-stocknr. 827-2036
FabrikantnummerADH4000-N04
FabrikantSMC
202,31 €
Each
Aantal stuks
ADH Automatic - NPT 1/2 - - - +5°C - 0.05MPa NPT 1/2in - -
RS-stocknr. 234-2003
FabrikantnummerAD600-06
FabrikantSMC
131,36 €
Each
Aantal stuks
AD Automatic G 3/4 G 3/4 400cm³/min 183 x 112 x 112mm - +5°C 183mm 3bar - - 112mm G
RS-stocknr. 827-2354
FabrikantnummerAD48N-Z
FabrikantSMC
29,80 €
Each
Aantal stuks
AD Automatic - - 45cm³ - - -5°C - - - 3/8in - -
RS-stocknr. 768-1570
FabrikantnummerAD37
FabrikantSMC
31,80 €
Each
Aantal stuks
AD Automatic - - 25cm³ - - -5°C - 0.15MPa - - - -
RS-stocknr. 234-1993
FabrikantnummerAD402-04
FabrikantSMC
56,02 €
Each
Aantal stuks
AD Automatic Rc 1/2 Rc 1/2 400cm³/min 184 x 82 x 82mm - +5°C 184mm 1.5bar - - 82mm Rc
RS-stocknr. 827-2124
FabrikantnummerAD27-CZ
FabrikantSMC
20,00 €
Each
Aantal stuks
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -
RS-stocknr. 827-2115
FabrikantnummerAD27-2
FabrikantSMC
25,86 €
Each
Aantal stuks
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -
RS-stocknr. 290-3585
FabrikantnummerADH4000-04
FabrikantSMC
204,44 €
Each
Aantal stuks
ADH4000 Automatic Rc 1/2 Rc 1/2 400cm³/min 189 x 100 x 108mm - +5°C 189mm 0.05MPa - - 108mm Rc
RS-stocknr. 827-2341
FabrikantnummerAD38-6
FabrikantSMC
30,19 €
Each
Aantal stuks
AD Automatic - - 25cm³ - - -5°C - - - 3/8in - -