I/P & E/P Converters

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Flow Rate Input Signal Connection Size Connection Thread Standard Maximum Operating Pressure Maximum Operating Temperature Connection Thread Size Minimum Operating Pressure Minimum Operating Temperature Hazardous Area Certification Overall Height Minimum Outlet Pressure Maximum Input Pressure
RS-stocknr. 884-9279
FabrikantnummerITV2010-01F2BS3
FabrikantSMC
527,26 €
Each
Aantal stuks
- 1500L/min 4 → 20mA G 1/4 G 0.2 MPa +50°C 1/4 - 0°C - - - -
RS-stocknr. 873-2648
FabrikantnummerITV0050-0BS
FabrikantSMC
350,54 €
Each
Aantal stuks
- - - - - - +50°C - - 0°C - 86 (For Single Unit) mm, 89 (For Manifold) mm 0.001MPa 1MPa