Vacuum Pumps

A vacuum pump is a pump that removes molecules of air and gas from a sealed volume leaving behind a partial vacuum. Vacuum pumps are also able to move water or fluids from one area to another. Vacuum pumps can also be called suction pumps.

Types of vacuum pumps

Momentum transfer pump - This is where the air or gas is transferred from the inlet to the exhaust side of the pump. This is done by a mechanical rotating part that accelerates the gas molecules from the vacuum side to the exhaust side.

Entrapment pump - These pumps capture gases in a confined space. They are cooled and condensed and then removed in a solid state. An ion pump will use electrical fields to ionise the gases into a solid state

Positive displacement pump - This vacuum pump has an expanding cavity on the suction side of the pump and a decreasing cavity on the discharge side. The same volume is moved in each cycle so it delivers consistent capacities. These pumps are suited to applications that need moderate flow and moderate pressure like food manufacturing industries. Positive displacement pumps guarantee constant speed and flow.

Diaphragm pump - These work in a similar way to positive displacement pumps and are often used for fluid transfers. These pumps consist of two diaphragms that flex forwards and backwards which causes the volume in the pump chamber to increase and decrease. A valve then stops a reverse flow of the fluid. Diaphragm pumps are used in many industries for filling and dispensing as they are very accurate.

Vacuum pump applications:

Semiconductor processing
Air conditioning
Flight instruments
Composite moulding
Uranium enrichment
Print presses
Medical applications

...
Lees meer Lees minder

Filters

101 - 120 van 276 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Nozzle Diameter Operating Pressure Maximum Vacuum Pressure Maximum Input Pressure Maximum Suction Flow Vacuum Gauge Silencer Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification
RS-stocknr. 203-6208
FabrikantnummerVN-10-H-T3-PQ2-VQ2-RO1-B
FabrikantFesto
139,25 €
Each
Aantal stuks
VN 0.95mm 1 → 8bar 3.5bar 6bar 21.8L/min - - - - -
RS-stocknr. 203-9874
FabrikantnummerOVEM-07-H-B-QO-CE-N-1PD
FabrikantFesto
553,73 €
Each
Aantal stuks
OVEM 0.7mm 8bar 4.1bar 6bar 16L/min - - - - -
RS-stocknr. 203-6194
FabrikantnummerVN-20-H-T6-PQ4-VA5-RO2
FabrikantFesto
124,45 €
Each
Aantal stuks
VN 2mm 1 → 8bar 3.5bar 6bar 98L/min - - - - -
RS-stocknr. 203-9872
FabrikantnummerOVEM-07-H-B-GO-OE-N-2N
FabrikantFesto
562,14 €
Each
Aantal stuks
OVEM 0.7mm 8bar 4.1bar 6bar 16L/min - - - - -
RS-stocknr. 203-9888
FabrikantnummerOVEM-14-H-B-QO-CE-N-1PD
FabrikantFesto
662,82 €
Each
Aantal stuks
OVEM 1.4mm 8bar 3.6bar 6bar 50.5L/min - - - - -
RS-stocknr. 203-6188
FabrikantnummerOVEM-14-H-B-QO-ON-N-2P
FabrikantFesto
568,12 €
Each
Aantal stuks
OVEM 1.4mm 2 → 8bar 3.6bar 6bar 50.5L/min - - - - -
RS-stocknr. 202-2432
FabrikantnummerVN-05-N-I3-PQ2-VQ2
FabrikantFesto
26,39 €
Each
Aantal stuks
VN 0.45mm 1-8bar -0.88bar 6bar 12L/min - - - - -
RS-stocknr. 202-2424
FabrikantnummerVN-07-H-T2-PQ1-VQ1-RQ1
FabrikantFesto
27,70 €
Each
Aantal stuks
VN 0.7mm 1-8bar 4.7bar 6bar 16L/min - - - - -
RS-stocknr. 202-2457
FabrikantnummerOVEL-10-H-15-PQ-VQ6-UA-C-A-B2PNLK-H3
FabrikantFesto
206,88 €
Each
Aantal stuks
OVEL 0.95mm 2-7bar 3.8bar 4bar 21L/min - - - - -
RS-stocknr. 841-5160
FabrikantnummerS80-000-924
185,83 €
Each
Aantal stuks
S80 Series 19.1mm 3.5bar 847mbar - 3398L/min - Yes -73°C +204°C -
RS-stocknr. 203-6276
FabrikantnummerVN-05-H-T3-PQ2-VA4-RO1
FabrikantFesto
37,52 €
Each
Aantal stuks
VN 0.45mm 1 → 8bar 4.5bar 6bar 6.2L/min - - - - -
RS-stocknr. 202-2430
FabrikantnummerVN-05-H-T2-PQ1-VQ1-RO1
FabrikantFesto
31,21 €
Each
Aantal stuks
VN 0.45mm 1-8bar 4.5bar 6bar 6.2L/min - - - - -
RS-stocknr. 203-6213
FabrikantnummerOVEM-10-H-B-GO-CE-N-1P
FabrikantFesto
408,96 €
Each
Aantal stuks
OVEM 0.95mm 2 → 8bar 3.5bar 6bar 19.5L/min - - - - -
RS-stocknr. 203-6270
FabrikantnummerVN-10-L
FabrikantFesto
23,59 €
Each (In a Pack of 5)
Aantal stuks
VN 0.95mm 1 → 8bar 8bar 6bar 41.5L/min - - - - -
RS-stocknr. 203-6190
FabrikantnummerVN-05-M-I3-PQ2-VT2
FabrikantFesto
26,39 €
Each
Aantal stuks
VN 0.45mm 1 → 8bar 6bar 6bar 6.1L/min - - - - -
RS-stocknr. 203-9897
FabrikantnummerOVEM-30-H-C-QO-CE-N-1PD
FabrikantFesto
751,44 €
Each
Aantal stuks
OVEM 3mm 8bar 4bar 6bar 181L/min - - - - -
RS-stocknr. 203-9884
FabrikantnummerOVEM-10-H-B-QO-OE-N-2N
FabrikantFesto
570,54 €
Each
Aantal stuks
OVEM 0.95mm 8bar 3.5bar 6bar 19.5L/min - - - - -
RS-stocknr. 203-6281
FabrikantnummerVN-07-L-T3-PQ2-VQ2-RO1-B
FabrikantFesto
133,25 €
Each
Aantal stuks
VN 0.7mm 1 → 8bar 4bar 6bar 30.9L/min - - - - -
RS-stocknr. 203-6272
FabrikantnummerVN-20-L
FabrikantFesto
31,21 €
Each (In a Pack of 5)
Aantal stuks
VN 2mm 1 → 8bar 8bar 6bar 184.4L/min - - - - -
RS-stocknr. 203-6248
FabrikantnummerVN-05-M-I3-PQ2-VQ2-A
FabrikantFesto
56,58 €
Each
Aantal stuks
VN 0.45mm 1 → 8bar 4.3bar 6bar 7.2L/min - - - - -