Vacuum Pumps

A vacuum pump is a pump that removes molecules of air and gas from a sealed volume leaving behind a partial vacuum. Vacuum pumps are also able to move water or fluids from one area to another. Vacuum pumps can also be called suction pumps.

Types of vacuum pumps

Momentum transfer pump - This is where the air or gas is transferred from the inlet to the exhaust side of the pump. This is done by a mechanical rotating part that accelerates the gas molecules from the vacuum side to the exhaust side.

Entrapment pump - These pumps capture gases in a confined space. They are cooled and condensed and then removed in a solid state. An ion pump will use electrical fields to ionise the gases into a solid state

Positive displacement pump - This vacuum pump has an expanding cavity on the suction side of the pump and a decreasing cavity on the discharge side. The same volume is moved in each cycle so it delivers consistent capacities. These pumps are suited to applications that need moderate flow and moderate pressure like food manufacturing industries. Positive displacement pumps guarantee constant speed and flow.

Diaphragm pump - These work in a similar way to positive displacement pumps and are often used for fluid transfers. These pumps consist of two diaphragms that flex forwards and backwards which causes the volume in the pump chamber to increase and decrease. A valve then stops a reverse flow of the fluid. Diaphragm pumps are used in many industries for filling and dispensing as they are very accurate.

Vacuum pump applications:

Semiconductor processing
Air conditioning
Flight instruments
Composite moulding
Uranium enrichment
Print presses
Medical applications

...
Lees meer Lees minder

Filters

81 - 100 van 275 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Nozzle Diameter Operating Pressure Maximum Vacuum Pressure Maximum Input Pressure Maximum Suction Flow Vacuum Gauge Silencer Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification
Nieuw
RS-stocknr. 203-6221
FabrikantnummerOVEM-14-H-B-QO-CE-N-LK
FabrikantFesto
698,46 €
Each
Aantal stuks
OVEM 1.4mm 2 → 8bar 3.6bar 6bar 50.5L/min - - - - -
RS-stocknr. 202-2430
FabrikantnummerVN-05-H-T2-PQ1-VQ1-RO1
FabrikantFesto
31,21 €
Each
Aantal stuks
VN 0.45mm 1-8bar 4.5bar 6bar 6.2L/min - - - - -
RS-stocknr. 202-2409
FabrikantnummerVN-05-H-T2-PQ1-VQ1-RQ1
FabrikantFesto
26,39 €
Each
Aantal stuks
VN 0.45mm 1-8bar 4.5bar 6bar 6.2L/min - - - - -
Nieuw
RS-stocknr. 203-6235
FabrikantnummerOVEM-05-H-B-GO-CE-N-1P
FabrikantFesto
392,50 €
Each
Aantal stuks
OVEM 0.45mm 2 → 8bar 5.1bar 6bar 6L/min - - - - -
Nieuw
RS-stocknr. 203-6220
FabrikantnummerOVEM-14-H-B-QO-CE-N-1P
FabrikantFesto
491,28 €
Each
Aantal stuks
OVEM 1.4mm 2 → 8bar 3.6bar 6bar 50.5L/min - - - - -
Nieuw
RS-stocknr. 203-6219
FabrikantnummerOVEM-10-H-B-QO-OE-N-2P
FabrikantFesto
559,90 €
Each
Aantal stuks
OVEM 0.95mm 2 → 8bar 3.5bar 6bar 19.5L/min - - - - -
Nieuw
RS-stocknr. 204-0126
FabrikantnummerVN-05-L-T4-PQ2-VQ2-O2-P
FabrikantFesto
122,75 €
Each
Aantal stuks
VN 0.45mm 1 → 8bar 8bar 6bar 13.6L/min - - - - -
Nieuw
RS-stocknr. 203-6125
FabrikantnummerVN-05-L-T3-PQ2-VQ2-RO1-M
FabrikantFesto
88,96 €
Each
Aantal stuks
VN 0.45mm 2 → 8bar 5bar 6bar 13.6L/min - - - - -
Nieuw
RS-stocknr. 203-6251
FabrikantnummerVN-30-L-T6-PQ4-VA5-RO2
FabrikantFesto
150,38 €
Each
Aantal stuks
VN 3mm 1 → 8bar 6bar 6bar 339L/min - - - - -
Nieuw
RS-stocknr. 203-6294
FabrikantnummerVN-05-H-T3-PI4-VI4-RI4
FabrikantFesto
26,39 €
Each
Aantal stuks
VN 0.45mm 1 → 8bar 4.5bar 6bar 6.2L/min - - - - -
Nieuw
RS-stocknr. 203-6126
FabrikantnummerVN-05-L-T3-PQ2-VQ2-RQ2
FabrikantFesto
26,39 €
Each
Aantal stuks
VN 0.45mm 1 → 8bar 5bar 6bar 15.7L/min - - - - -
Nieuw
RS-stocknr. 203-6199
FabrikantnummerOVEM-07-H-B-QO-OE-N-2P
FabrikantFesto
543,41 €
Each
Aantal stuks
OVEM 0.7mm 2 → 8bar 4.1bar 6bar 16L/min - - - - -
Nieuw
RS-stocknr. 203-9900
FabrikantnummerVAK-1/4
FabrikantFesto
199,97 €
Each
Aantal stuks
VAK 1mm 10bar - - - - - - - -
Nieuw
RS-stocknr. 203-9863
FabrikantnummerOVEL-7-H-15-PQ-VQ4-UA-C-A-B2V-H3
FabrikantFesto
166,08 €
Each
Aantal stuks
OVEL 0.7mm 7bar 4.5bar 4bar 17L/min - - - - -
Nieuw
RS-stocknr. 203-6310
FabrikantnummerVN-14-L-T4-PI4-VI5-RO2
FabrikantFesto
46,61 €
Each
Aantal stuks
VN 1.4mm 1 → 8bar 8bar 6bar 90L/min - - - - -
Nieuw
RS-stocknr. 203-6252
FabrikantnummerVN-07-H-T3-PI4-VI4-RO1
FabrikantFesto
32,69 €
Each
Aantal stuks
VN 0.7mm 1 → 8bar 4.7bar 6bar 16L/min - - - - -
Nieuw
RS-stocknr. 203-6196
FabrikantnummerOABM-MK-G3
FabrikantFesto
7,20 €
Each
Aantal stuks
OABM - - - - - - - - - -
Nieuw
RS-stocknr. 203-6189
FabrikantnummerVN-05-L
FabrikantFesto
18,77 €
Each (In a Pack of 5)
Aantal stuks
VN 0.45mm 1 → 8bar 8bar 6bar 13.6L/min - - - - -
Nieuw
RS-stocknr. 203-6259
FabrikantnummerVN-07-H-T4-PQ2-VQ2-O1-P
FabrikantFesto
121,24 €
Each
Aantal stuks
VN 0.7mm 1 → 8bar 4.4bar 6bar 16.2L/min - - - - -
Nieuw
RS-stocknr. 203-6200
FabrikantnummerOVEM-10-H-B-QO-CE-N-2P
FabrikantFesto
559,90 €
Each
Aantal stuks
OVEM 0.95mm 2 → 8bar 3.5bar 6bar 19.5L/min - - - - -
Related Products
The Festo VN series of vacuum generator is ...
Description:
The Festo VN series of vacuum generator is built-in solenoid valve which is standard, high suction rate and 24mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 3mm with maximum suction ...
The Festo VN series of vacuum generator is ...
Description:
The Festo VN series of vacuum generator is in-line, high vacuum and 14 mm of width with plug-in connector. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.2 l/min and it is assembled in any position. Ambient ...
The Festo VN series of vacuum generator is ...
Description:
The Festo VN series of vacuum generator is built-in solenoid valve and used with ejector pulse which is standard, high vacuum and 14mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is ...
The Festo VN series of vacuum generator is ...
Description:
The Festo VN series of vacuum generator is standard, high suction rate and 18mm width with T shape which has plug connector and open silencer. Its nominal nozzle size is 1.4mm with maximum suction flow rate 62.7 l/min and it ...