Omschrijving | Prijs | Connection Style | Connector A | Connector B | Branch Connector | Connector A - Gender | Connector B - Gender | Branch Connector - Gender | Manufacturer Series | Mounting Type | Material | Maximum Operating Pressure | Maximum Operating Temperature | Minimum Operating Temperature | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
840-4368
FabrikantnummerKQ2U08-01AS
FabrikantSMC
|
8,945 €
Each (In a Pack of 10)
Aantal stuks
|
Threaded-to-Tube | Push In 8 mm | Push In 8 mm | R 1/8 | - | - | Male | KQ2 | Inline | PBT, PP, Stainless Steel 303 | 1 MPa, 3 MPa | +40 °C, +60 °C | 0 °C, -5 °C | - | |
RS-stocknr.
771-5951
FabrikantnummerKQ2U06-U01A
FabrikantSMC
|
3,934 €
Each (In a Pack of 5)
Aantal stuks
|
Threaded-to-Tube | Uni 1/8 Male | - | - | Male | - | - | KQ2 | - | Brass, PBT | - | +60°C | -5°C | - | |
RS-stocknr.
122-5582
FabrikantnummerKQ2U06-M5A
FabrikantSMC
|
39,36 €
1 Bag of 10
Bag(s)
|
Threaded-to-Tube | Push In 6 mm | Push In 6 mm | M5 | - | - | Male | KQ2 | Inline | - | 1 MPa | +40 (Water) °C, +60 (Ambient) °C | 0 (Water) °C, -5 (Ambient) °C | - | |
RS-stocknr.
907-5946
FabrikantnummerKQ2U06-02AS
FabrikantSMC
|
3,966 €
Each (In a Pack of 5)
Aantal stuks
|
Threaded-to-Tube | Push In 6 mm | Push In 6 mm | R 1/4 | - | - | Male | KQ2 | Inline | Brass | 3 (Proof) MPa, 1 MPa | +40 (Water) °C, +60 (Ambient) °C | 0 (Water) °C, -5 (Ambient) °C | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant | |
RS-stocknr.
907-5949
FabrikantnummerKQ2U08-02AS
FabrikantSMC
|
6,016 €
Each (In a Pack of 5)
Aantal stuks
|
Threaded-to-Tube | Push In 8 mm | Push In 8 mm | R 1/4 | - | - | Male | - | Inline | Brass | 3 (Proof) MPa, 1 MPa | +40 (Water) °C, +60 (Ambient) °C | 0 (Water) °C, -5 (Ambient) °C | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant | |
RS-stocknr.
771-5960
FabrikantnummerKQ2U08-U02A
FabrikantSMC
|
9,328 €
Each (In a Pack of 5)
Aantal stuks
|
Threaded-to-Tube | Push In 8 mm | Push In 8 mm | Uni 1/4 | - | - | Male | KQ2 | Inline | Brass, PBT | - | +60°C | -5°C | - | |
RS-stocknr.
907-5943
FabrikantnummerKQ2U10-04AS
FabrikantSMC
|
7,422 €
Each (In a Pack of 5)
Aantal stuks
|
Threaded-to-Tube | Push In 8 mm | Push In 8 mm | R 1/2 | - | - | Male | - | Inline | Brass | 3 (Proof) MPa, 1 MPa | +40 (Water) °C, +60 (Ambient) °C | 0 (Water) °C, -5 (Ambient) °C | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant | |
RS-stocknr.
2509534240
FabrikantnummerKQ2U07-34S
FabrikantSMC
|
6,08 €
Each
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
2509534228
FabrikantnummerKQ2U01-35S
FabrikantSMC
|
5,52 €
Each
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - |