Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

81 - 100 van 184 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 210-2013
Fabrikantnummer100601200
FabrikantNorgren
10,578 €
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 12 mm Push In 12 mm Push In 12 mm - Nickel Plated - 18 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 121-6049
FabrikantnummerQSMT-6-4
FabrikantFesto
39,12 €
1 Bag of 10
Bag(s)
QSMT Push In 6 mm Push In 6 mm Push In 4 mm PBT - - 14 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 203-8611
FabrikantnummerQST-V0-8
FabrikantFesto
10,30 €
Each (In a Pack of 10)
Aantal stuks
QST-V0-8 Push In 8mm Push In 8mm - PBT - - - No No - - - -
RS-stocknr. 203-8486
FabrikantnummerCRQST-8
FabrikantFesto
75,07 €
Each
Aantal stuks
CRQST-8 Push In 8mm Push In 8mm - - - - - Yes Yes - - - -
RS-stocknr. 840-4286
FabrikantnummerKQ2T05-00A
FabrikantSMC
6,802 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 3/16 in Push In 3/16 in Push In 3/16 in - - - 1 MPa, 3 MPa - - +40 °C, +60 °C Push In 4.8mm 4.8mm
RS-stocknr. 225-0459
Fabrikantnummer3804 04 00
FabrikantLegris
33,69 €
Each
Aantal stuks
3804 Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +110°C Push In 4mm 4mm
RS-stocknr. 163-3043
FabrikantnummerKQ2T06-00A(10)
FabrikantSMC
3,39 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 6 mm PBT, Polypropylene - - 1 MPa - - +40 °C, +60 °C Push In 6mm 6mm
RS-stocknr. 227-6035
Fabrikantnummer3188 06 00
FabrikantLegris
4,59 €
Each (In a Pack of 5)
Aantal stuks
3188 Plug In 6 mm Plug In 6 mm Plug In 6 mm - - - 20 bar - - +80°C Plug In 6mm 6mm
RS-stocknr. 202-3284
FabrikantnummerQST3-10-8
FabrikantFesto
11,04 €
Each
Aantal stuks
QS - - - PBT - - - No - - - - -
RS-stocknr. 203-8614
FabrikantnummerNPQM-T-Q12-E-P10
FabrikantFesto
7,22 €
Each (In a Pack of 10)
Aantal stuks
NPQM-T-Q12-E-P10 Push In 12 mm Push In 12 mm Push In 12 mm - - - - No No - - - -
RS-stocknr. 203-8581
FabrikantnummerQST-8-50
FabrikantFesto
3,52 €
Each (In a Pack of 50)
Aantal stuks
QST-8-50 Push In 8mm Push In 8mm - PBT - - - No No - - - -
RS-stocknr. 125-9733
FabrikantnummerNPQP-T-Q12-E-FD-P10
FabrikantFesto
205,56 €
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 12 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 12mm 12mm
RS-stocknr. 203-8482
FabrikantnummerCQT-22
FabrikantFesto
13,09 €
Each
Aantal stuks
CQT-22 - - - - - - - Yes No - - - -
RS-stocknr. 203-8479
FabrikantnummerCQT-12
FabrikantFesto
6,96 €
Each
Aantal stuks
CQT-12 Push In 12mm Push In 12mm - - - - - Yes No - - - -
RS-stocknr. 203-8579
FabrikantnummerQST-6-4-100
FabrikantFesto
2,66 €
Each (In a Pack of 100)
Aantal stuks
QST-6-4-100 Push In 6mm - Push In 4mm PBT - - - No No - - - -
RS-stocknr. 203-8474
FabrikantnummerCRQST-4
FabrikantFesto
57,05 €
Each
Aantal stuks
CRQST-4 Push In 4mm - Push In 4mm - - - - Yes Yes - - - -
RS-stocknr. 203-8573
FabrikantnummerQST-6-100
FabrikantFesto
2,84 €
Each (In a Pack of 100)
Aantal stuks
QST-6-100 Push In 6mm Push In 6mm - PBT - - - No No - - - -
RS-stocknr. 125-9636
FabrikantnummerNPQH-T-Q10-E-P10
FabrikantFesto
82,68 €
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Push In 10 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 10mm 10mm
Nieuw
RS-stocknr. 215-0294
Fabrikantnummer6304 16 00
FabrikantLegris
19,26 €
Each (In a Pack of 5)
Aantal stuks
6304 Push In 16 mm Push In 16 mm Push In 16 mm - - - - No No - - - -
RS-stocknr. 203-8465
FabrikantnummerCQT-18-15
FabrikantFesto
14,03 €
Each
Aantal stuks
CQT-18-15 - - - - - - - Yes No - - - -