Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

61 - 80 van 184 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 203-8572
FabrikantnummerQST-10-8-50
FabrikantFesto
3,55 €
Each (In a Pack of 50)
Aantal stuks
QST-10-8-50 Push In 10mm Push In 8mm - PBT - - - No No - - - -
RS-stocknr. 125-9737
FabrikantnummerNPQP-T-Q12-Q10-FD-P10
FabrikantFesto
205,56 €
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 12mm 12mm
RS-stocknr. 125-9635
FabrikantnummerNPQH-T-Q8-E-P10
FabrikantFesto
56,76 €
1 Bag of 10
Bag(s)
- Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 8mm 8mm
RS-stocknr. 146-6886
Fabrikantnummer3104 10 08
FabrikantLegris
5,91 €
Each (In a Pack of 5)
Aantal stuks
3104 Push In 8 mm Push In 10 mm Push In 10 mm Technical Polymer - - 20 bar - - +80°C Push In 8mm 10mm
RS-stocknr. 771-5825
FabrikantnummerKQ2T08-10A
FabrikantSMC
5,114 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm Push In 10 mm - - - - - - +60°C Push In 8mm 8mm
RS-stocknr. 203-8491
FabrikantnummerCQT-28
FabrikantFesto
25,69 €
Each
Aantal stuks
CQT-28 - - - - - - - Yes No - - - -
RS-stocknr. 125-9641
FabrikantnummerNPQH-T-Q10-Q8-P10
FabrikantFesto
74,52 €
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Push In 8 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 10mm 10mm
Nieuw
RS-stocknr. 212-9150
FabrikantnummerC00600400
FabrikantIMI Norgren
157,14 €
1 Bag of 10
Bag(s)
Pneufit C Push In 4 mm Push In 4 mm Push In 4 mm Plastic - - - No No - - - -
RS-stocknr. 445-4495
Fabrikantnummer3604 08 00
FabrikantLegris
7,32 €
Each (In a Pack of 2)
Aantal stuks
3604 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +120°C Push In 8mm 8mm
RS-stocknr. 771-5803
FabrikantnummerKQ2T07-00A
FabrikantSMC
4,998 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 1/4 in Push In 1/4 in Push In 1/4 in - - - - - - +60°C Push In 1/4in 1/4in
RS-stocknr. 203-8672
FabrikantnummerNPQM-T-Q4-S4-P10
FabrikantFesto
3,67 €
Each (In a Pack of 10)
Aantal stuks
NPQM-T-Q4-S4-P10 - - Push In 4mm - - - - No No - - - -
RS-stocknr. 202-3278
FabrikantnummerQSMT-3
FabrikantFesto
37,30 €
1 Bag of 10
Bag(s)
QS - - - PBT - - - No - - - - -
RS-stocknr. 203-8643
FabrikantnummerQST-8-6-50
FabrikantFesto
3,16 €
Each (In a Pack of 50)
Aantal stuks
QST-8-6-50 Push In 8mm - Push In 4mm PBT - - - No No - - - -
RS-stocknr. 203-8481
FabrikantnummerCRQST-16
FabrikantFesto
224,22 €
Each
Aantal stuks
CRQST-16 - - - - - - - Yes Yes - - - -
RS-stocknr. 768-1928
Fabrikantnummer3104 10 04
FabrikantLegris
11,15 €
Each
Aantal stuks
3104 Push In 10mm Push In 10mm Push In 4mm - - - - - - +60°C Push In 10mm 10mm
RS-stocknr. 203-8533
FabrikantnummerNPQM-T-Q10-E-P10
FabrikantFesto
6,54 €
Each (In a Pack of 10)
Aantal stuks
NPQM-T-Q10-E-P10 Push In 10mm Push In 10mm - - - - - No No - - - -
RS-stocknr. 771-5879
FabrikantnummerKQ2T12-16A
FabrikantSMC
15,468 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 12 mm Push In 12 mm Push In 16 mm - - - - - - +60°C Push In 12mm 12mm
RS-stocknr. 203-8551
FabrikantnummerNPQM-T-Q6-S6-P10
FabrikantFesto
4,90 €
Each (In a Pack of 10)
Aantal stuks
NPQM-T-Q6-S6-P10 - Push In 6mm - - - - - No No - - - -
Nieuw
RS-stocknr. 215-0193
Fabrikantnummer3604 14 00
FabrikantLegris
16,14 €
Each (In a Pack of 5)
Aantal stuks
3604 Push In 14 mm Push In 14 mm Push In 14 mm Nickel Plated Brass - - - No Yes - - - -
RS-stocknr. 743-6563
FabrikantnummerKQB2T06-00
FabrikantSMC
6,94 €
Each
Aantal stuks
KQB2 Push In 6 mm Push In 6 mm Push In 6 mm Nickel Plated Brass - - 1 MPa - - +150°C Push In 6mm 6mm