Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 812-083
Fabrikantnummer3104 06 00
FabrikantLegris
4,614 €
Each (In a Pack of 5)
Aantal stuks
3104 Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 182-5210
Fabrikantnummer3104 08 00
FabrikantLegris
5,192 €
Each (In a Pack of 5)
Aantal stuks
3104 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-stocknr. 182-5226
Fabrikantnummer3104 10 00
FabrikantLegris
7,34 €
Each (In a Pack of 2)
Aantal stuks
3104 Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar - - +80°C Push In 10mm 10mm
RS-stocknr. 327-2292
Fabrikantnummer3104 12 00
FabrikantLegris
9,675 €
Each (In a Pack of 2)
Aantal stuks
3104 Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 445-4467
Fabrikantnummer3604 04 00
FabrikantLegris
5,69 €
Each (In a Pack of 2)
Aantal stuks
3604 Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +120°C Push In 4mm 4mm
RS-stocknr. 812-077
Fabrikantnummer3104 04 00
FabrikantLegris
4,526 €
Each (In a Pack of 5)
Aantal stuks
3104 Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +80°C Push In 4mm 4mm
RS-stocknr. 225-0487
Fabrikantnummer3804 08 00
FabrikantLegris
41,99 €
Each
Aantal stuks
3804 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +110°C Push In 8mm 8mm
RS-stocknr. 768-1937
Fabrikantnummer3104 12 04
FabrikantLegris
13,37 €
Each
Aantal stuks
3104 Push In 12mm Push In 12mm Push In 4mm - - - - - - +60°C Push In 12mm 12mm
RS-stocknr. 445-4489
Fabrikantnummer3604 06 00
FabrikantLegris
6,05 €
Each (In a Pack of 2)
Aantal stuks
3604 Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +120°C Push In 6mm 6mm
RS-stocknr. 727-301
Fabrikantnummer3304 08 06
FabrikantLegris
11,97 €
Each
Aantal stuks
3304 Push In 8 mm Push In 8 mm Push In 6 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-stocknr. 136-9294
Fabrikantnummer6383 06 00WP2
FabrikantLegris
56,98 €
1 Bag of 10
Bag(s)
6383 LIQUIfit Plug In 6 mm Plug In 6 mm Plug In 6 mm Polymer - - 16 bar - - +95°C Plug In 6mm 6mm
RS-stocknr. 227-6035
Fabrikantnummer3188 06 00
FabrikantLegris
4,59 €
Each (In a Pack of 5)
Aantal stuks
3188 Plug In 6 mm Plug In 6 mm Plug In 6 mm - - - 20 bar - - +80°C Plug In 6mm 6mm
RS-stocknr. 225-0493
Fabrikantnummer3804 06 00
FabrikantLegris
35,49 €
Each
Aantal stuks
3804 Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +110°C Push In 6mm 6mm
RS-stocknr. 445-4502
Fabrikantnummer3604 10 00
FabrikantLegris
8,705 €
Each (In a Pack of 2)
Aantal stuks
3604 Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar - - +120°C Push In 10mm 10mm
RS-stocknr. 227-6041
Fabrikantnummer3188 08 00
FabrikantLegris
4,616 €
Each (In a Pack of 5)
Aantal stuks
3188 Plug In 8 mm Plug In 8 mm Plug In 8 mm - - - 20 bar - - +80°C Plug In 8mm 8mm
RS-stocknr. 124-0148
Fabrikantnummer3104 16 00
FabrikantLegris
4,896 €
Each (In a Pack of 5)
Aantal stuks
- Push In 16 mm Push In 16 mm Push In 16 mm Plastic - - 20 bar - - +80°C Push In 16mm 16mm
RS-stocknr. 727-294
Fabrikantnummer3304 06 04
FabrikantLegris
11,87 €
Each
Aantal stuks
3304 Push In 6 mm Push In 6 mm Push In 4 mm - - - 20 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 445-4495
Fabrikantnummer3604 08 00
FabrikantLegris
7,175 €
Each (In a Pack of 2)
Aantal stuks
3604 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +120°C Push In 8mm 8mm
RS-stocknr. 445-4518
Fabrikantnummer3604 12 00
FabrikantLegris
13,18 €
Each (In a Pack of 2)
Aantal stuks
3604 Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - +120°C Push In 12mm 12mm
RS-stocknr. 124-0149
Fabrikantnummer3104 16 12
FabrikantLegris
5,878 €
Each (In a Pack of 5)
Aantal stuks
- Push In 16 mm Push In 16 mm Push In 12 mm Plastic - - 20 bar - - +80°C Push In 16mm 16mm