Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-stocknr. 771-6200
FabrikantnummerKQ2Y06-M5A
FabrikantSMC
2,728 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm M5 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 917-0906
FabrikantnummerKQ2T12-G04A
FabrikantSMC
12,37 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 12 mm Push In 12 mm G 1/2 Male - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 917-0909
FabrikantnummerKQ2T16-G03A
FabrikantSMC
20,99 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 16 mm Push In 16 mm G 3/8 Male - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 771-6226
FabrikantnummerKQ2Y08-U03A
FabrikantSMC
6,09 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm Uni 3/8 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 771-5800
FabrikantnummerKQ2T06-U02A
FabrikantSMC
3,454 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm Uni 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 884-1903
FabrikantnummerKQG2T06-01S
FabrikantSMC
37,77 €
Each
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male KQG2 - Stainless Steel 1 MPa, 3 (Proof) MPa 150°C -5°C -
RS-stocknr. 771-5813
FabrikantnummerKQ2T08-03AS
FabrikantSMC
4,476 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm R 3/8 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 917-1855
FabrikantSMC
6,38 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 840-4586
FabrikantnummerKQ2Y07-32N
FabrikantSMC
5,712 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm UNF 10-32 Male - Male KQ2 - PBT 1 MPa, 3 MPa +40 °C, +60 °C -5 °C, 0 °C -
RS-stocknr. 917-1858
FabrikantSMC
6,04 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm G 1/2 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 742-6459
FabrikantnummerKQG2T08-01S
FabrikantSMC
39,16 €
Each
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/8 Male - Male KQG2 - Stainless Steel 1 MPa +150°C -5°C -
RS-stocknr. 771-6229
FabrikantnummerKQ2Y08-U01A
FabrikantSMC
5,514 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm Uni 1/8 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 771-5790
FabrikantnummerKQ2T06-U01A
FabrikantSMC
3,242 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm Uni 1/8 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 917-1763
FabrikantSMC
5,82 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 917-1845
FabrikantSMC
5,82 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 917-1779
FabrikantSMC
6,38 €
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 771-5857
FabrikantnummerKQ2T10-U02A
FabrikantSMC
9,362 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm Uni 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 771-5872
FabrikantnummerKQ2T12-04AS
FabrikantSMC
11,494 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 12 mm Push In 12 mm R 1/2 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 771-6222
FabrikantnummerKQ2Y08-U02A
FabrikantSMC
3,816 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm Uni 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 771-6204
FabrikantnummerKQ2Y06-U01A
FabrikantSMC
3,242 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm Uni 1/8 Male - Male KQ2 - PBT - +60°C -5°C -