Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS-stocknr. 704-2843
FabrikantnummerPM200604E
FabrikantJohn Guest
8,50 €
1 Bag of 5
Bag(s)
PM Push In 6 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 6mm Push In 4mm +65°C
RS-stocknr. 704-2852
FabrikantnummerPM201006E
FabrikantJohn Guest
10,42 €
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 6 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 6mm +65°C
RS-stocknr. 704-2972
FabrikantnummerPM060806E
FabrikantJohn Guest
6,44 €
1 Bag of 5
Bag(s)
PM Plug In 8 mm Push In 6 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Plug In 6mm +65°C
RS-stocknr. 704-2856
FabrikantnummerPM201008E
FabrikantJohn Guest
9,48 €
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 8 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 8mm +65°C
RS-stocknr. 704-2859
FabrikantnummerPM201004E
FabrikantJohn Guest
10,42 €
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 4 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 4mm +65°C
RS-stocknr. 704-3098
FabrikantnummerPM250604E
FabrikantJohn Guest
7,29 €
1 Bag of 5
Bag(s)
PM Plug In 6 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 6mm Plug In 4mm +65°C
RS-stocknr. 704-2834
FabrikantnummerPM0412E
FabrikantJohn Guest
12,77 €
1 Bag of 5
Bag(s)
PM Push In 12 mm Push In 12 mm Acetal Copolymer - 10 bar -20°C - - Push In 12mm Push In 12mm +65°C
RS-stocknr. 704-2830
FabrikantnummerPM0410E
FabrikantJohn Guest
10,93 €
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 10 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 10mm +65°C
RS-stocknr. 704-2865
FabrikantnummerPM201208E
FabrikantJohn Guest
12,77 €
1 Bag of 5
Bag(s)
PM Push In 12 mm Push In 8 mm Acetal Copolymer - 10 bar -20°C - - Push In 12mm Push In 8mm +65°C
RS-stocknr. 704-2846
FabrikantnummerPM200804E
FabrikantJohn Guest
8,50 €
1 Bag of 5
Bag(s)
PM Push In 8 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Push In 4mm +65°C
RS-stocknr. 704-2979
FabrikantnummerPM061008E
FabrikantJohn Guest
7,64 €
1 Bag of 5
Bag(s)
PM Plug In 10 mm Push In 8 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Plug In 8mm +65°C
RS-stocknr. 704-2969
FabrikantnummerPM060804E
FabrikantJohn Guest
6,18 €
1 Bag of 5
Bag(s)
PM Plug In 8 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Plug In 4mm +65°C
RS-stocknr. 704-2828
FabrikantnummerPM0406E
FabrikantJohn Guest
7,54 €
1 Bag of 5
Bag(s)
PM Push In 6 mm Push In 6 mm Acetal Copolymer - 16 bar -20°C - - Push In 6mm Push In 6mm +65°C
RS-stocknr. 704-2966
FabrikantnummerPM060605E
FabrikantJohn Guest
5,22 €
1 Bag of 5
Bag(s)
PM Plug In 6 mm Push In 5 mm Acetal Copolymer - 16 bar -20°C - - Push In 6mm Plug In 5mm +65°C
RS-stocknr. 704-2824
FabrikantnummerPM0405E
FabrikantJohn Guest
7,29 €
1 Bag of 5
Bag(s)
PM Push In 5 mm Push In 5 mm Acetal Copolymer - 16 bar -20°C - - Push In 5mm Push In 5mm +65°C
RS-stocknr. 704-2837
FabrikantnummerPM0408E
FabrikantJohn Guest
8,26 €
1 Bag of 5
Bag(s)
PM Push In 8 mm Push In 8 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Push In 8mm +65°C
RS-stocknr. 704-2957
FabrikantnummerPM060604E
FabrikantJohn Guest
5,22 €
1 Bag of 5
Bag(s)
PM Plug In 6 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 6mm Plug In 4mm +65°C
RS-stocknr. 704-2821
FabrikantnummerPM0404E
FabrikantJohn Guest
7,29 €
1 Bag of 5
Bag(s)
PM Push In 4 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 4mm Push In 4mm +65°C
RS-stocknr. 704-3095
FabrikantnummerPM251008E
FabrikantJohn Guest
7,90 €
1 Bag of 5
Bag(s)
PM Plug In 10 mm Push In 8 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Plug In 8mm +65°C
RS-stocknr. 704-2981
FabrikantnummerPM061210E
FabrikantJohn Guest
14,48 €
1 Bag of 5
Bag(s)
PM Plug In 12 mm Push In 10 mm Acetal Copolymer - 10 bar -20°C - - Push In 12mm Plug In 10mm +65°C