Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 465 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS-stocknr. 121-6034
FabrikantnummerQSM-M5-2
FabrikantFesto
26,04 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 2 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6232
FabrikantnummerQS-12-8
FabrikantFesto
66,00 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 12 mm Push In 8 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6099
FabrikantnummerQSM-4-3
FabrikantFesto
47,88 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 4 mm Push In 3 mm - - QSM Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6040
FabrikantnummerQSM-M5-6-I
FabrikantFesto
23,52 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6180
FabrikantnummerQS-G1/8-8
FabrikantFesto
38,64 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6244
FabrikantnummerQS-6
FabrikantFesto
30,72 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 6 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6249
FabrikantnummerQS-8-6
FabrikantFesto
57,12 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 6 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6009
FabrikantnummerQSM-G1/8-6
FabrikantFesto
21,24 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6174
FabrikantnummerQS-G1/4-8-I
FabrikantFesto
27,00 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-5617
FabrikantnummerQS-G1/2-16
FabrikantFesto
9,48 €
Each
Aantal stuks
Threaded-to-Tube G 1/2 Push In 16 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6041
FabrikantnummerQSM-M6-6
FabrikantFesto
24,96 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M6 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6221
FabrikantnummerQS-1/8-6
FabrikantFesto
29,52 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6230
FabrikantnummerQS-12
FabrikantFesto
83,16 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 12 mm Push In 12 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6042
FabrikantnummerQSM-M7-4-I
FabrikantFesto
19,08 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M7 Push In 4 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6184
FabrikantnummerQS-G3/8-12
FabrikantFesto
39,36 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 3/8 Push In 12 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-4318
FabrikantnummerQS-1/4-8
FabrikantFesto
36,84 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6242
FabrikantnummerQS-3/8-8-I
FabrikantFesto
32,04 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 3/8 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-5615
FabrikantnummerQS-G1/2-12
FabrikantFesto
4,90 €
Each
Aantal stuks
Threaded-to-Tube G 1/2 Push In 12 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6186
FabrikantnummerQS-G3/8-8
FabrikantFesto
27,00 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 3/8 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6238
FabrikantnummerQS-3/8-12
FabrikantFesto
65,04 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 3/8 Push In 12 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -