Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 443 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS-stocknr. 121-6024
FabrikantnummerQSML-M5-6
FabrikantFesto
31,56 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 6 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6020
FabrikantnummerQSML-G1/8-6
FabrikantFesto
30,72 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6133
FabrikantnummerQSL-G1/8-6
FabrikantFesto
31,56 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-5625
FabrikantnummerQSL-G1/2-16
FabrikantFesto
13,02 €
Each
Aantal stuks
Threaded-to-Tube G 1/2 Push In 16 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6131
FabrikantnummerQSL-G1/4-8
FabrikantFesto
38,76 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 8 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6115
FabrikantnummerQSL-6HL
FabrikantFesto
47,04 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 6 mm - - PBT 90° No Inline QSL 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-5627
FabrikantnummerQSLL-1/2-10
FabrikantFesto
11,11 €
Each
Aantal stuks
Threaded-to-Tube R 1/2 Push In 10 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6082
FabrikantnummerQSLV-G1/8-6
FabrikantFesto
41,64 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6124
FabrikantnummerQSLF-1/8-6-B
FabrikantFesto
40,44 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Female - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6027
FabrikantnummerQSMLV-M5-4-I
FabrikantFesto
50,88 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 4 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6012
FabrikantnummerQSML-1/8-6
FabrikantFesto
26,64 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6110
FabrikantnummerQSL-4H
FabrikantFesto
28,32 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 4 mm Push In 4 mm - - PBT 90° No Inline QSL 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 125-9783
FabrikantnummerNPQH-L-M5-Q6-P10
FabrikantFesto
36,12 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 6 mm Male - Brass 90° Yes Inline NPQH 20 bar +150°C 0°C Brass
RS-stocknr. 121-6192
FabrikantnummerQSL-1/4-8
FabrikantFesto
58,56 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 8 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6028
FabrikantnummerQSMLV-M7-4-I
FabrikantFesto
53,52 €
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 4 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6191
FabrikantnummerQSL-1/4-6
FabrikantFesto
29,88 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 6 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6062
FabrikantnummerQSLV-1/4-8
FabrikantFesto
47,76 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 8 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6015
FabrikantnummerQSML-4H
FabrikantFesto
27,60 €
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 4 mm Push In 4 mm - - PBT 90° No Inline QSL 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6085
FabrikantnummerQSLV-G1/8-8-I
FabrikantFesto
57,96 €
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 8 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6195
FabrikantnummerQSL-1/8-6
FabrikantFesto
53,16 €
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass