Pneumatic Banjo Threaded-to-Tube Adaptors

Filters

41 - 60 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Tube Connections Tube Connection Threaded Connection Material Finish Maximum Operating Pressure Tube Connection - Type Threaded Connection - Gender Minimum Operating Temperature Threaded Connection - Thread Size Threaded Connection - Thread Standard Tube Connection - Tube Size Maximum Operating Temperature
RS-stocknr. 197-7863
FabrikantRS PRO
61,80 €
1 Bag of 10
Bag(s)
57550 3 Push In 8 mm - Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 807-205
FabrikantnummerGE08LREDCF
FabrikantParker
3,22 €
Each (In a Pack of 2)
Aantal stuks
WH - Push In 8 mm G 1/4 Male Steel Zinc Chromated 250 bar Push In Male - 1/4in G 8mm -
RS-stocknr. 110-472
FabrikantnummerWH12SRCF
FabrikantParker
20,34 €
Each
Aantal stuks
WH - Push In 12 mm G 3/8 Male Steel Zinc Chromated 400 bar Push In Male - 3/8in G 12mm -
RS-stocknr. 807-198
FabrikantnummerGE06LR1/4EDCF
FabrikantParker
2,60 €
Each (In a Pack of 2)
Aantal stuks
WH - Push In 6 mm G 1/4 Male Steel Zinc Chromated 250 bar Push In Male - 1/4in G 6mm -
RS-stocknr. 110-466
FabrikantnummerWH08SRA3C
FabrikantParker
14,49 €
Each
Aantal stuks
WH - Push In 8 mm G 1/4 Male Steel Zinc Chromated 315 bar Push In Male - 1/4in G 8mm -
RS-stocknr. 807-160
FabrikantnummerT10SCF
FabrikantParker
13,97 €
Each
Aantal stuks
WH - Push In 10 mm G 1/8 Male Steel Zinc Chromated 250 bar Push In Male - 1/8in G 10mm -
RS-stocknr. 807-182
FabrikantnummerGE06LREDCF
FabrikantParker
2,605 €
Each (In a Pack of 2)
Aantal stuks
WH - Push In 6 mm G 1/8 Male Steel Zinc Chromated 250 bar Push In Male - 1/8in G 6mm -
RS-stocknr. 807-211
FabrikantnummerGE10LR3/8EDCF
FabrikantParker
4,04 €
Each (In a Pack of 2)
Aantal stuks
WH - Push In 10 mm G 3/8 Male Steel Zinc Chromated 315 bar Push In Male - 3/8in G 10mm -
RS-stocknr. 460-2278
Fabrikantnummer3538 08 17
FabrikantLegris
4,974 €
Each (In a Pack of 5)
Aantal stuks
- - - - Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 460-2256
Fabrikantnummer3538 08 10
FabrikantLegris
3,452 €
Each (In a Pack of 5)
Aantal stuks
- - - - Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 460-2313
Fabrikantnummer3527 00 13
FabrikantLegris
3,53 €
Each (In a Pack of 5)
Aantal stuks
- - - - Brass, Nitrile Rubber Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 460-2262
Fabrikantnummer3538 08 13
FabrikantLegris
3,58 €
Each (In a Pack of 5)
Aantal stuks
- - - - Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 146-5135
Fabrikantnummer3118 08 13
FabrikantLegris
93,91 €
1 Box of 10
Box(es)
3118 1 Push In 8 mm G 1/4 Male Nylon Nickel Plated 20 bar Push In Male -20°C 1/4in G 8mm +80°C
RS-stocknr. 146-5136
Fabrikantnummer3118 10 13
FabrikantLegris
59,67 €
1 Box of 10
Box(es)
3118 1 Push In 10 mm G 1/4 Male Nylon Nickel Plated 20 bar Push In Male -20°C 1/4in G 10mm +80°C
RS-stocknr. 807-176
FabrikantnummerT12SCF
FabrikantParker
14,22 €
Each
Aantal stuks
WH - Push In 12 mm G 1/4 Male Steel Zinc Chromated 315 bar Push In Male - 1/4in G 12mm -
RS-stocknr. 460-2290
Fabrikantnummer3527 00 19
FabrikantLegris
2,29 €
Each (In a Pack of 5)
Aantal stuks
- - - - Brass, Nitrile Rubber Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 460-2329
Fabrikantnummer3527 00 17
FabrikantLegris
5,41 €
Each (In a Pack of 5)
Aantal stuks
- - - - Brass, Nitrile Rubber Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 460-2307
Fabrikantnummer3527 00 10
FabrikantLegris
2,98 €
Each (In a Pack of 5)
Aantal stuks
- - - - Brass, Nitrile Rubber Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 460-2206
Fabrikantnummer3538 04 19
FabrikantLegris
2,762 €
Each (In a Pack of 5)
Aantal stuks
- - - - Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 20 bar - - -20°C - - - +80°C
RS-stocknr. 807-233
FabrikantnummerGE12LR1/2EDCF
FabrikantParker
5,72 €
Each (In a Pack of 2)
Aantal stuks
WH - Push In 12 mm G 1/2 Male Steel Zinc Chromated 315 bar Push In Male - 1/2in G 12mm -
Related Products
The high-pressure banjo elbow from Parker has a ...
Description:
The high-pressure banjo elbow from Parker has a BSP parallel thread with port sealing achieved by a hardened sealing ring. • EO 24° cone end/ male BSPP thread with metal sealing ring• Steel, zinc plated, Cr(VI) free• NBR standard seal• ...
Ermeto Original or EO® progressive ring fittings, for ...
Description:
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each ...
The Ermeto DIN male stud high-pressure hydraulic tube ...
Description:
The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to ...
• One-Touch push to connect configuration allows for ...
Description:
• One-Touch push to connect configuration allows for an instant tubing connection• Useful for piping in confined space, due to its six-angle wrench processing inside• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube ...