Subplates

Subplates, also known as mounting pads, are designed to connect a hydraulic valve to field piping. Much like a switchboard on a circuit, subplates let you control how much fluid flows between components in hydraulic machinery.

How do subplates work?

Subplates can have up to seven valves mounted in parallel connection. They're used for any type of valve mounting, such as direction-control valves or pressure-relief valves.

How to choose the right subplates

When choosing the right subplates there are a number of factors to take into consideration. Material and finish will determine how much pressure a subplate can handle, and will inform the durability of the unit. Most subplates are made from galvanised steel to prevent rust, which is vital when working in moist conditions. Other considerations include thread size and connection port thread - both of which are variable depending on the intended application. Subplates are available in modular or single-station formats to suit requirements and the number of modifications needed.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connection Port Thread Thread Standard Thread Size
RS-stocknr. 277-4595
FabrikantnummerSY5000-27-1F
FabrikantSMC
13,13 €
Each
Aantal stuks
SY5000 G 1/4 G 1/4in
RS-stocknr. 686-2665
FabrikantnummerSY7000-27-1F-Q
FabrikantSMC
17,96 €
Each
Aantal stuks
SY7000 G 1/4 G 1/4in
RS-stocknr. 701-3227
FabrikantnummerV100-74-1
FabrikantSMC
5,63 €
Each
Aantal stuks
V100 - - -