Hydraulic Hose

In simple terms, hydraulics is a mechanical function that works on the principle of forcing liquid through pressure. Hydraulics and hydraulic systems are used all over the world in all areas of industry.Hydraulic hose is a flexible re-enforced industrial hose specifically designed to carry hydraulic fluid to machines, valves, actuators and tools. Hose can be used with couplers and connectors to connect directly to a system or hydraulic hose can also be used to make up bespoke hose assemblies.Hydraulic systems usually operate at high or very high pressure ranges, therefor hydraulic hose must be re-enforced for safety purposes.Hydraulic Hose constructionInner tube – Must have some degree of flexibility, also needs to be compatible with the fluid that its going to distribute.Reinforcement layer – consists of one or more coverings of braided wire, spiral wound wire or robust yarnsOuter layer – Must be resistant to weather, abrasions and other oils, liquids and fluids.Key features and points to consider Size – Hydraulic hose is usually specified by the inside and outside diameters to ensure end fittings, couplings and hose support clamps fit safely and securely. Length, how long does the hose have to be? Temperature – What is the temp of the fluid being distributed through the hose, also the ambient temperature? Application – Where is the hose being used and what is the environment like? Is the hose exposed to any UV, oils or other chemicals? Fluid – What type of media is being conveyed? Is the hose material compatible? Pressure – What is the pressure of the system the hydraulic hose is being used for? Minimum bend radius - Important as this is the limit to which a hydraulic hose can be bent without causing any damage Ends and couplings – What hose fittings, couplers and connectors are being specified.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Hose Outside Diameter Hose Inside Diameter Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 448-1273
Fabrikantnummer301SN-8
FabrikantParker
79,51 €
1 Reel of 1
Reel(s)
301 22.2mm - Rubber Steel Rubber 275 bar 5m +100°C -40°C
RS-stocknr. 728-382
Fabrikantnummer381-8
FabrikantParker
85,36 €
1 Reel of 5 Metre(s)
Reel(s)
381 22.2mm - Nitrile Rubber Steel Rubber 293 bar 5m +100°C -40°C
RS-stocknr. 145-9782
FabrikantRS PRO
62,30 €
Each
Aantal stuks
2SNK 27.7mm 19mm Synthetic Rubber Steel Braid Synthetic Rubber 280 bar 5m +100°C -40°C
RS-stocknr. 145-9780
FabrikantRS PRO
36,15 €
Each
Aantal stuks
2SNK 17.4mm 9.5mm Synthetic Rubber Steel Braid Synthetic Rubber 385 bar 5m +100°C -40°C
RS-stocknr. 728-405
Fabrikantnummer381-12
FabrikantParker
115,90 €
1 Reel of 5 Metre(s)
Reel(s)
381 29mm - Nitrile Rubber Steel Rubber 215 bar 5m +100°C -40°C
RS-stocknr. 145-9786
FabrikantRS PRO
74,05 €
Each
Aantal stuks
2SSK 27.7mm 19mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 280 bar 5m +100°C -40°C
RS-stocknr. 145-9781
FabrikantRS PRO
43,34 €
Each
Aantal stuks
2SNK 20.6mm 12.7mm Synthetic Rubber Steel Braid Synthetic Rubber 345 bar 5m +100°C -40°C
RS-stocknr. 448-1289
Fabrikantnummer301SN-12
FabrikantParker
113,04 €
1 Reel of 1
Reel(s)
301 29.3mm - Rubber Steel Rubber 215 bar 5m +100°C -40°C
RS-stocknr. 145-9779
FabrikantRS PRO
31,60 €
Each
Aantal stuks
2SNK 13.4mm 6.4mm Synthetic Rubber Steel Braid Synthetic Rubber 450 bar 5m +100°C -40°C
RS-stocknr. 145-9785
FabrikantRS PRO
59,01 €
Each
Aantal stuks
2SSK 20.6mm 12.7mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 345 bar 5m +100°C -40°C
RS-stocknr. 448-1267
Fabrikantnummer301SN-6 5 MTR COIL
FabrikantParker
69,66 €
1 Reel of 1
Reel(s)
301 19mm - Rubber Steel Rubber 330 bar 5m +100°C -40°C
RS-stocknr. 145-9783
FabrikantRS PRO
41,83 €
Each
Aantal stuks
2SSK 13.4mm 6.4mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 450 bar 5m +100°C -40°C
RS-stocknr. 145-9784
FabrikantRS PRO
48,56 €
Each
Aantal stuks
2SSK 17.4mm 9.5mm Synthetic Rubber Steel Braid Double Layer Rubber/UHMW 385 bar 5m +100°C -40°C
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used ...
High-quality flexible hydraulic hose assemblies with crimped end ...
Description:
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel ...
High quality flexible hydraulic hose assemblies with crimped ...
Description:
High quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fittings (which eliminates an incorrectly matched insert and sleeve) and matching hoses which are assembled together using dedicated crimping machinery and dies. The crimp ...