Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
Lees meer Lees minder

Filters

41 - 60 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS-stocknr. 512-752
FabrikantRS PRO
68,81 €
Each
Aantal stuks
RE 10µm 16L/min 103.5mm 35mm 16 bar
RS-stocknr. 512-651
FabrikantRS PRO
43,21 €
Each
Aantal stuks
SP 10µm 35L/min 112.5mm 45.5mm 420 bar
RS-stocknr. 385-3037
FabrikantnummerPR3059-RS
FabrikantParker
21,72 €
Each
Aantal stuks
PAR-FIT 10µm - 84mm 47mm -
RS-stocknr. 869-6757
FabrikantnummerR928017089
FabrikantBosch Rexroth
67,11 €
Each
Aantal stuks
Type 9 25µm - - - 30 bar
RS-stocknr. 869-6719
FabrikantnummerR928006818
FabrikantBosch Rexroth
235,45 €
Each
Aantal stuks
350 10µm - - - 330 bar
RS-stocknr. 331-9436
Fabrikantnummer928934Q
FabrikantParker
53,87 €
Each
Aantal stuks
15CN, 40CN, 80CN 10µm - - - 69 bar
RS-stocknr. 869-6785
FabrikantnummerR928017483
FabrikantBosch Rexroth
45,72 €
Each
Aantal stuks
Type 10 10µm - - - 30 bar
RS-stocknr. 869-6725
FabrikantnummerR928006917
FabrikantBosch Rexroth
191,34 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 869-6817
FabrikantnummerR928018916
FabrikantBosch Rexroth
58,06 €
Each
Aantal stuks
350 40µm - - - 30 bar
RS-stocknr. 869-6921
FabrikantnummerR928041219
FabrikantBosch Rexroth
59,94 €
Each
Aantal stuks
- 6µm - - - -
RS-stocknr. 869-6968
FabrikantnummerR928046505
FabrikantBosch Rexroth
161,26 €
Each
Aantal stuks
- 100µm - - - -
RS-stocknr. 869-6797
FabrikantnummerR928017529
FabrikantBosch Rexroth
89,45 €
Each
Aantal stuks
Type 10 10µm - - - 30 bar
RS-stocknr. 331-9458
Fabrikantnummer930368Q-RS
FabrikantParker
53,82 €
Each
Aantal stuks
15CN, 40CN, 80CN 20µm - - - 69 bar
RS-stocknr. 125-8451
Fabrikantnummer944447Q
FabrikantParker
283,09 €
Each
Aantal stuks
EPF 5µm 450L/min - - 25 bar
RS-stocknr. 193-5553
FabrikantnummerG04396Q
FabrikantParker
111,56 €
Each
Aantal stuks
GT4 10µm - - - -
RS-stocknr. 125-8440
Fabrikantnummer938897Q
FabrikantParker
81,37 €
Each
Aantal stuks
GMF 10µm 55L/min - - 20 bar
RS-stocknr. 385-2905
Fabrikantnummer930190Q
FabrikantParker
60,31 €
Each
Aantal stuks
PAR-FIT 10µm - 116mm 50.4mm -
RS-stocknr. 869-6788
FabrikantnummerR928017309
FabrikantBosch Rexroth
123,98 €
Each
Aantal stuks
Type 9 10µm - - - 30 bar
RS-stocknr. 869-6735
FabrikantnummerR928016612
FabrikantBosch Rexroth
67,72 €
Each
Aantal stuks
- 10µm - - - 7 bar
RS-stocknr. 869-6729
FabrikantnummerR928006971
FabrikantBosch Rexroth
313,94 €
Each
Aantal stuks
350 10µm - - - 30 bar