Water Filter Housing

Water filter housing units made from a rugged polypropylene plastic material.
How do they work?
Typically they work by filtering out any unwanted particles such as dirt or bacteria passing through the water by creating a barrier.
Features and benefits:
• Easy to change cartridges
• Comes with an easy to install wall mounting bracket
• Different colours are available
• Some models feature built-in pressure relief valves
• Produces safe drinking water
• Conveniently included housing spanners available with some models
• Economical
• Guarantees are available
Where might I use one?
• Potable water
• Outdoor facilities
• Alkaline parts washing
• Working environments such as building sites and offices
• Farms
• Factories

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatible Cartridges Colour Maximum Flow Without Cartridge Inlet & Outlet Connection Maximum Working Pressure Inlet & Outlet Size Inlet & Outlet Thread Standard
RS-stocknr. 738-2716
FabrikantRS PRO
43,70 €
Each
Aantal stuks
DWFK 10 in Length Blue 50L/min 3/4 in BSP 5 bar 3/4in BSP
RS-stocknr. 738-2700
FabrikantRS PRO
121,64 €
Each
Aantal stuks
- Black/Blue 60L/min 1 in BSP 8 bar 1in BSP