Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 144-0794
FabrikantRS PRO
64,32 €
Each
Aantal stuks
24 V dc 2 Pilot 3/8 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 176-2059
FabrikantRS PRO
72,88 €
Each
Aantal stuks
- 2 Solenoid 1/2 in G Female 1/2in NC - - 12mm Brass 25 bar -10 → +140 °C -10°C +140°C
RS-stocknr. 176-2072
FabrikantRS PRO
14,45 €
Each
Aantal stuks
24 V ac 2 Solenoid - 16.9mm - - Solenoid 30mm Brass 40 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 144-0795
FabrikantRS PRO
61,25 €
Each
Aantal stuks
220 V ac 2 Pilot 3/8 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 176-2060
FabrikantRS PRO
42,85 €
Each
Aantal stuks
- 2 Solenoid 1/8 in G Female 1/8in NC - - 1.5mm Brass 40 bar -10 → +90 °C -10°C +90°C
RS-stocknr. 190-4140
FabrikantRS PRO
9,80 €
Each
Aantal stuks
230 V ac/dc 2 Solenoid 3/4 in BSP 3/4in NC Water 2 (Port) - - 10 bar - - +60°C
RS-stocknr. 176-2069
FabrikantRS PRO
8,10 €
Each
Aantal stuks
24 V dc 2 Solenoid 16.5 mm One Touch Fitting 16.5mm - - Solenoid 22mm Brass 40 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 144-0805
FabrikantRS PRO
253,76 €
Each
Aantal stuks
24 V dc 2 Pilot 1-1/2 NC - NC Gas, Liquid - - Brass 10 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 190-4141
FabrikantRS PRO
9,80 €
Each
Aantal stuks
24 V ac/dc 2 Solenoid 3/4 in BSP 3/4in NC Water 2 (Port) - - 10 bar - - +60°C
RS-stocknr. 144-0817
FabrikantRS PRO
318,74 €
Each
Aantal stuks
24 V dc 2 Pilot 1-1/4 NC - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 176-2054
FabrikantRS PRO
48,69 €
Each
Aantal stuks
- 2 Solenoid 1/4 in G Female 1/4in NC - - 3mm Brass 40 bar -10 → +90 °C -10°C +90°C
RS-stocknr. 176-2073
FabrikantRS PRO
14,45 €
Each
Aantal stuks
24 V dc 2 Solenoid - 16.9mm - - Solenoid 30mm Brass 40 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 190-4135
FabrikantRS PRO
13,90 €
Each
Aantal stuks
24 V ac/dc 2 Solenoid 1/2 in BSP 1/2in NC Water 2 (Port) 2.6mm - 10 bar - - +60°C
RS-stocknr. 144-0812
FabrikantRS PRO
126,19 €
Each
Aantal stuks
220 V ac 2 Pilot 1/2 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 144-0797
FabrikantRS PRO
67,96 €
Each
Aantal stuks
24 V dc 2 Pilot 1/2 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 176-2061
FabrikantRS PRO
65,60 €
Each
Aantal stuks
- 2 Solenoid 1/2 in G Female 1/2in NO - - 12mm Brass 25 bar -10 → +140 °C -10°C +140°C
RS-stocknr. 176-2052
FabrikantRS PRO
44,08 €
Each
Aantal stuks
- 2 Solenoid 1/4 in G Female 1/4in NO - - 2mm Brass 40 bar -10 → +90 °C -10°C +90°C
RS-stocknr. 144-0800
FabrikantRS PRO
137,92 €
Each
Aantal stuks
220 V ac 2 Pilot 3/4 in - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 144-0813
FabrikantRS PRO
170,86 €
Each
Aantal stuks
24 V dc 2 Pilot 3/4 in - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C +90°C
RS-stocknr. 144-0816
FabrikantRS PRO
205,28 €
Each
Aantal stuks
220 V ac 2 Pilot 1 in NC - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C +90°C