Shower Controls

Shower controls are used to increase or decrease the temperature of the water as it leaves the shower head. The shower valve blends hot water with cold water to ensure constant, safe shower and bath outlet temperatures, preventing scalding.
Where are they used?
• Communal showers
• Home showers
• Wet rooms and industrial rooms
Types of Shower Control
• Various shower valves available which have an increased maximum pressure
• Both plastic and metal versions are available
• Eco versions, to save on cost of bills
Benefits
• The main benefit of a high quality shower control, ensure the safety from scalding.
• Reliable build to prevent leaking

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Working Pressure Maximum Temperature Minimum Temperature Connection Body Material Thread Size Connection Gender Finish Thread Standard
RS-stocknr. 712-6711
Fabrikantnummer4S4001
FabrikantPegler Yorkshire
243,70 €
Each
Aantal stuks
5 bar +85°C +5°C - - 3/4in - Chrome Plated BSP