Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Lees meer Lees minder

Filters

21 - 40 van 256 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
RS-stocknr. 499-1871
FabrikantRS PRO
105,56 €
Each
Aantal stuks
Threaded 3/8 in BSPP Stainless Steel - 3/8in Gas, Oil, Water 68 bar 10mm - - 3/8in - - 3 Way
RS-stocknr. 733-5189
FabrikantRS PRO
10,85 €
Each
Aantal stuks
Threaded 3/4 in BSPP Brass - 3/4in Air, Oil, Steam, Water 40 bar 20mm - - 3/4in - - 2 Way
RS-stocknr. 499-2789
FabrikantRS PRO
28,67 €
Each
Aantal stuks
Threaded 1/4 in BSPP Stainless Steel - 1/4in Gas, Oil, Water 63 bar 6.35mm - - 1/4in - - 2 Way
RS-stocknr. 733-5120
FabrikantRS PRO
6,13 €
Each
Aantal stuks
Threaded 3/8 in BSPP Brass - 3/8in Air, Oil, Steam, Water 50 bar 10mm - - 3/8in - - 2 Way
RS-stocknr. 486-249
FabrikantRS PRO
34,42 €
Each
Aantal stuks
Threaded 1/4 in BSPP Brass - 1/4in Air, Oil, Steam, Water 30 bar 8mm - - 1/4in - - 3 Way
RS-stocknr. 499-1950
FabrikantRS PRO
120,63 €
Each
Aantal stuks
Threaded 3/4 in BSPP Stainless Steel - 3/4in Gas, Oil, Water 68 bar 20mm - - 3/4in - - 3 Way
RS-stocknr. 733-5221
FabrikantRS PRO
16,97 €
Each
Aantal stuks
Threaded 1 in BSPP Brass - 1in Air, Oil, Steam, Water 32 bar 25mm - - 1in - - 2 Way
RS-stocknr. 764-4238
FabrikantRS PRO
76,10 €
Each
Aantal stuks
Threaded 3/4 in Stainless Steel - 3/4in Gas, Oil, Water 1000 psi 20mm - - 3/4in - - 2 Way
RS-stocknr. 764-4216
FabrikantRS PRO
46,34 €
Each
Aantal stuks
Threaded 3/4 in BSPP Carbon Steel - 3/4in Gas, Oil, Water 1000 psi 20mm - - 3/4in - - 2 Way
RS-stocknr. 764-4266
FabrikantRS PRO
68,38 €
Each
Aantal stuks
Threaded 1-1/4 in BSPP Stainless Steel - 1-1/4in Gas, Oil, Water 1000 psi 32mm - - 1 1/4in - - 2 Way
RS-stocknr. 733-5205
FabrikantRS PRO
7,42 €
Each
Aantal stuks
Threaded 1/2 in BSPP Nickel Plated Brass - 1/2in Air, Oil, Steam, Water 40 bar 12.7mm - - 1/2in - - 2 Way
RS-stocknr. 764-4247
FabrikantRS PRO
62,82 €
Each
Aantal stuks
Threaded 1 in Stainless Steel - 1in Gas, Oil, Water 1000 psi 25mm - - 1in - - 2 Way
RS-stocknr. 499-2830
FabrikantRS PRO
77,78 €
Each
Aantal stuks
Threaded 1-1/2 in BSPP Stainless Steel - 1-1/2in Gas, Oil, Water 63 bar 38.1mm - - 1 1/2in - - 2 Way
RS-stocknr. 733-5132
FabrikantRS PRO
10,39 €
Each
Aantal stuks
Threaded 3/4 in BSPP Brass - 3/4in Air, Oil, Steam, Water 40 bar 20mm - - 3/4in - - 2 Way
RS-stocknr. 486-322
FabrikantRS PRO
34,37 €
Each
Aantal stuks
Threaded 3/8 in BSP Brass - 3/8in Air, Oil, Steam, Water 30 bar 10mm - - 3/8in - - 3 Way
RS-stocknr. 486-306
FabrikantRS PRO
19,38 €
Each
Aantal stuks
Compression - Brass 22mm 22mm Gas, Oil, Petrol, Water 16 bar 22mm - - - - - 2 Way
RS-stocknr. 733-5271
FabrikantRS PRO
7,55 €
Each
Aantal stuks
Threaded 3/8 in BSPP Brass - 3/8in Gas 20 bar 10mm - - 3/8in - - 2 Way
RS-stocknr. 733-5136
FabrikantRS PRO
15,34 €
Each
Aantal stuks
Threaded 1 in BSPP Brass - 1in Air, Oil, Steam, Water 40 bar 25.4mm - - 1in - - 2 Way
RS-stocknr. 764-4228
FabrikantRS PRO
65,74 €
Each
Aantal stuks
Threaded 1-1/4 in BSPP Carbon Steel - 1-1/4in Gas, Oil, Water 1000 psi 32mm - - 1 1/4in - - 2 Way
RS-stocknr. 733-5293
FabrikantRS PRO
9,53 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Gas 20 bar 15mm - - 1/2in - - 2 Way
Related Products
Chromium plated brass, all components WRC listedPressure rating ...
Description:
Chromium plated brass, all components WRC listedPressure rating 16 bar at 30°C, 10 bar at 65°C, 6 bar at 110°C (test 20 bar)Straight and tee pattern quarter turn isolating valves for use on hot and cold water systemsFlow rate 0.16 ...
The John Guest system of push-in fittings and ...
Description:
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points. Time efficient, no nonsense one ...
Compact, high quality valve gives durability and secure ...
Description:
Compact, high quality valve gives durability and secure isolation when activatedScrewdriver actuatedNickel plated or Brass finishManufactured from OT58 brassOT58 brass -chromium plated ballChrome plated brass ball, encapsulated between two high grade NBR seals, gives smooth operation and 100% reliabilityBS 864 ...
The standard Legris ball valve provides a reliable ...
Description:
The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple 180° turn for the three way version. Optimum sealing due to compensating "O" ringsSmooth operation due to low friction coefficient of ...