Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Lees meer Lees minder

Filters

1 - 20 van 129 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
RS-stocknr. 733-5280
FabrikantRS PRO
7,04 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Gas 20 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 733-5142
FabrikantRS PRO
45,19 €
Each
Aantal stuks
Threaded 2 in BSPP Brass - 2in Air, Oil, Steam, Water 40 bar 50.8mm - - 2in - - 2 Way
RS-stocknr. 499-1938
FabrikantRS PRO
121,84 €
Each
Aantal stuks
Threaded 3/8 in BSPP Stainless Steel - 3/8in Gas, Oil, Water 68 bar 10mm - - 3/8in - - 3 Way
RS-stocknr. 733-5139
FabrikantRS PRO
7,02 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Air, Oil, Steam, Water 40 bar 12.7mm - - 1/2in - - 2 Way
RS-stocknr. 499-2795
FabrikantRS PRO
36,12 €
Each
Aantal stuks
Threaded 1/2 in BSPP Stainless Steel - 1/2in Gas, Oil, Water 63 bar 12.7mm - - 1/2in - - 2 Way
RS-stocknr. 733-5126
FabrikantRS PRO
6,15 €
Each
Aantal stuks
Threaded 1/4 in BSPP Brass - 1/4in Air, Oil, Steam, Water 40 bar 6.35mm - - 1/4in - - 2 Way
RS-stocknr. 499-2818
FabrikantRS PRO
47,27 €
Each
Aantal stuks
Threaded 1 in BSPP Stainless Steel - 1in Gas, Oil, Water 63 bar 25.4mm - - 1in - - 2 Way
RS-stocknr. 733-5224
FabrikantRS PRO
8,89 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Air, Oil, Steam, Water 40 bar 12.7mm - - 1/2in - - 2 Way
RS-stocknr. 499-1966
FabrikantRS PRO
176,76 €
Each
Aantal stuks
Threaded 1 in BSPP Stainless Steel - 1in Gas, Oil, Water 68 bar 25mm - - 1in - - 3 Way
RS-stocknr. 733-5237
FabrikantRS PRO
8,94 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Air, Oil, Steam, Water 32 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 764-4256
FabrikantRS PRO
33,22 €
Each
Aantal stuks
Threaded 1/4 in BSPP Stainless Steel - 1/4in Gas, Oil, Water 68 Bar 8mm - - 1/4in - - 2 Way
RS-stocknr. 499-1865
FabrikantRS PRO
123,02 €
Each
Aantal stuks
Threaded 1/4 in BSPP Stainless Steel - 1/4in Gas, Oil, Water 68 bar 8mm - - 1/4in - - 3 Way
RS-stocknr. 499-2824
FabrikantRS PRO
56,89 €
Each
Aantal stuks
Threaded 1-1/4 in BSPP Stainless Steel - 1-1/4in Gas, Oil, Water 68 bar 32mm - - 1 1/4in - - 2 Way
RS-stocknr. 499-1893
FabrikantRS PRO
122,02 €
Each
Aantal stuks
Threaded 3/4 in BSPP Stainless Steel - 3/4in Gas, Oil, Water 68 bar 20mm - - 3/4in - - 3 Way
RS-stocknr. 499-1887
FabrikantRS PRO
118,54 €
Each
Aantal stuks
Threaded 1/2 in BSPP Stainless Steel - 1/2in Gas, Oil, Water 68 bar 15mm - - 1/2in - - 3 Way
RS-stocknr. 764-4253
FabrikantRS PRO
230,17 €
Each
Aantal stuks
Threaded 2 in Stainless Steel - 2in Gas, Oil, Water 1000 psi 50mm - - 2in - - 2 Way
RS-stocknr. 733-5170
FabrikantRS PRO
6,52 €
Each
Aantal stuks
Threaded 1/2 in BSPP Brass - 1/2in Air, Oil, Steam, Water 40 bar 15mm - - 1/2in - - 2 Way
RS-stocknr. 499-2830
FabrikantRS PRO
79,06 €
Each
Aantal stuks
Threaded 1-1/2 in BSPP Stainless Steel - 1-1/2in Gas, Oil, Water 63 bar 38.1mm - - 1 1/2in - - 2 Way
RS-stocknr. 733-5205
FabrikantRS PRO
8,56 €
Each
Aantal stuks
Threaded 1/2 in BSPP Nickel Plated Brass - 1/2in Air, Oil, Steam, Water 40 bar 12.7mm - - 1/2in - - 2 Way
RS-stocknr. 733-5120
FabrikantRS PRO
6,15 €
Each
Aantal stuks
Threaded 3/8 in BSPP Brass - 3/8in Air, Oil, Steam, Water 50 bar 10mm - - 3/8in - - 2 Way