Hose Reels

What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.
What to consider when buying a hose reel.
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel manages.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
Types of Hose Reel.
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.
Spring Loaded hose reel.
Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inlet Connection Hose Inner Diameter Hose Included Reel Diameter Hose Length Maximum Working Pressure Inlet Connection Size Inlet Thread Standard Mounting Retraction Operation
RS-stocknr. 495-2078
FabrikantRS PRO
280,61 €
Each
Aantal stuks
1/2 in G 12mm Yes 490mm 18m 16 bar 1/2in BSPT Wall Mounting Spring Return
RS-stocknr. 911-9443
FabrikantRS PRO
117,98 €
Each
Aantal stuks
1/4 in BSPT 8mm Yes 277mm - 10 - BSPT Wall Mounting Automatic
RS-stocknr. 495-2084
FabrikantRS PRO
250,79 €
Each
Aantal stuks
1/2 in G 12mm Yes 490mm 15m 16 bar 1/2in BSPT Wall Mounting Automatic
RS-stocknr. 873-8854
FabrikantRS PRO
137,01 €
Each
Aantal stuks
- 8mm Yes - 30m 200 psi 1/4in BSPT Free Standing Manual
RS-stocknr. 911-9453
FabrikantRS PRO
1.010,13 €
Each
Aantal stuks
- 12mm Yes - - 400 bar 1/2in - Wall Mounting Automatic
RS-stocknr. 873-8857
FabrikantRS PRO
167,47 €
Each
Aantal stuks
- 9.5mm Yes - 25m 200 psi 3/8in BSPT Free Standing Manual
RS-stocknr. 911-9456
FabrikantRS PRO
144,52 €
Each
Aantal stuks
- 12mm Yes 494mm 20m 10bar - - Wall Mounting Automatic
RS-stocknr. 911-9459
FabrikantRS PRO
169,59 €
Each
Aantal stuks
- 12mm Yes 517mm - 10bar - - Wall Mounting Automatic
RS-stocknr. 873-8860
FabrikantRS PRO
147,89 €
Each
Aantal stuks
- 10mm Yes - 20m 200 psi 3/8in BSPT Free Standing Manual
RS-stocknr. 800-6750
FabrikantRS PRO
497,84 €
Each
Aantal stuks
- 19mm No - 53m 210 bar 3/4in - - Manual
RS-stocknr. 796-2609
FabrikantRS PRO
396,84 €
Each
Aantal stuks
- 12mm No 432mm 69m 280 bar 1/2in - Free Standing Manual
RS-stocknr. 911-9447
FabrikantRS PRO
141,56 €
Each
Aantal stuks
1/4 in BSPT 10mm Yes 424mm 15m 20 1/2in BSPT Wall Mounting Automatic
RS-stocknr. 800-6756
FabrikantRS PRO
417,57 €
Each
Aantal stuks
- 12mm No - 61m 210 bar 1/2in - - -
RS-stocknr. 796-2611
FabrikantRS PRO
476,19 €
Each
Aantal stuks
- 12mm No 425mm 69m 280 bar 1/2in - Free Standing Manual